Print Page
XLR-51R3187-R
Supercapacitor, Module, 188 F, 51.3 V, Screw, 0%, +20%, 1500 hours @ 65°C
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON ELECTRONICS |
|---|---|
| Manufacturer Part No | XLR-51R3187-RCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 4684036 |
| Product Range | XLR Series |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php167,767.700 |
| 5+ | Php146,796.800 |
| 10+ | Php123,071.000 |
Price for:Each
Minimum: 1
Multiple: 1
Php167,767.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON ELECTRONICS |
|---|---|
| Manufacturer Part No | XLR-51R3187-RCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 4684036 |
| Product Range | XLR Series |
| Technical Datasheet | |
| Capacitance | 188F |
| Voltage(DC) | 51.3V |
| Capacitor Terminals | Screw |
| Capacitance Tolerance | 0%, +20% |
| Lead Spacing | - |
| Lifetime @ Temperature | 1500 hours @ 65°C |
| Capacitor Case / Package | - |
| Capacitor Mounting | Panel Mount |
| ESR | 5000µohm |
| Product Diameter | - |
| Product Length | 421mm |
| Product Width | 177mm |
| Product Height | 175.4mm |
| Product Range | XLR Series |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 65°C |
| Qualification | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Capacitance | 188F |
|---|---|
| Capacitor Terminals | Screw |
| Lead Spacing | - |
| Capacitor Case / Package | - |
| ESR | 5000µohm |
| Product Length | 421mm |
| Product Height | 175.4mm |
| Operating Temperature Min | -40°C |
| Qualification | - |
| Voltage(DC) | 51.3V |
|---|---|
| Capacitance Tolerance | 0%, +20% |
| Lifetime @ Temperature | 1500 hours @ 65°C |
| Capacitor Mounting | Panel Mount |
| Product Diameter | - |
| Product Width | 177mm |
| Product Range | XLR Series |
| Operating Temperature Max | 65°C |
| SVHC | No SVHC (21-Jan-2025) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | South Korea Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |