Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 530L104KT16T Capacitor, RF, 0.1 µF, 16 V, 530L Series, ± 10%, 125 °C, 0402 [1005 Metric]](https://ph.element14.com/productimages/standard/en_GB/4229853-40.jpg)
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 530L104KT16TCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | Cut Tape4229854 Cut Tape4229854RL |
| Product Range | 530L Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php157.100 |
| 10+ | Php118.400 |
| 50+ | Php99.500 |
| 100+ | Php93.600 |
| 200+ | Php87.800 |
| 500+ | Php81.900 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Php157.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 530L104KT16TCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | Cut Tape4229854 Cut Tape4229854RL |
| Product Range | 530L Series |
| Technical Datasheet | |
| Capacitance | 0.1µF |
| Voltage Rating | 16V |
| Product Range | 530L Series |
| Capacitance Tolerance | ± 10% |
| Operating Temperature Max | 125°C |
| Capacitor Case Style | 0402 [1005 Metric] |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Capacitance | 0.1µF |
|---|---|
| Product Range | 530L Series |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| Voltage Rating | 16V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Capacitor Case Style | 0402 [1005 Metric] |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0005 |