RF Capacitors:

4,426 Products Found
Our range of RF capacitors offers capacitance values from 0.1pF to 0.1µF, and voltage ratings from 2V to 2.5kV.

What is an RF Capacitor?

An RF capacitor is a capacitor with material and design characteristics optimised for RF frequencies. The key characteristics are:
  1. Lowest possible Equivalent Series Resistance (ESR) at RF frequencies
  2. High Q at RF frequencies
  3. Minimal capacitance change with temperature
  4. High series resonant frequency (SRF)

What is an RF Capacitor used for?

RF capacitors are used for various functions such as DC blocking, bypass, filtering, and impedance matching. Common applications include the following:
  1. RF power amplifiers (PA)
  2. Cellular base stations (4G, 5G)
  3. Wireless LAN
  4. Telecommunication Networks
  5. GPS
  6. Keyless entry systems
  7. Bluetooth
  8. Automotive V2X, Safety Systems, Power Train, Communication Systems

What capacitors are best for RF?

Single layer capacitors (SLCs) are specifically designed for use in microwave and RF applications. This is because the inherent self-resonant frequency (SRF), which is the point where the capacitor will exhibit the least amount of impedance, of an SLC is the highest of any discrete lumped constant capacitor. Capacitors with a high SRF have low equivalent series resistance (ESR), which is the internal resistance in the capacitor that appears in series with the capacitance of the device.This is important because, in general, ESR increases as frequency increases, so using a capacitor that has inherently low ESR is necessary. Additionally, since SLCs are formed monolithically, the number of mechanical parts in the SLC is limited, which also contributes to a lower ESR value.One potential drawback of SLCs is that since they comprise just a single layer of material, capacitance is heavily dependent on the dielectric constant of the dielectric used, which limits the capacitance that can be achieved. Therefore, SLCs are mainly ideal for high-frequency, low-capacitance applications.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Kit Contents
Voltage Rating
Voltage(DC)
Capacitor Case / Package
Product Range
Capacitance Tolerance
Dielectric Characteristic
Operating Temperature Max
Product Length
Capacitor Case Style
Product Width
Capacitor Terminals
Operating Temperature Min
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4246359

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Php98.200
10+
Php79.000
50+
Php67.100
100+
Php65.300
500+
Php59.400
More Pricing...
Total:Php98.20
Min: 1 / Mult: 1
62pF
-
250V
-
-
HiQ-CBR Series
± 5%
-
125°C
-
0603 [1608 Metric]
-
-
-
-
-
4646014RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Php3.500
1000+
Php3.100
2000+
Php2.900
4000+
Php2.200
Total:Php1,750.00
Min: 500 / Mult: 10
0.8pF
-
-
50V
0603 [1608 Metric]
HiQ CQ Series
-
C0G / NP0
125°C
1.6mm
-
0.8mm
Standard Terminal
-
-
-
4388383

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php7.600
100+
Php7.000
500+
Php6.400
2500+
Php5.800
5000+
Php5.200
More Pricing...
Total:Php76.00
Min: 10 / Mult: 10
1.2pF
-
200V
-
-
S Series
± 0.1pF
-
150°C
-
0402 [1005 Metric]
-
-
-
-
-
4388158

RoHS

JOHANSON TECHNOLOGY
Each (Supplied on Cut Tape)
Cut Tape
10+
Php15.700
100+
Php15.700
500+
Php15.600
1000+
Php15.500
2000+
Php15.400
More Pricing...
Total:Php157.00
Min: 10 / Mult: 10
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4255957RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Php1.800
2500+
Php1.400
7500+
Php1.300
Total:Php900.00
Min: 500 / Mult: 1
4.7pF
-
-
25V
0201 [0603 Metric]
HiQ CQ Series
± 0.1pF
C0G / NP0
125°C
0.6mm
-
0.3mm
Standard Terminal
-55°C
-
-
4255966RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Php2.800
2500+
Php2.200
5000+
Php2.000
Total:Php1,400.00
Min: 500 / Mult: 10
3.9pF
-
-
50V
0402 [1005 Metric]
HiQ CQ Series
± 0.05pF
C0G / NP0
125°C
1mm
-
0.5mm
Standard Terminal
-55°C
-
-
4646023

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php7.800
100+
Php6.600
500+
Php5.400
1000+
Php5.300
2000+
Php5.200
More Pricing...
Total:Php78.00
Min: 10 / Mult: 10
4.3pF
-
-
50V
0603 [1608 Metric]
HiQ CQ Series
± 0.1pF
C0G / NP0
125°C
1.6mm
-
0.8mm
Standard Terminal
-55°C
-
-
4541907

RoHS

1 Kit
1+
Php6,730.900
3+
Php6,651.900
5+
Php6,572.900
10+
Php6,494.000
20+
Php6,414.500
Total:Php6,730.90
Min: 1 / Mult: 1
-
40 Pieces of Each 41 Values of CQ Series 0603 Multilayer Ceramic Chip Capacitor
-
-
-
HiQ CQ Series
-
-
-
-
-
-
-
-
-
-
2994341RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Php1.000
2500+
Php0.900
7500+
Php0.700
15000+
Php0.500
Total:Php500.00
Min: 500 / Mult: 10
0.6pF
-
-
25V
0201 [0603 Metric]
GJM Series
± 0.1pF
C0G / NP0
125°C
0.6mm
-
0.3mm
Wraparound
-55°C
-
-
2994890RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Php1.600
2500+
Php1.300
5000+
Php1.000
10000+
Php0.900
Total:Php800.00
Min: 500 / Mult: 10
3.2pF
-
-
50V
0402 [1005 Metric]
GJM Series
± 0.1pF
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
-
-
4397878

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php8.800
100+
Php8.700
500+
Php8.600
2500+
Php8.600
5000+
Php8.500
More Pricing...
Total:Php88.00
Min: 10 / Mult: 10
1pF
-
50VDC
-
-
S Series
± 0.05pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
AEC-Q200
4397883

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php24.000
100+
Php16.900
500+
Php13.800
2500+
Php13.800
5000+
Php13.700
More Pricing...
Total:Php240.00
Min: 10 / Mult: 10
15pF
-
50VDC
-
-
S Series
± 1%
-
125°C
-
0402 [1005 Metric]
-
-
-
-
AEC-Q200
4255961RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Php2.800
2500+
Php2.700
5000+
Php2.500
Total:Php1,400.00
Min: 500 / Mult: 10
1.3pF
-
-
50V
0402 [1005 Metric]
HiQ CQ Series
± 0.05pF
C0G / NP0
125°C
1mm
-
0.5mm
Standard Terminal
-55°C
-
-
4255969RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Php3.600
2500+
Php3.500
5000+
Php3.200
Total:Php1,800.00
Min: 500 / Mult: 10
4.7pF
-
-
50V
0402 [1005 Metric]
HiQ CQ Series
± 0.1pF
C0G / NP0
125°C
1mm
-
0.5mm
Standard Terminal
-55°C
-
-
4552293RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Php13.200
500+
Php11.100
1000+
Php10.000
2000+
Php9.500
4000+
Php9.000
Total:Php1,320.00
Min: 100 / Mult: 10
12pF
-
50VDC
-
-
-
-
-
125°C
-
-
-
-
-
-
-
4646017

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php4.100
100+
Php3.500
500+
Php2.900
1000+
Php2.800
2000+
Php2.700
More Pricing...
Total:Php41.00
Min: 10 / Mult: 10
1.3pF
-
-
50V
0603 [1608 Metric]
HiQ CQ Series
± 0.1pF
C0G / NP0
125°C
1.6mm
-
0.8mm
Standard Terminal
-55°C
-
-
4255976

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php4.500
100+
Php3.700
500+
Php2.600
2500+
Php2.000
5000+
Php2.000
Total:Php45.00
Min: 10 / Mult: 10
22pF
-
-
50V
0402 [1005 Metric]
HiQ CQ Series
± 1%
C0G / NP0
125°C
1mm
-
0.5mm
Standard Terminal
-55°C
-
-
4646024RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Php2.900
1000+
Php2.800
2000+
Php2.700
4000+
Php2.300
Total:Php1,450.00
Min: 500 / Mult: 10
6.2pF
-
-
50V
0603 [1608 Metric]
HiQ CQ Series
-
C0G / NP0
125°C
1.6mm
-
0.8mm
Standard Terminal
-
-
-
4645286RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Php8.300
500+
Php6.900
1000+
Php6.800
2000+
Php6.600
4000+
Php5.500
Total:Php830.00
Min: 100 / Mult: 10
7pF
-
-
50V
0603 [1608 Metric]
HiQ CQ Series
-
C0G / NP0
125°C
1.6mm
-
0.8mm
Standard Terminal
-
-
-
2994817RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Php2.300
2500+
Php1.900
5000+
Php1.700
Total:Php1,150.00
Min: 500 / Mult: 10
24pF
-
-
50V
0402 [1005 Metric]
GJM Series
± 1%
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
-
-
2995754RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Php9.000
500+
Php7.500
1000+
Php6.900
2000+
Php6.200
4000+
Php5.600
Total:Php900.00
Min: 100 / Mult: 10
2pF
-
-
250V
0603 [1608 Metric]
GQM Series
± 0.1pF
C0G / NP0
125°C
1.6mm
-
0.85mm
Wraparound
-55°C
-
-
4166714RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
Php1.400
2500+
Php1.200
5000+
Php1.100
10000+
Php0.900
Total:Php700.00
Min: 500 / Mult: 50
1pF
-
-
50V
0402 [1005 Metric]
HiQ CQ Series
± 0.1pF
C0G / NP0
125°C
1mm
-
0.5mm
Wraparound
-
-
-
4166720RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
Php2.900
2500+
Php2.800
5000+
Php2.800
Total:Php1,450.00
Min: 500 / Mult: 50
3.9pF
-
-
50V
0402 [1005 Metric]
HiQ CQ Series
± 0.1pF
C0G / NP0
125°C
1mm
-
0.5mm
Wraparound
-
-
-
4255979

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php3.800
100+
Php3.000
500+
Php2.400
2500+
Php2.000
5000+
Php1.900
More Pricing...
Total:Php38.00
Min: 10 / Mult: 10
30pF
-
-
50V
0402 [1005 Metric]
HiQ CQ Series
± 5%
C0G / NP0
125°C
1mm
-
0.5mm
Standard Terminal
-55°C
-
-
4645286

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php9.900
100+
Php8.300
500+
Php6.900
1000+
Php6.800
2000+
Php6.600
More Pricing...
Total:Php99.00
Min: 10 / Mult: 10
7pF
-
-
50V
0603 [1608 Metric]
HiQ CQ Series
± 0.25pF
C0G / NP0
125°C
1.6mm
-
0.8mm
Standard Terminal
-55°C
-
-
2851-2875 of 4426 items
of 178 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY