RF Capacitors:

4,426 Products Found
Our range of RF capacitors offers capacitance values from 0.1pF to 0.1µF, and voltage ratings from 2V to 2.5kV.

What is an RF Capacitor?

An RF capacitor is a capacitor with material and design characteristics optimised for RF frequencies. The key characteristics are:
  1. Lowest possible Equivalent Series Resistance (ESR) at RF frequencies
  2. High Q at RF frequencies
  3. Minimal capacitance change with temperature
  4. High series resonant frequency (SRF)

What is an RF Capacitor used for?

RF capacitors are used for various functions such as DC blocking, bypass, filtering, and impedance matching. Common applications include the following:
  1. RF power amplifiers (PA)
  2. Cellular base stations (4G, 5G)
  3. Wireless LAN
  4. Telecommunication Networks
  5. GPS
  6. Keyless entry systems
  7. Bluetooth
  8. Automotive V2X, Safety Systems, Power Train, Communication Systems

What capacitors are best for RF?

Single layer capacitors (SLCs) are specifically designed for use in microwave and RF applications. This is because the inherent self-resonant frequency (SRF), which is the point where the capacitor will exhibit the least amount of impedance, of an SLC is the highest of any discrete lumped constant capacitor. Capacitors with a high SRF have low equivalent series resistance (ESR), which is the internal resistance in the capacitor that appears in series with the capacitance of the device.This is important because, in general, ESR increases as frequency increases, so using a capacitor that has inherently low ESR is necessary. Additionally, since SLCs are formed monolithically, the number of mechanical parts in the SLC is limited, which also contributes to a lower ESR value.One potential drawback of SLCs is that since they comprise just a single layer of material, capacitance is heavily dependent on the dielectric constant of the dielectric used, which limits the capacitance that can be achieved. Therefore, SLCs are mainly ideal for high-frequency, low-capacitance applications.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Kit Contents
Voltage Rating
Voltage(DC)
Capacitor Case / Package
Product Range
Capacitance Tolerance
Dielectric Characteristic
Operating Temperature Max
Product Length
Capacitor Case Style
Product Width
Capacitor Terminals
Operating Temperature Min
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3243182RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Php1.000
2500+
Php1.000
7500+
Php0.900
Total:Php500.00
Min: 500 / Mult: 10
3pF
-
-
25V
0201 [0603 Metric]
GJM Series
± 0.1pF
C0G / NP0
125°C
0.6mm
-
0.3mm
Wraparound
-55°C
-
-
3366245RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Php2.500
2500+
Php2.400
5000+
Php2.200
10000+
Php1.700
Total:Php1,250.00
Min: 500 / Mult: 10
0.3pF
-
-
50V
0402 [1005 Metric]
HiQ CQ Series
± 0.05pF
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
-
-
2809381RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Php20.400
500+
Php16.700
1000+
Php14.300
2000+
Php12.600
4000+
Php11.700
More Pricing...
Total:Php2,040.00
Min: 100 / Mult: 10
2.6pF
-
250V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0603 [1608 Metric]
-
-
-
-
-
2809409RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Php19.100
500+
Php16.200
1000+
Php15.700
2000+
Php14.300
4000+
Php12.500
Total:Php1,910.00
Min: 100 / Mult: 10
13pF
-
50V
-
-
HiQ-CBR Series
± 1%
-
125°C
-
0201 [0603 Metric]
-
-
-
-
-
3251343

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
Php1.800
Total:Php18,000.00
Min: 10000 / Mult: 10000
3.3pF
-
-
50V
0402 [1005 Metric]
GJM Series
± 0.05pF
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
-
-
2809642RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Php3.200
1000+
Php2.600
2000+
Php2.200
15000+
Php1.900
Total:Php1,600.00
Min: 500 / Mult: 10
0.4pF
-
50V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0201 [0603 Metric]
-
-
-
-
-
2809643RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Php3.700
1000+
Php3.400
2000+
Php2.700
15000+
Php2.000
Total:Php1,850.00
Min: 500 / Mult: 10
4pF
-
50V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0201 [0603 Metric]
-
-
-
-
-
2809727RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Php3.700
1000+
Php3.500
2000+
Php2.600
10000+
Php1.600
Total:Php1,850.00
Min: 500 / Mult: 10
9pF
-
50V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
2809410RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Php18.400
500+
Php15.100
1000+
Php14.100
2000+
Php13.500
4000+
Php13.000
Total:Php1,840.00
Min: 100 / Mult: 10
15pF
-
50V
-
-
HiQ-CBR Series
± 1%
-
125°C
-
0201 [0603 Metric]
-
-
-
-
-
2809661RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Php3.300
1000+
Php3.000
2000+
Php2.700
4000+
Php2.200
Total:Php1,650.00
Min: 500 / Mult: 10
0.8pF
-
50V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0603 [1608 Metric]
-
-
-
-
-
2809378RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Php38.500
500+
Php37.700
1000+
Php37.000
2000+
Php36.200
4000+
Php35.400
Total:Php3,850.00
Min: 100 / Mult: 10
2.1pF
-
250V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0603 [1608 Metric]
-
-
-
-
-
3251339

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
Php1.000
50000+
Php0.900
100000+
Php0.800
Total:Php10,000.00
Min: 10000 / Mult: 10000
2.4pF
-
-
50V
0402 [1005 Metric]
GJM Series
± 0.1pF
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
-
-
3243170RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Php1.000
2500+
Php0.900
7500+
Php0.800
Total:Php500.00
Min: 500 / Mult: 10
10pF
-
-
25V
0201 [0603 Metric]
GJM Series
± 2%
C0G / NP0
125°C
0.6mm
-
0.3mm
Wraparound
-55°C
-
-
2809671RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Php2.900
1000+
Php2.700
2000+
Php2.300
10000+
Php1.900
Total:Php1,450.00
Min: 500 / Mult: 10
5.8pF
-
50V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
3251334

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
Php1.800
Total:Php18,000.00
Min: 10000 / Mult: 10000
1pF
-
-
50V
0402 [1005 Metric]
GJM Series
± 0.05pF
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
-
-
3243208RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Php2.000
2500+
Php1.900
5000+
Php1.700
Total:Php1,000.00
Min: 500 / Mult: 10
1.6pF
-
-
50V
0402 [1005 Metric]
GJM Series
± 0.05pF
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
-
-
3346214RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Php9.100
500+
Php7.600
1000+
Php6.900
2000+
Php6.700
Total:Php910.00
Min: 100 / Mult: 10
3.6pF
-
-
250V
0603 [1608 Metric]
GQM Series
± 0.1pF
C0G / NP0
125°C
1.6mm
-
0.85mm
Wraparound
-55°C
-
-
3243208

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php3.700
100+
Php2.900
500+
Php2.000
2500+
Php1.900
5000+
Php1.700
Total:Php37.00
Min: 10 / Mult: 10
1.6pF
-
-
50V
0402 [1005 Metric]
GJM Series
± 0.05pF
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
-
-
3243224RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Php1.000
2500+
Php0.700
5000+
Php0.700
Total:Php500.00
Min: 500 / Mult: 10
2.7pF
-
-
50V
0402 [1005 Metric]
GJM Series
± 0.25pF
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
-
-
3243264RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Php1.000
2500+
Php0.800
5000+
Php0.800
Total:Php500.00
Min: 500 / Mult: 10
8pF
-
-
50V
0402 [1005 Metric]
GJM Series
± 0.25pF
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
-
-
3346203RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Php1.100
2500+
Php0.900
5000+
Php0.700
Total:Php550.00
Min: 500 / Mult: 10
9pF
-
-
50V
0402 [1005 Metric]
GJM Series
± 0.25pF
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
-
-
3581300RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Php8.700
500+
Php8.200
2500+
Php7.800
5000+
Php7.300
10000+
Php6.800
Total:Php870.00
Min: 100 / Mult: 10
0.8pF
-
-
50V
0402 [1005 Metric]
GCQ Series
± 0.05pF
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
AEC-Q200
-
3299735

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
Php1.100
50000+
Php1.100
100000+
Php1.100
Total:Php11,000.00
Min: 10000 / Mult: 10000
4.3pF
-
50V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
3346115

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php3.100
100+
Php2.000
500+
Php2.000
1000+
Php1.900
2000+
Php1.800
Total:Php31.00
Min: 10 / Mult: 10
4pF
-
50V
-
-
HiQ-CBR Series
± 0.25pF
-
125°C
-
0603 [1608 Metric]
-
-
-
-
-
3299766

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
Php20.400
20000+
Php20.000
40000+
Php19.600
Total:Php81,600.00
Min: 4000 / Mult: 4000
47pF
-
250V
-
-
HiQ-CBR Series
± 5%
-
125°C
-
0603 [1608 Metric]
-
-
-
-
-
2826-2850 of 4426 items
of 178 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY