RF Capacitors:

4,426 Products Found
Our range of RF capacitors offers capacitance values from 0.1pF to 0.1µF, and voltage ratings from 2V to 2.5kV.

What is an RF Capacitor?

An RF capacitor is a capacitor with material and design characteristics optimised for RF frequencies. The key characteristics are:
  1. Lowest possible Equivalent Series Resistance (ESR) at RF frequencies
  2. High Q at RF frequencies
  3. Minimal capacitance change with temperature
  4. High series resonant frequency (SRF)

What is an RF Capacitor used for?

RF capacitors are used for various functions such as DC blocking, bypass, filtering, and impedance matching. Common applications include the following:
  1. RF power amplifiers (PA)
  2. Cellular base stations (4G, 5G)
  3. Wireless LAN
  4. Telecommunication Networks
  5. GPS
  6. Keyless entry systems
  7. Bluetooth
  8. Automotive V2X, Safety Systems, Power Train, Communication Systems

What capacitors are best for RF?

Single layer capacitors (SLCs) are specifically designed for use in microwave and RF applications. This is because the inherent self-resonant frequency (SRF), which is the point where the capacitor will exhibit the least amount of impedance, of an SLC is the highest of any discrete lumped constant capacitor. Capacitors with a high SRF have low equivalent series resistance (ESR), which is the internal resistance in the capacitor that appears in series with the capacitance of the device.This is important because, in general, ESR increases as frequency increases, so using a capacitor that has inherently low ESR is necessary. Additionally, since SLCs are formed monolithically, the number of mechanical parts in the SLC is limited, which also contributes to a lower ESR value.One potential drawback of SLCs is that since they comprise just a single layer of material, capacitance is heavily dependent on the dielectric constant of the dielectric used, which limits the capacitance that can be achieved. Therefore, SLCs are mainly ideal for high-frequency, low-capacitance applications.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Kit Contents
Voltage Rating
Voltage(DC)
Capacitor Case / Package
Product Range
Capacitance Tolerance
Dielectric Characteristic
Operating Temperature Max
Product Length
Capacitor Case Style
Product Width
Capacitor Terminals
Operating Temperature Min
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4128774RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Php1.800
100+
Php1.600
500+
Php1.000
2500+
Php0.900
7500+
Php0.800
Total:Php18.00
Min: 10 / Mult: 10
10pF
-
-
50V
0201 [0603 Metric]
GJM Series
± 2%
C0G / NP0
125°C
0.6mm
-
0.3mm
Wraparound
-55°C
-
-
4166867

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php20.200
100+
Php13.600
500+
Php11.000
1000+
Php10.200
2000+
Php10.000
Total:Php202.00
Min: 10 / Mult: 10
1pF
-
-
250V
0805 [2012 Metric]
HiQ CQ Series
± 0.1pF
C0G / NP0
125°C
2mm
-
1.25mm
Wraparound
-55°C
-
-
3993669

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
Php0.400
100000+
Php0.300
200000+
Php0.300
Total:Php8,000.00
Min: 20000 / Mult: 20000
15pF
-
-
25V
01005 [0402 Metric]
HiQ CQ Series
± 5%
C0G / NP0
125°C
0.4mm
-
0.2mm
SMD
-55°C
-
-
4166718

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php3.000
100+
Php2.300
500+
Php1.800
2500+
Php1.500
5000+
Php1.400
Total:Php30.00
Min: 10 / Mult: 10
2.7pF
-
-
50V
0402 [1005 Metric]
HiQ CQ Series
± 0.1pF
C0G / NP0
125°C
1mm
-
0.5mm
Wraparound
-55°C
-
-
4166768RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Php2.000
2500+
Php1.900
5000+
Php1.700
10000+
Php1.400
Total:Php1,000.00
Min: 500 / Mult: 10
12pF
-
-
50V
0402 [1005 Metric]
HiQ CQ Series
± 5%
C0G / NP0
125°C
1mm
-
0.5mm
Wraparound
-55°C
-
-
4166721RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Php3.600
2500+
Php3.600
5000+
Php3.500
10000+
Php2.900
Total:Php1,800.00
Min: 500 / Mult: 10
4.9pF
-
-
50V
0402 [1005 Metric]
HiQ CQ Series
± 0.1pF
C0G / NP0
125°C
1mm
-
0.5mm
Wraparound
-55°C
-
-
4166843

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php9.300
100+
Php5.600
500+
Php4.600
1000+
Php3.900
2000+
Php3.800
More Pricing...
Total:Php93.00
Min: 10 / Mult: 10
22pF
-
-
50V
0603 [1608 Metric]
HiQ CQ Series
± 5%
C0G / NP0
125°C
1.6mm
-
0.8mm
SMD
-55°C
-
-
4062409

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php6.600
100+
Php4.500
500+
Php4.100
1000+
Php3.700
2000+
Php3.400
More Pricing...
Total:Php66.00
Min: 10 / Mult: 10
3pF
-
50V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0603 [1608 Metric]
-
-
-
-
AEC-Q200
4166628RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Php3.700
2500+
Php3.000
7500+
Php2.800
15000+
Php2.700
Total:Php1,850.00
Min: 500 / Mult: 10
0.75pF
-
-
25V
0201 [0603 Metric]
HiQ CQ Series
± 0.05pF
C0G / NP0
125°C
0.6mm
-
0.3mm
SMD
-55°C
-
-
4166676RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Php1.000
2500+
Php1.000
7500+
Php1.000
15000+
Php0.800
Total:Php500.00
Min: 500 / Mult: 10
1.8pF
-
-
25V
0201 [0603 Metric]
HiQ CQ Series
± 0.25pF
C0G / NP0
125°C
0.6mm
-
0.3mm
SMD
-55°C
-
-
4166710

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php3.000
100+
Php2.500
500+
Php2.000
2500+
Php2.000
5000+
Php2.000
More Pricing...
Total:Php30.00
Min: 10 / Mult: 10
0.56pF
-
-
50V
0402 [1005 Metric]
HiQ CQ Series
± 0.05pF
C0G / NP0
125°C
1mm
-
0.5mm
SMD
-55°C
-
-
3993683

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
Php0.500
100000+
Php0.500
Total:Php10,000.00
Min: 20000 / Mult: 20000
15pF
-
-
25V
01005 [0402 Metric]
HiQ CQ Series
± 2%
C0G / NP0
125°C
0.4mm
-
0.2mm
SMD
-55°C
-
-
4166793

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php15.100
100+
Php12.500
500+
Php10.400
1000+
Php10.200
2000+
Php10.000
More Pricing...
Total:Php151.00
Min: 10 / Mult: 10
3.9pF
-
-
50V
0603 [1608 Metric]
HiQ CQ Series
± 0.1pF
C0G / NP0
125°C
1.6mm
-
0.8mm
Wraparound
-55°C
-
-
4166685

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php3.600
100+
Php2.100
500+
Php1.600
2500+
Php1.200
7500+
Php1.100
Total:Php36.00
Min: 10 / Mult: 10
6.8pF
-
-
25V
0201 [0603 Metric]
HiQ CQ Series
± 0.25pF
C0G / NP0
125°C
0.6mm
-
0.3mm
Wraparound
-55°C
-
-
4166701RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Php3.400
2500+
Php3.300
5000+
Php3.100
10000+
Php2.500
Total:Php1,700.00
Min: 500 / Mult: 10
1.6pF
-
-
50V
0402 [1005 Metric]
HiQ CQ Series
± 0.05pF
C0G / NP0
125°C
1mm
-
0.5mm
Wraparound
-55°C
-
-
4166778RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Php2.400
2500+
Php2.300
5000+
Php2.300
10000+
Php1.900
Total:Php1,200.00
Min: 500 / Mult: 10
22pF
-
-
250V
0402 [1005 Metric]
HiQ CQ Series
± 5%
C0G / NP0
125°C
1mm
-
0.5mm
SMD
-55°C
-
-
4062384

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php7.800
100+
Php4.900
500+
Php4.300
1000+
Php3.400
2000+
Php2.900
More Pricing...
Total:Php78.00
Min: 10 / Mult: 10
39pF
-
50V
-
-
HiQ-CBR Series
± 5%
-
125°C
-
0402 [1005 Metric]
-
-
-
-
AEC-Q200
4166789

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php8.800
100+
Php4.600
500+
Php3.700
1000+
Php3.300
2000+
Php3.000
More Pricing...
Total:Php88.00
Min: 10 / Mult: 10
1.8pF
-
-
50V
0603 [1608 Metric]
HiQ CQ Series
± 0.1pF
C0G / NP0
125°C
1.6mm
-
0.8mm
SMD
-55°C
-
-
4166824

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php14.600
100+
Php9.600
500+
Php7.700
1000+
Php7.100
2000+
Php6.900
Total:Php146.00
Min: 10 / Mult: 10
8.2pF
-
-
250V
0603 [1608 Metric]
HiQ CQ Series
± 0.25pF
C0G / NP0
125°C
1.6mm
-
0.85mm
SMD
-55°C
-
-
4166842

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php9.300
100+
Php5.600
500+
Php4.600
1000+
Php3.900
2000+
Php3.800
More Pricing...
Total:Php93.00
Min: 10 / Mult: 10
18pF
-
-
50V
0603 [1608 Metric]
HiQ CQ Series
± 5%
C0G / NP0
125°C
1.6mm
-
0.8mm
Wraparound
-55°C
-
-
4166653

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php2.800
100+
Php2.200
500+
Php1.600
2500+
Php1.300
7500+
Php1.300
Total:Php28.00
Min: 10 / Mult: 10
9.1pF
-
-
25V
0201 [0603 Metric]
HiQ CQ Series
± 0.1pF
C0G / NP0
125°C
0.6mm
-
0.3mm
Wraparound
-55°C
-
-
4166769

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php3.600
100+
Php3.100
500+
Php2.400
2500+
Php1.900
5000+
Php1.800
More Pricing...
Total:Php36.00
Min: 10 / Mult: 10
15pF
-
-
50V
0402 [1005 Metric]
HiQ CQ Series
± 5%
C0G / NP0
125°C
1mm
-
0.5mm
Wraparound
-55°C
-
-
4128727

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
Php4.900
50000+
Php4.400
100000+
Php4.400
Total:Php49,000.00
Min: 10000 / Mult: 10000
10pF
-
-
50V
0402 [1005 Metric]
GCQ Series
± 1%
C0G / NP0
125°C
1mm
-
0.5mm
Wraparound
-55°C
AEC-Q200
-
4062381

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php5.400
100+
Php4.300
500+
Php3.300
1000+
Php3.200
2000+
Php3.100
More Pricing...
Total:Php54.00
Min: 10 / Mult: 10
33pF
-
50V
-
-
HiQ-CBR Series
± 5%
-
125°C
-
0402 [1005 Metric]
-
-
-
-
AEC-Q200
4166673RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Php1.600
2500+
Php1.300
7500+
Php1.100
15000+
Php0.800
Total:Php800.00
Min: 500 / Mult: 10
0.5pF
-
-
50V
0201 [0603 Metric]
HiQ CQ Series
± 0.1pF
C0G / NP0
125°C
0.6mm
-
0.3mm
SMD
-55°C
-
-
2776-2800 of 4426 items
of 178 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY