RF Capacitors:

4,426 Products Found
Our range of RF capacitors offers capacitance values from 0.1pF to 0.1µF, and voltage ratings from 2V to 2.5kV.

What is an RF Capacitor?

An RF capacitor is a capacitor with material and design characteristics optimised for RF frequencies. The key characteristics are:
  1. Lowest possible Equivalent Series Resistance (ESR) at RF frequencies
  2. High Q at RF frequencies
  3. Minimal capacitance change with temperature
  4. High series resonant frequency (SRF)

What is an RF Capacitor used for?

RF capacitors are used for various functions such as DC blocking, bypass, filtering, and impedance matching. Common applications include the following:
  1. RF power amplifiers (PA)
  2. Cellular base stations (4G, 5G)
  3. Wireless LAN
  4. Telecommunication Networks
  5. GPS
  6. Keyless entry systems
  7. Bluetooth
  8. Automotive V2X, Safety Systems, Power Train, Communication Systems

What capacitors are best for RF?

Single layer capacitors (SLCs) are specifically designed for use in microwave and RF applications. This is because the inherent self-resonant frequency (SRF), which is the point where the capacitor will exhibit the least amount of impedance, of an SLC is the highest of any discrete lumped constant capacitor. Capacitors with a high SRF have low equivalent series resistance (ESR), which is the internal resistance in the capacitor that appears in series with the capacitance of the device.This is important because, in general, ESR increases as frequency increases, so using a capacitor that has inherently low ESR is necessary. Additionally, since SLCs are formed monolithically, the number of mechanical parts in the SLC is limited, which also contributes to a lower ESR value.One potential drawback of SLCs is that since they comprise just a single layer of material, capacitance is heavily dependent on the dielectric constant of the dielectric used, which limits the capacitance that can be achieved. Therefore, SLCs are mainly ideal for high-frequency, low-capacitance applications.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Kit Contents
Voltage Rating
Voltage(DC)
Capacitor Case / Package
Product Range
Capacitance Tolerance
Dielectric Characteristic
Operating Temperature Max
Product Length
Capacitor Case Style
Product Width
Capacitor Terminals
Operating Temperature Min
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4166659

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php2.600
100+
Php2.200
500+
Php1.700
2500+
Php1.400
7500+
Php1.200
Total:Php26.00
Min: 10 / Mult: 10
1.2pF
-
-
50V
0201 [0603 Metric]
HiQ CQ Series
± 0.1pF
C0G / NP0
125°C
0.6mm
-
0.3mm
SMD
-55°C
-
-
4062438

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php14.500
100+
Php12.900
500+
Php10.400
1000+
Php9.700
2000+
Php8.700
More Pricing...
Total:Php145.00
Min: 10 / Mult: 10
20pF
-
50V
-
-
HiQ-CBR Series
± 5%
-
125°C
-
0603 [1608 Metric]
-
-
-
-
AEC-Q200
4128626

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php2.300
100+
Php2.100
500+
Php1.600
2500+
Php1.300
7500+
Php1.200
Total:Php23.00
Min: 10 / Mult: 10
15pF
-
-
50V
0201 [0603 Metric]
GJM Series
± 2%
C0G / NP0
125°C
0.6mm
-
0.3mm
Wraparound
-55°C
-
-
4166779

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php14.900
100+
Php13.400
500+
Php10.800
1000+
Php10.000
2000+
Php9.300
More Pricing...
Total:Php149.00
Min: 10 / Mult: 10
0.5pF
-
-
100V
0603 [1608 Metric]
HiQ CQ Series
± 0.05pF
C0G / NP0
125°C
1.6mm
-
0.8mm
SMD
-55°C
-
-
4166777

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php3.400
100+
Php2.800
500+
Php2.400
2500+
Php2.300
5000+
Php2.300
More Pricing...
Total:Php34.00
Min: 10 / Mult: 10
15pF
-
-
250V
0402 [1005 Metric]
HiQ CQ Series
± 5%
C0G / NP0
125°C
1mm
-
0.5mm
Wraparound
-55°C
-
-
4166880RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Php4.500
1000+
Php4.500
2000+
Php4.400
4000+
Php3.700
Total:Php2,250.00
Min: 500 / Mult: 10
5pF
-
-
50V
0805 [2012 Metric]
HiQ CQ Series
± 0.25pF
C0G / NP0
125°C
2mm
-
1.25mm
SMD
-55°C
-
-
4166872

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php20.200
100+
Php13.600
500+
Php11.000
1000+
Php10.200
2000+
Php10.000
Total:Php202.00
Min: 10 / Mult: 10
3.3pF
-
-
250V
0805 [2012 Metric]
HiQ CQ Series
± 0.1pF
C0G / NP0
125°C
2.01mm
-
1.25mm
SMD
-55°C
-
-
4166712

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php7.200
100+
Php5.500
500+
Php4.300
2500+
Php3.900
5000+
Php3.700
More Pricing...
Total:Php72.00
Min: 10 / Mult: 10
0.8pF
-
-
50V
0402 [1005 Metric]
HiQ CQ Series
± 0.05pF
C0G / NP0
125°C
1mm
-
0.5mm
Wraparound
-55°C
-
-
3993675

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
Php0.500
100000+
Php0.500
200000+
Php0.400
Total:Php10,000.00
Min: 20000 / Mult: 20000
3pF
-
-
25V
01005 [0402 Metric]
HiQ CQ Series
± 0.05pF
C0G / NP0
125°C
0.4mm
-
0.2mm
SMD
-55°C
-
-
4166839RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Php4.200
1000+
Php4.100
2000+
Php4.100
4000+
Php3.400
Total:Php2,100.00
Min: 500 / Mult: 10
12pF
-
-
50V
0603 [1608 Metric]
HiQ CQ Series
± 5%
C0G / NP0
125°C
1.6mm
-
0.8mm
Wraparound
-55°C
-
-
4166725RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Php2.100
2500+
Php2.000
5000+
Php1.800
Total:Php1,050.00
Min: 500 / Mult: 10
6.8pF
-
-
50V
0402 [1005 Metric]
HiQ CQ Series
± 0.1pF
C0G / NP0
125°C
1mm
-
0.5mm
Wraparound
-55°C
-
-
4166795RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Php8.900
500+
Php7.000
1000+
Php6.500
2000+
Php6.100
4000+
Php5.600
Total:Php890.00
Min: 100 / Mult: 10
5.1pF
-
-
50V
0603 [1608 Metric]
HiQ CQ Series
± 0.1pF
C0G / NP0
125°C
1.6mm
-
0.8mm
SMD
-55°C
-
-
4166743RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Php1.600
2500+
Php1.600
5000+
Php1.500
10000+
Php1.300
Total:Php800.00
Min: 500 / Mult: 10
8.2pF
-
-
250V
0402 [1005 Metric]
HiQ CQ Series
± 0.25pF
C0G / NP0
125°C
1mm
-
0.5mm
Wraparound
-55°C
-
-
4166751RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Php3.200
2500+
Php2.600
5000+
Php2.400
Total:Php1,600.00
Min: 500 / Mult: 10
20pF
-
-
50V
0402 [1005 Metric]
HiQ CQ Series
± 1%
C0G / NP0
125°C
1mm
-
0.5mm
SMD
-55°C
-
-
4166792

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php10.400
100+
Php8.600
500+
Php7.100
1000+
Php7.000
2000+
Php6.900
More Pricing...
Total:Php104.00
Min: 10 / Mult: 10
3.3pF
-
-
50V
0603 [1608 Metric]
HiQ CQ Series
± 0.1pF
C0G / NP0
125°C
1.6mm
-
0.8mm
SMD
-55°C
-
-
4166654

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php3.700
100+
Php2.200
500+
Php1.700
2500+
Php1.400
7500+
Php1.300
More Pricing...
Total:Php37.00
Min: 10 / Mult: 10
0.1pF
-
-
25V
0201 [0603 Metric]
HiQ CQ Series
± 0.1pF
C0G / NP0
125°C
0.6mm
-
0.3mm
SMD
-55°C
-
-
3924274RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Php1.900
2500+
Php1.600
5000+
Php1.500
Total:Php950.00
Min: 500 / Mult: 10
1.5pF
-
-
50V
0402 [1005 Metric]
HiQ CQ Series
± 0.05pF
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
-
-
4166793RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
Php12.500
500+
Php10.400
1000+
Php10.200
2000+
Php10.000
4000+
Php8.400
Total:Php1,250.00
Min: 100 / Mult: 10
3.9pF
-
-
50V
0603 [1608 Metric]
HiQ CQ Series
± 0.1pF
C0G / NP0
125°C
1.6mm
-
0.8mm
Wraparound
-55°C
-
-
4166737RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Php1.300
2500+
Php1.000
5000+
Php0.900
Total:Php650.00
Min: 500 / Mult: 10
4.7pF
-
-
50V
0402 [1005 Metric]
HiQ CQ Series
± 0.25pF
C0G / NP0
125°C
1mm
-
0.5mm
SMD
-55°C
-
-
4166692

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php2.600
100+
Php2.200
500+
Php1.900
2500+
Php1.800
7500+
Php1.800
More Pricing...
Total:Php26.00
Min: 10 / Mult: 10
8.2pF
-
-
50V
0201 [0603 Metric]
HiQ CQ Series
± 0.25pF
C0G / NP0
125°C
0.6mm
-
0.3mm
Wraparound
-55°C
-
-
4062435

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php14.000
100+
Php9.000
500+
Php8.400
1000+
Php7.700
2000+
Php7.300
More Pricing...
Total:Php140.00
Min: 10 / Mult: 10
16pF
-
50V
-
-
HiQ-CBR Series
± 5%
-
125°C
-
0603 [1608 Metric]
-
-
-
-
AEC-Q200
4128629RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Php9.500
100+
Php5.700
500+
Php5.300
2500+
Php3.400
5000+
Php3.400
Total:Php95.00
Min: 10 / Mult: 10
8pF
-
-
50V
0402 [1005 Metric]
GCQ Series
± 0.1pF
C0G / NP0
125°C
1mm
-
0.5mm
Wraparound
-55°C
AEC-Q200
-
4128741

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
Php2.700
50000+
Php2.600
100000+
Php2.600
Total:Php27,000.00
Min: 10000 / Mult: 10000
8pF
-
-
50V
0402 [1005 Metric]
GCQ Series
± 0.1pF
C0G / NP0
125°C
1mm
-
0.5mm
Wraparound
-55°C
AEC-Q200
-
4166719

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php3.200
100+
Php2.800
500+
Php2.000
2500+
Php1.700
5000+
Php1.500
Total:Php32.00
Min: 10 / Mult: 10
3.3pF
-
-
50V
0402 [1005 Metric]
HiQ CQ Series
± 0.1pF
C0G / NP0
125°C
1mm
-
0.5mm
Wraparound
-55°C
-
-
3924285RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Php1.500
2500+
Php1.200
5000+
Php1.100
Total:Php750.00
Min: 500 / Mult: 10
0.7pF
-
-
50V
0402 [1005 Metric]
HiQ CQ Series
± 0.1pF
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
-
-
2751-2775 of 4426 items
of 178 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY