RF Capacitors:

4,426 Products Found
Our range of RF capacitors offers capacitance values from 0.1pF to 0.1µF, and voltage ratings from 2V to 2.5kV.

What is an RF Capacitor?

An RF capacitor is a capacitor with material and design characteristics optimised for RF frequencies. The key characteristics are:
  1. Lowest possible Equivalent Series Resistance (ESR) at RF frequencies
  2. High Q at RF frequencies
  3. Minimal capacitance change with temperature
  4. High series resonant frequency (SRF)

What is an RF Capacitor used for?

RF capacitors are used for various functions such as DC blocking, bypass, filtering, and impedance matching. Common applications include the following:
  1. RF power amplifiers (PA)
  2. Cellular base stations (4G, 5G)
  3. Wireless LAN
  4. Telecommunication Networks
  5. GPS
  6. Keyless entry systems
  7. Bluetooth
  8. Automotive V2X, Safety Systems, Power Train, Communication Systems

What capacitors are best for RF?

Single layer capacitors (SLCs) are specifically designed for use in microwave and RF applications. This is because the inherent self-resonant frequency (SRF), which is the point where the capacitor will exhibit the least amount of impedance, of an SLC is the highest of any discrete lumped constant capacitor. Capacitors with a high SRF have low equivalent series resistance (ESR), which is the internal resistance in the capacitor that appears in series with the capacitance of the device.This is important because, in general, ESR increases as frequency increases, so using a capacitor that has inherently low ESR is necessary. Additionally, since SLCs are formed monolithically, the number of mechanical parts in the SLC is limited, which also contributes to a lower ESR value.One potential drawback of SLCs is that since they comprise just a single layer of material, capacitance is heavily dependent on the dielectric constant of the dielectric used, which limits the capacitance that can be achieved. Therefore, SLCs are mainly ideal for high-frequency, low-capacitance applications.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Kit Contents
Voltage Rating
Voltage(DC)
Capacitor Case / Package
Product Range
Capacitance Tolerance
Dielectric Characteristic
Operating Temperature Max
Product Length
Capacitor Case Style
Product Width
Capacitor Terminals
Operating Temperature Min
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3993660

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
Php0.500
100000+
Php0.500
200000+
Php0.500
Total:Php10,000.00
Min: 20000 / Mult: 20000
0.9pF
-
-
25V
01005 [0402 Metric]
HiQ CQ Series
± 0.05pF
C0G / NP0
125°C
0.4mm
-
0.2mm
SMD
-55°C
-
-
4062370

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php4.000
100+
Php2.300
500+
Php2.100
1000+
Php1.800
2000+
Php1.600
More Pricing...
Total:Php40.00
Min: 10 / Mult: 10
8.2pF
-
50V
-
-
HiQ-CBR Series
± 0.25pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
AEC-Q200
4128626RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Php2.300
100+
Php2.100
500+
Php1.600
2500+
Php1.300
7500+
Php1.200
Total:Php23.00
Min: 10 / Mult: 10
15pF
-
-
50V
0201 [0603 Metric]
GJM Series
± 2%
C0G / NP0
125°C
0.6mm
-
0.3mm
Wraparound
-55°C
-
-
4062440

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php5.400
100+
Php4.200
500+
Php3.700
1000+
Php3.100
2000+
Php3.100
More Pricing...
Total:Php54.00
Min: 10 / Mult: 10
33pF
-
50V
-
-
HiQ-CBR Series
± 5%
-
125°C
-
0603 [1608 Metric]
-
-
-
-
AEC-Q200
4166745

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php6.000
100+
Php4.900
500+
Php4.100
2500+
Php4.100
5000+
Php4.000
More Pricing...
Total:Php60.00
Min: 10 / Mult: 10
27pF
-
-
100V
0402 [1005 Metric]
HiQ CQ Series
± 1%
C0G / NP0
125°C
1mm
-
0.5mm
Wraparound
-55°C
-
-
3993658

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
Php0.500
100000+
Php0.500
200000+
Php0.400
Total:Php10,000.00
Min: 20000 / Mult: 20000
8.2pF
-
-
25V
01005 [0402 Metric]
HiQ CQ Series
± 0.1pF
C0G / NP0
125°C
0.4mm
-
0.2mm
SMD
-55°C
-
-
4062394

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php6.000
100+
Php3.500
500+
Php3.300
1000+
Php3.100
2000+
Php2.900
More Pricing...
Total:Php60.00
Min: 10 / Mult: 10
0.8pF
-
50V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0603 [1608 Metric]
-
-
-
-
AEC-Q200
4166790

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php10.400
100+
Php8.600
500+
Php7.100
1000+
Php7.000
2000+
Php6.900
More Pricing...
Total:Php104.00
Min: 10 / Mult: 10
2.2pF
-
-
50V
0603 [1608 Metric]
HiQ CQ Series
± 0.1pF
C0G / NP0
125°C
1.6mm
-
0.8mm
SMD
-55°C
-
-
4166810

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php14.200
100+
Php9.400
500+
Php7.400
1000+
Php6.800
2000+
Php6.700
Total:Php142.00
Min: 10 / Mult: 10
3.9pF
-
-
250V
0603 [1608 Metric]
HiQ CQ Series
± 0.1pF
C0G / NP0
125°C
1.6mm
-
0.85mm
SMD
-55°C
-
-
4166822

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php10.100
100+
Php7.600
500+
Php7.100
1000+
Php6.500
2000+
Php6.400
Total:Php101.00
Min: 10 / Mult: 10
5.6pF
-
-
250V
0603 [1608 Metric]
HiQ CQ Series
± 0.25pF
C0G / NP0
125°C
1.6mm
-
0.85mm
SMD
-55°C
-
-
4166861RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Php6.100
1000+
Php6.000
2000+
Php5.900
4000+
Php4.900
Total:Php3,050.00
Min: 500 / Mult: 10
0.5pF
-
-
100V
0805 [2012 Metric]
HiQ CQ Series
± 0.1pF
C0G / NP0
125°C
2mm
-
1.25mm
SMD
-55°C
-
-
4166865RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Php22.100
500+
Php18.400
1000+
Php18.100
2000+
Php17.800
4000+
Php14.900
Total:Php2,210.00
Min: 100 / Mult: 10
1.8pF
-
-
50V
0805 [2012 Metric]
HiQ CQ Series
± 0.1pF
C0G / NP0
125°C
2mm
-
1.25mm
Wraparound
-55°C
-
-
4166891

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php13.800
100+
Php10.300
500+
Php9.800
1000+
Php8.900
2000+
Php8.800
Total:Php138.00
Min: 10 / Mult: 10
100pF
-
-
250V
0805 [2012 Metric]
HiQ CQ Series
± 5%
C0G / NP0
125°C
2.01mm
-
1.25mm
SMD
-55°C
-
-
4166734

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php2.600
100+
Php2.200
500+
Php1.700
2500+
Php1.300
5000+
Php1.200
Total:Php26.00
Min: 10 / Mult: 10
3.3pF
-
-
50V
0402 [1005 Metric]
HiQ CQ Series
± 0.25pF
C0G / NP0
125°C
1mm
-
0.5mm
SMD
-55°C
-
-
4166794RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Php8.600
500+
Php7.100
1000+
Php7.000
2000+
Php6.900
4000+
Php5.800
Total:Php860.00
Min: 100 / Mult: 10
4.7pF
-
-
50V
0603 [1608 Metric]
HiQ CQ Series
± 0.1pF
C0G / NP0
125°C
1.6mm
-
0.8mm
Wraparound
-55°C
-
-
4166867RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Php13.600
500+
Php11.000
1000+
Php10.200
2000+
Php10.000
Total:Php1,360.00
Min: 100 / Mult: 10
1pF
-
-
250V
0805 [2012 Metric]
HiQ CQ Series
± 0.1pF
C0G / NP0
125°C
2mm
-
1.25mm
Wraparound
-55°C
-
-
4166889

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php11.700
100+
Php9.700
500+
Php8.100
1000+
Php8.000
2000+
Php7.800
More Pricing...
Total:Php117.00
Min: 10 / Mult: 10
47pF
-
-
50V
0805 [2012 Metric]
HiQ CQ Series
± 5%
C0G / NP0
125°C
2mm
-
1.25mm
Wraparound
-55°C
-
-
4166893

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php17.100
100+
Php13.800
500+
Php11.100
1000+
Php10.300
2000+
Php9.500
Total:Php171.00
Min: 10 / Mult: 10
15pF
-
-
250V
0805 [2012 Metric]
HiQ CQ Series
± 5%
C0G / NP0
125°C
2.01mm
-
1.25mm
SMD
-55°C
-
-
4062429

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php5.400
100+
Php3.200
500+
Php2.900
1000+
Php2.900
2000+
Php2.700
More Pricing...
Total:Php54.00
Min: 10 / Mult: 10
8.2pF
-
50V
-
-
HiQ-CBR Series
± 0.25pF
-
125°C
-
0603 [1608 Metric]
-
-
-
-
AEC-Q200
4166895RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Php18.200
500+
Php16.600
1000+
Php15.300
2000+
Php14.200
Total:Php1,820.00
Min: 100 / Mult: 10
22pF
-
-
250V
0805 [2012 Metric]
HiQ CQ Series
± 5%
C0G / NP0
125°C
2.01mm
-
1.25mm
SMD
-55°C
-
-
4128627

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php3.700
100+
Php2.500
500+
Php2.500
2500+
Php2.400
5000+
Php2.400
Total:Php37.00
Min: 10 / Mult: 10
4.7pF
-
-
50V
0402 [1005 Metric]
GCQ Series
± 0.1pF
C0G / NP0
125°C
1mm
-
0.5mm
Wraparound
-55°C
AEC-Q200
-
4166862

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php26.700
100+
Php22.100
500+
Php18.400
1000+
Php18.100
2000+
Php17.800
More Pricing...
Total:Php267.00
Min: 10 / Mult: 10
1pF
-
-
50V
0805 [2012 Metric]
HiQ CQ Series
± 0.1pF
C0G / NP0
125°C
2mm
-
1.25mm
Wraparound
-55°C
-
-
4166882

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php10.800
100+
Php8.900
500+
Php7.400
1000+
Php7.300
2000+
Php7.200
Total:Php108.00
Min: 10 / Mult: 10
5.6pF
-
-
250V
0805 [2012 Metric]
HiQ CQ Series
± 0.25pF
C0G / NP0
125°C
2.01mm
-
1.25mm
SMD
-55°C
-
-
4062400

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php6.600
100+
Php4.500
500+
Php4.100
1000+
Php3.900
2000+
Php3.800
More Pricing...
Total:Php66.00
Min: 10 / Mult: 10
1.5pF
-
50V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0603 [1608 Metric]
-
-
-
-
AEC-Q200
4062426

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php5.400
100+
Php3.200
500+
Php2.900
1000+
Php2.800
2000+
Php2.600
More Pricing...
Total:Php54.00
Min: 10 / Mult: 10
6.8pF
-
50V
-
-
HiQ-CBR Series
± 0.25pF
-
125°C
-
0603 [1608 Metric]
-
-
-
-
AEC-Q200
2726-2750 of 4426 items
of 178 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY