3 Product Results Found for "lamps"
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ Php28.040 100+ Php24.030 500+ Php17.780 2500+ Php15.220 20000+ Php14.180 | Metallized PP Stacked | Radial Box - 2 Pin | 3300pF | ± 5% | Compact Fluorescent Lamps, SMPS | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 7.5mm | 2.7kV/µs | 10mm | 4mm | 8.5mm | B32620 Series | -55°C | 105°C | ||||||
Each | 10+ Php29.640 100+ Php24.830 500+ Php18.740 1000+ Php16.020 2000+ Php15.220 More Pricing... | Metallized PP Stacked | Radial Box - 2 Pin | 1000pF | ± 10% | Compact Fluorescent Lamps, SMPS | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 7.5mm | 4kV/µs | 10mm | 5mm | 10.5mm | B32620 Series | -55°C | 105°C | ||||||
Each | 10+ Php26.430 100+ Php22.430 500+ Php16.580 1000+ Php14.260 3000+ Php13.540 More Pricing... | Metallized PP Stacked | Radial Box - 2 Pin | 2200pF | ± 5% | Compact Fluorescent Lamps, SMPS | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 7.5mm | 2.7kV/µs | 10mm | 4mm | 8.5mm | B32620 Series | -55°C | 105°C | ||||||