0
0 ItemsPhp0.00

Aluminium Polymer Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
4071184

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Php16.100
100+Php14.400
500+Php11.300
1000+Php10.200
2000+Php9.000
More Pricing...
22µF
50V
Radial Can - SMD
0.048ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
1.1A
6.3mm
5.7mm
-55°C
125°C
0
4071184RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+Php14.400
500+Php11.300
1000+Php10.200
2000+Php9.000
4000+Php8.900
22µF
50V
Radial Can - SMD
0.048ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
1.1A
6.3mm
5.7mm
-55°C
125°C
0
2491814

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php109.800
50+Php59.400
100+Php54.000
250+Php49.500
500+Php44.200
More Pricing...
22µF
25V
Radial Can - SMD
0.048ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
580mA
8mm
6.9mm
-55°C
125°C
OS-CON SVPD Series
2886963

RoHS

Each
1+Php205.700
10+Php162.500
50+Php136.800
100+Php123.300
600+Php113.400
More Pricing...
150µF
63V
Radial Leaded
0.048ohm
2000 hours @ 125°C
± 20%
Through Hole
PC Pin
2.61A
10mm
16mm
-55°C
125°C
0
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY