Aluminium Polymer Capacitors :
1,813 Products FoundAll Filters
Expand Filters
Manufacturer
(728)
(447)
(244)
(31)
(34)
(32)
(6)
(1)
(127)
Capacitance
(2)
(7)
(2)
(7)
(5)
(49)
(6)
(23)
Voltage(DC)
(91)
(123)
(1)
(95)
(3)
(221)
(5)
(111)
Capacitor Case / Package
(6)
(312)
(1)
(1)
(1)
(3)
(2)
(835)
ESR
(1)
(1)
(1)
(2)
(4)
(2)
(3)
(2)
Lifetime @ Temperature
(51)
(180)
(3)
(4)
(3)
(62)
(2)
(583)
Capacitance Tolerance
(1)
(6)
(1587)
Polarity
(1)
Capacitor Mounting
(1155)
(449)
Capacitor Terminals
(276)
(205)
(220)
(106)
(784)
(9)
(1)
Lead Spacing
(1)
Packaging
(4)
(539)
(1153)
(89)
(982)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Capacitance | Voltage(DC) | Capacitor Case / Package | ESR | Lifetime @ Temperature | Capacitance Tolerance | Polarity | Capacitor Mounting | Capacitor Terminals | Lead Spacing | Ripple Current | Product Diameter | Product Length | Product Width | Product Height | Operating Temperature Min | Operating Temperature Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+Php112.800 50+Php58.900 250+Php53.900 500+Php44.300 1500+Php41.400 More Pricing... | 270µF | 2V | 2917 [7343 Metric] | 9000µohm | 1000 hours @ 105°C | ± 20% | - | Surface Mount | L-Lead | - | 6.3A | - | 7.3mm | 4.3mm | - | -40°C | 105°C | SP-Cap SX Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+Php78.500 50+Php38.400 100+Php35.500 250+Php32.400 500+Php29.300 More Pricing... | 120µF | 10V | Radial Can - SMD | 0.027ohm | 2000 hours @ 105°C | ± 20% | - | Surface Mount | Solder | - | 2.32A | 6.3mm | - | - | 5.9mm | -55°C | 105°C | OS-CON SVPC Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+Php157.500 10+Php111.400 50+Php89.500 100+Php69.900 200+Php69.400 More Pricing... | 1500µF | 2.5V | Radial Can - SMD | 0.01ohm | 2000 hours @ 105°C | ± 20% | - | Surface Mount | Solder | - | 5.15A | 8mm | - | - | 11.9mm | -55°C | 105°C | OS-CON SVPC Series | ||||||
Each | 1+Php94.500 10+Php63.000 50+Php54.400 100+Php45.400 200+Php41.900 More Pricing... | 56µF | 25V | - | 0.03ohm | 5000 hours @ 105°C | ± 20% | - | Through Hole | Radial Leaded | - | 2.8A | 6.3mm | - | - | 6mm | -55°C | 105°C | OS-CON SEPF Series | ||||||
Each | 1+Php184.900 5+Php153.000 10+Php120.500 25+Php112.300 50+Php103.700 More Pricing... | 1200µF | 4V | - | 0.012ohm | 3000 hours @ 105°C | ± 20% | - | Through Hole | Radial Leaded | - | 5.44A | 10mm | - | - | 13mm | -55°C | 105°C | OS-CON SEP Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+Php71.200 50+Php50.700 250+Php44.200 500+Php41.400 1500+Php38.500 More Pricing... | 180µF | 2.5V | 2917 [7343 Metric] | 6000µohm | 1000 hours @ 105°C | ± 20% | - | Surface Mount | Solder | - | 7.5A | - | - | 4.3mm | - | -40°C | 105°C | SP-Cap LS Series | ||||||
Each | 1+Php146.600 10+Php92.200 50+Php79.000 100+Php69.000 200+Php63.500 More Pricing... | 390µF | 2.5V | - | 0.01ohm | 5000 hours @ 105°C | ± 20% | - | Through Hole | Radial Leaded | - | 3.9A | 6.3mm | - | - | 6mm | -55°C | 105°C | OS-CON SEPC Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+Php87.200 50+Php61.700 250+Php54.400 500+Php50.700 1500+Php47.500 More Pricing... | 150µF | 4V | 2917 [7343 Metric] | 9000µohm | 1000 hours @ 105°C | ± 20% | - | Surface Mount | L-Lead | - | 6.3A | - | 7.3mm | 4.3mm | - | -40°C | 105°C | SP-Cap SX Series | ||||||
Each | 1+Php117.300 5+Php98.200 10+Php79.000 25+Php72.200 50+Php65.300 More Pricing... | 100µF | 20V | - | 0.035ohm | 3000 hours @ 105°C | ± 20% | - | Through Hole | Radial Leaded | - | 2.57A | 10mm | - | - | 8mm | -55°C | 105°C | OS-CON SEP Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+Php34.300 50+Php30.200 250+Php30.100 500+Php29.400 1000+Php28.200 More Pricing... | 33µF | 4V | Radial Can - SMD | 0.2ohm | 2000 hours @ 105°C | ± 20% | - | Surface Mount | Solder | - | 740mA | 4mm | - | - | 5.4mm | -55°C | 105°C | OS-CON SVP Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+Php138.800 50+Php81.300 250+Php72.200 500+Php62.100 1500+Php56.600 More Pricing... | 470µF | 2.5V | 2917 [7343 Metric] | 3000µohm | 2000 hours @ 105°C | ± 20% | - | Surface Mount | L-Lead | - | 10.2A | - | 7.3mm | 4.3mm | 1.9mm | -55°C | 105°C | SP-Cap GX Series | ||||||
Each | 1+Php78.500 10+Php73.100 50+Php67.100 200+Php58.500 400+Php52.500 More Pricing... | 560µF | 6.3V | Radial Leaded | 7000µohm | 5000 hours @ 105°C | ± 20% | - | Through Hole | PC Pin | - | 6.1A | 8mm | - | - | 8mm | -55°C | 105°C | WCAP-PT5H Series | ||||||
Each | 1+Php58.900 10+Php58.500 50+Php50.200 200+Php43.400 400+Php38.600 More Pricing... | 820µF | 6.3V | Radial Leaded | 0.012ohm | 2000 hours @ 105°C | ± 20% | - | Through Hole | PC Pin | - | 5.1A | 8mm | - | - | 8mm | -55°C | 105°C | WCAP-PTG5 Series | ||||||
Each | 1+Php103.200 10+Php95.900 50+Php88.100 100+Php76.700 200+Php68.500 More Pricing... | 1000µF | 6.3V | Radial Can - SMD | 8000µohm | 2000 hours @ 105°C | ± 20% | - | Surface Mount | Solder | - | 5.2A | 8mm | - | - | 11.7mm | -55°C | 105°C | WCAP-PSLC Series | ||||||
Each | 1+Php51.200 10+Php50.700 50+Php42.900 200+Php37.300 400+Php33.200 More Pricing... | 180µF | 16V | Radial Leaded | 0.015ohm | 2000 hours @ 105°C | ± 20% | - | Through Hole | PC Pin | - | 4.5A | 8mm | - | - | 8mm | -55°C | 105°C | WCAP-PTG5 Series | ||||||
Each | 1+Php58.000 10+Php57.600 50+Php49.800 200+Php42.700 400+Php38.000 More Pricing... | 390µF | 6.3V | Radial Leaded | 9000µohm | 2000 hours @ 125°C | ± 20% | - | Through Hole | PC Pin | - | 6.1A | 8mm | - | - | 8mm | -55°C | 125°C | WCAP-PTHT Series | ||||||
Each | 1+Php93.200 10+Php86.800 50+Php79.900 100+Php69.400 200+Php62.100 More Pricing... | 330µF | 16V | Radial Can - SMD | 0.02ohm | 2000 hours @ 105°C | ± 20% | - | Surface Mount | Solder | - | 3.7A | 10mm | - | - | 8.7mm | -55°C | 105°C | WCAP-PSHP Series | ||||||
Each | 1+Php44.600 50+Php37.800 100+Php33.000 250+Php29.300 500+Php25.700 More Pricing... | 10µF | 20V | Radial Can - SMD | 0.03ohm | 2000 hours @ 105°C | ± 20% | - | Surface Mount | Solder | - | 2.2A | 6.3mm | - | - | 5.8mm | -55°C | 105°C | WCAP-PSLP Series | ||||||
Each | 1+Php128.800 10+Php119.600 50+Php110.500 100+Php96.400 200+Php85.900 More Pricing... | 180µF | 25V | Radial Can - SMD | 0.015ohm | 2000 hours @ 105°C | ± 20% | - | Surface Mount | Solder | - | 4.8A | 10mm | - | - | 12.4mm | -55°C | 105°C | WCAP-PSLC Series | ||||||
Each | 1+Php65.800 10+Php61.200 50+Php56.200 100+Php49.300 200+Php43.600 More Pricing... | 270µF | 6.3V | Radial Can - SMD | 8000µohm | 2000 hours @ 105°C | ± 20% | - | Surface Mount | Solder | - | 5.2A | 8mm | - | - | 11.7mm | -55°C | 105°C | WCAP-PSLC Series | ||||||
Each | 1+Php49.800 10+Php49.300 50+Php41.700 200+Php36.200 400+Php32.300 More Pricing... | 330µF | 6.3V | Radial Leaded | 0.015ohm | 2000 hours @ 105°C | ± 20% | - | Through Hole | PC Pin | - | 5.1A | 8mm | - | - | 8mm | -55°C | 105°C | WCAP-PTG5 Series | ||||||
Each | 1+Php47.500 50+Php40.000 100+Php34.900 250+Php31.000 500+Php27.100 More Pricing... | 39µF | 20V | Radial Can - SMD | 0.025ohm | 2000 hours @ 105°C | ± 20% | - | Surface Mount | Solder | - | 2.67A | 6.3mm | - | - | 7.7mm | -55°C | 105°C | WCAP-PSLP Series | ||||||
Each | 1+Php71.200 10+Php66.200 50+Php61.200 100+Php53.400 200+Php47.500 More Pricing... | 1000µF | 6.3V | Radial Leaded | 0.012ohm | 2000 hours @ 105°C | ± 20% | - | Through Hole | PC Pin | - | 5.9A | 10mm | - | - | 10mm | -55°C | 105°C | WCAP-PTG5 Series | ||||||
Each | 1+Php121.900 10+Php113.200 50+Php104.100 100+Php90.900 200+Php80.800 More Pricing... | 1000µF | 6.3V | Radial Leaded | 7000µohm | 5000 hours @ 105°C | ± 20% | - | Through Hole | PC Pin | - | 6.64A | 10mm | - | - | 12.5mm | -55°C | 105°C | WCAP-PT5H Series | ||||||
Each | 1+Php44.000 10+Php43.500 50+Php37.100 200+Php32.400 400+Php28.800 More Pricing... | 39µF | 25V | Radial Leaded | 0.025ohm | 2000 hours @ 105°C | ± 20% | - | Through Hole | PC Pin | - | 4.5A | 8mm | - | - | 8mm | -55°C | 105°C | WCAP-PTG5 Series | ||||||