Aluminium Polymer Capacitors :
1,813 Products FoundAll Filters
Expand Filters
Manufacturer
(728)
(447)
(244)
(31)
(34)
(32)
(6)
(1)
(127)
Capacitance
(2)
(7)
(2)
(7)
(5)
(49)
(6)
(23)
Voltage(DC)
(91)
(123)
(1)
(95)
(3)
(221)
(5)
(111)
Capacitor Case / Package
(6)
(312)
(1)
(1)
(1)
(3)
(2)
(835)
ESR
(1)
(1)
(1)
(2)
(4)
(2)
(3)
(2)
Lifetime @ Temperature
(51)
(180)
(3)
(4)
(3)
(62)
(2)
(583)
Capacitance Tolerance
(1)
(6)
(1587)
Polarity
(1)
Capacitor Mounting
(1155)
(449)
Capacitor Terminals
(276)
(205)
(220)
(106)
(784)
(9)
(1)
Lead Spacing
(1)
Packaging
(4)
(539)
(1)
(1153)
(88)
(982)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Capacitance | Voltage(DC) | Capacitor Case / Package | ESR | Lifetime @ Temperature | Capacitance Tolerance | Polarity | Capacitor Mounting | Capacitor Terminals | Lead Spacing | Ripple Current | Product Diameter | Product Length | Product Width | Product Height | Operating Temperature Min | Operating Temperature Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+Php248.300 5+Php210.500 10+Php172.600 25+Php160.700 50+Php148.800 More Pricing... | 82µF | 80V | - | 0.028ohm | 1000 hours @ 125°C | ± 20% | - | Through Hole | Radial Leaded | - | 3.1A | 10mm | - | - | 13mm | -55°C | 125°C | OS-CON SXE Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+Php142.000 50+Php74.000 250+Php67.100 500+Php52.500 1500+Php50.700 More Pricing... | 33µF | 25V | 2917 [7343 Metric] | 0.04ohm | 1000 hours @ 105°C | ± 20% | - | Surface Mount | L-Lead | - | 1.6A | - | 7.3mm | 4.3mm | - | -40°C | 105°C | ECAS Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+Php126.900 5+Php90.900 10+Php54.800 25+Php53.900 50+Php53.000 More Pricing... | 270µF | 16V | Radial Leaded | 0.022ohm | 1000 hours @ 125°C | ± 20% | - | Through Hole | PC Pin | - | 3.3A | 8mm | - | - | 7mm | -55°C | 125°C | OS-CON SEF Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+Php216.400 10+Php146.600 50+Php116.400 100+Php107.800 500+Php90.900 More Pricing... | 330µF | 2V | 2917 [7343 Metric] | 0.012ohm | 2000 hours @ 125°C | ± 20% | - | Surface Mount | L-Lead | - | 4.6A | - | 7.3mm | 4.3mm | - | -55°C | 125°C | A700 AO-CAP Series | ||||||
Each | 1+Php135.370 10+Php113.750 50+Php95.320 200+Php88.110 400+Php84.110 More Pricing... | 68µF | 100V | Radial Leaded | 0.03ohm | 3000 hours @ 105°C | ± 20% | - | Through Hole | Solder | - | 2.8A | 10mm | - | - | 11.5mm | -55°C | 105°C | RUH Series | ||||||
Each | 1+Php192.200 50+Php168.500 100+Php139.300 250+Php125.100 500+Php115.500 More Pricing... | 47µF | 80V | - | 0.035ohm | 1000 hours @ 125°C | ± 20% | - | Through Hole | Radial Leaded | - | 2.49A | 8mm | - | - | 12mm | -55°C | 125°C | OS-CON SXE Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+Php110.000 10+Php68.500 50+Php61.700 100+Php54.400 200+Php49.800 More Pricing... | 82µF | 20V | Radial Can - SMD | 0.045ohm | 1000 hours @ 125°C | ± 20% | - | Surface Mount | Solder | - | 880mA | 10mm | - | - | 7.7mm | -55°C | 125°C | NPCAP PXH Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+Php94.500 50+Php57.100 250+Php52.500 500+Php48.000 1500+Php43.000 More Pricing... | 330µF | 2V | 2917 [7343 Metric] | 6000µohm | 2000 hours @ 105°C | ± 20% | - | Surface Mount | L-Lead | - | 7.5A | - | 7.3mm | 4.3mm | 1.9mm | -55°C | 105°C | SP-Cap SX Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+Php226.400 10+Php146.600 50+Php125.100 100+Php121.500 500+Php117.800 More Pricing... | 150µF | 6.3V | 2917 [7343 Metric] | 0.01ohm | 2000 hours @ 125°C | ± 20% | - | Surface Mount | L-Lead | - | 4.7A | - | 7.3mm | 4.3mm | - | -55°C | 125°C | A700 AO-CAP® Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+Php94.500 50+Php47.100 100+Php42.400 250+Php38.600 500+Php34.700 More Pricing... | 120µF | 25V | Radial Can - SMD | 0.017ohm | 5000 hours @ 105°C | ± 20% | - | Surface Mount | Solder | - | 3.8A | 8mm | - | - | 6.9mm | -55°C | 105°C | SVPG Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+Php168.900 10+Php116.000 50+Php87.700 100+Php80.800 500+Php74.000 More Pricing... | 6.8µF | 35V | 1411 [3528 Metric] | 0.09ohm | 2000 hours @ 125°C | ± 20% | - | Surface Mount | L-Lead | - | 1.1A | - | 3.5mm | 2.8mm | 1.1mm | -55°C | 125°C | T521 KO-CAP Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+Php48.140 50+Php29.880 100+Php28.760 250+Php27.560 500+Php25.630 More Pricing... | 47µF | 25V | Radial Can - SMD | 0.03ohm | 5000 hours @ 105°C | ± 20% | - | Surface Mount | Solder | - | 2.8A | 6.3mm | - | - | 5.9mm | -55°C | 105°C | VHV Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+Php157.500 50+Php85.900 250+Php76.300 500+Php65.300 1000+Php61.700 More Pricing... | 820µF | 2V | 2917 [7343 Metric] | 3000µohm | 2000 hours @ 105°C | ± 20% | - | Surface Mount | L-Lead | - | 10.2A | - | 7.3mm | 4.3mm | 2.8mm | -55°C | 105°C | SP-Cap GY Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+Php84.000 50+Php73.500 250+Php61.200 500+Php54.800 1500+Php50.700 More Pricing... | 470µF | 2.5VDC | 2917 [7343 Metric] | 4500µohm | - | ± 20% | - | Surface Mount | L-Lead | - | 8.5A | - | 7.3mm | 4.3mm | 1.9mm | -40°C | 105°C | ECAS Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+Php163.400 10+Php111.400 50+Php88.100 100+Php74.400 200+Php71.200 More Pricing... | 680µF | 20V | Radial Can - SMD | 9000µohm | 5000 hours @ 105°C | ± 20% | - | Surface Mount | Solder | - | 6.2A | 10mm | - | - | 12.6mm | -55°C | 105°C | SVPG Series | ||||||
Each | 1+Php153.400 10+Php107.800 50+Php90.900 250+Php75.400 500+Php69.400 More Pricing... | 15µF | 160V | - | 0.094ohm | 2000 hours @ 125°C | ± 20% | - | Through Hole | Radial Leaded | - | 1.58A | 10mm | - | - | 12mm | -55°C | 125°C | A759 Series | ||||||
Each | 1+Php123.700 10+Php96.400 50+Php82.700 250+Php74.400 500+Php68.500 More Pricing... | 68µF | 63V | - | 0.047ohm | 2000 hours @ 125°C | ± 20% | - | Through Hole | Radial Leaded | - | 1.97A | 10mm | - | - | 12mm | -55°C | 125°C | A759 Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 100+Php18.200 500+Php15.600 1000+Php14.000 2000+Php13.000 4000+Php12.400 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Reel of 1 Reel | 1000+Php31.000 5000+Php24.200 10000+Php20.700 | 47µF | 25V | Radial Can - SMD | 0.04ohm | 2000 hours @ 105°C | ± 20% | - | Surface Mount | Solder | - | 1.2A | 6.3mm | - | - | 5.7mm | -55°C | 105°C | A765 Series | ||||||
Each | 1+Php213.700 5+Php179.900 10+Php145.600 25+Php131.000 50+Php116.000 More Pricing... | 27µF | 100V | - | 0.04ohm | 1000 hours @ 125°C | ± 20% | - | Through Hole | Radial Leaded | - | 2.35A | 8mm | - | - | 12mm | -55°C | 125°C | OS-CON SXE Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 50+Php72.600 250+Php63.500 500+Php53.400 1500+Php50.200 3500+Php43.400 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+Php249.300 5+Php210.900 10+Php172.100 25+Php155.200 50+Php138.300 More Pricing... | 82µF | 80V | - | 0.028ohm | 1000 hours @ 125°C | ± 20% | - | Through Hole | Radial Leaded | - | 3.1A | 10mm | - | - | 13mm | -55°C | 125°C | OS-CON SXE Series | ||||||
Each | 1+Php257.000 10+Php225.500 50+Php186.700 100+Php167.100 200+Php154.800 More Pricing... | 82µF | 80V | - | 0.028ohm | 1000 hours @ 125°C | ± 20% | - | Through Hole | Radial Leaded | - | 3.1A | 10mm | - | - | 13mm | -55°C | 125°C | OS-CON SXE Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+Php165.700 10+Php110.000 50+Php87.200 100+Php79.500 500+Php67.100 More Pricing... | 220µF | 4V | 2917 [7343 Metric] | 0.012ohm | 3000 hours @ 125°C | ± 20% | - | Surface Mount | L-Lead | - | 4.74A | - | 7.3mm | 4.3mm | 2mm | -55°C | 125°C | A700 AO-CAP Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+Php152.500 50+Php86.300 100+Php79.000 250+Php72.600 500+Php65.800 More Pricing... | 33µF | 50V | Radial Can - SMD | 0.035ohm | 1000 hours @ 125°C | ± 20% | - | Surface Mount | Solder | - | 850mA | 8mm | - | - | 6.9mm | -55°C | 125°C | OS-CON SVPK Series | ||||||