Aluminium Polymer Capacitors :
1,814 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Polarity
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ Php74.000 | 560µF | 4V | Radial Can - SMD | - | - | - | - | Surface Mount | SMD | - | - | - | - | - | - | -55°C | 105°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Php147.900 50+ Php129.200 250+ Php107.800 500+ Php96.400 1500+ Php89.000 More Pricing... | 220µF | 4V | 2917 [7343 Metric] | 0.015ohm | 3000 hours @ 125°C | ± 20% | - | Surface Mount | SMD | - | 5.1A | - | 7.3mm | 4.3mm | 1.9mm | -55°C | 125°C | SP-Cap JX Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Php44.600 50+ Php38.000 400+ Php31.400 800+ Php28.800 1200+ Php28.200 More Pricing... | 680µF | 20V | Radial Can - SMD | 0.015ohm | 2000 hours @ 125°C | ± 20% | - | Surface Mount | Solder | - | 2.6A | 10mm | - | - | 12.2mm | -55°C | 125°C | 0 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Php45.300 10+ Php26.300 25+ Php24.500 50+ Php22.700 100+ Php20.900 More Pricing... | 82µF | - | Radial Can - SMD | - | 5000 hours @ 105°C | ± 20% | - | Surface Mount | - | - | - | 8mm | - | - | - | -55°C | - | - | ||||||
Each | 1+ Php42.100 50+ Php35.900 100+ Php31.200 250+ Php27.800 500+ Php24.300 More Pricing... | 150µF | 10V | Radial Can - SMD | 0.03mohm | 2000 hours @ 105°C | ± 20% | - | Surface Mount | Solder | - | 2.2A | 6.3mm | - | - | 5.8mm | -55°C | 105°C | WCAP-PSLP Series | ||||||
Each (Supplied on Cut Tape) Re-Reel | 100+ Php16.100 500+ Php12.900 1000+ Php9.600 2000+ Php9.400 4000+ Php9.200 | 100µF | 25V | Radial Can - SMD | 0.036ohm | 2000 hours @ 125°C | ± 20% | - | Surface Mount | Solder | - | 1.255A | 6.3mm | - | - | 5.7mm | -55°C | 125°C | 0 | ||||||
Each | 10+ Php41.100 50+ Php37.000 250+ Php32.800 500+ Php30.200 1000+ Php29.600 More Pricing... | 1000µF | 25V | Radial Leaded | 0.014ohm | 2000 hours @ 105°C | ± 20% | - | Through Hole | PC Pin | - | 5.1A | 10mm | - | - | 14mm | -55°C | 105°C | 0 | ||||||
Each (Supplied on Cut Tape) Re-Reel | 100+ Php17.000 500+ Php13.400 1000+ Php11.300 2000+ Php10.500 4000+ Php10.300 | 120µF | 20V | Radial Can - SMD | 0.034ohm | 2000 hours @ 125°C | ± 20% | - | Surface Mount | Solder | - | 1.3A | 6.3mm | - | - | 5.7mm | -55°C | 125°C | 0 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Php239.700 10+ Php222.300 50+ Php204.500 100+ Php176.200 200+ Php158.900 More Pricing... | 12µF | 100V | Radial Can - SMD | 0.045ohm | 2000 hours @ 105°C | ± 20% | - | Surface Mount | Solder | - | 1.9A | 10mm | - | - | 10.5mm | -55°C | 105°C | WCAP-PSHP Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Php171.200 10+ Php158.400 50+ Php145.600 100+ Php125.600 200+ Php113.200 More Pricing... | 10µF | 80V | Radial Can - SMD | 0.045ohm | 2000 hours @ 105°C | ± 20% | - | Surface Mount | Solder | - | 1.6A | 8mm | - | - | 8.7mm | -55°C | 105°C | WCAP-PSHP Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Php236.500 10+ Php219.600 50+ Php202.700 100+ Php173.900 200+ Php157.100 More Pricing... | 120µF | 35V | Radial Can - SMD | 0.025ohm | 2000 hours @ 105°C | ± 20% | - | Surface Mount | Solder | - | 3.8A | 8mm | - | - | 11.7mm | -55°C | 105°C | WCAP-PSLC Series | ||||||
Each | 1+ Php316.400 10+ Php293.500 50+ Php270.300 100+ Php232.800 200+ Php210.000 More Pricing... | 47µF | 100V | Radial Leaded | 0.05ohm | 2000 hours @ 105°C | ± 20% | - | Through Hole | PC Pin | - | 1.6A | 10mm | - | - | 12.5mm | -55°C | 105°C | WCAP-PTHR Series | ||||||
Each | 1+ Php73.500 10+ Php68.500 50+ Php63.500 100+ Php55.300 200+ Php47.500 More Pricing... | 470µF | 6.3V | Radial Can - SMD | 0.02mohm | 2000 hours @ 105°C | ± 20% | - | Surface Mount | Solder | - | 3.5A | 8mm | - | - | 7.7mm | -55°C | 105°C | WCAP-PSHP Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Php79.000 50+ Php44.100 400+ Php28.900 800+ Php28.400 1200+ Php27.800 More Pricing... | 330µF | 35V | Radial Can - SMD | 0.022ohm | 2000 hours @ 125°C | ± 20% | - | Surface Mount | SMD | - | 2.2A | 10mm | 10.3mm | 10.3mm | 12.2mm | -55°C | 125°C | A770 Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Php44.300 50+ Php37.600 400+ Php30.800 800+ Php30.200 1200+ Php29.600 More Pricing... | 220µF | 35V | 2917 [7343 Metric] | 0.016ohm | 2000 hours @ 125°C | ± 20% | - | Surface Mount | Solder | - | 2.7A | 8mm | - | - | 12.2mm | -55°C | 125°C | A769 Series | ||||||
Each (Supplied on Cut Tape) Re-Reel | 100+ Php17.000 500+ Php13.600 1000+ Php10.500 2000+ Php10.300 4000+ Php10.100 | 47µF | 35V | Radial Can - SMD | 0.042ohm | 2000 hours @ 125°C | ± 20% | - | Surface Mount | Solder | - | 1.175A | 6.3mm | - | - | 5.7mm | -55°C | 125°C | 0 | ||||||
Each | 1+ Php219.600 10+ Php168.900 50+ Php153.000 100+ Php131.500 200+ Php120.100 | 82µF | 72V | Radial Box - 2 Pin | 0.028ohm | 1000 hours @ 125°C | ± 20% | - | Through Hole | Radial Leaded | - | 980mA | 10mm | - | - | 13mm | -55°C | 125°C | OS-CON SXE Series | ||||||
Each | 1+ Php241.500 10+ Php172.100 50+ Php138.300 100+ Php130.100 200+ Php121.900 More Pricing... | 68µF | 63V | Radial Can - SMD | 0.025ohm | 1000 hours @ 125°C | ± 20% | - | Surface Mount | SMD | - | 1.03A | 10mm | - | - | 12.6mm | -55°C | 125°C | OS-CON SXV Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Php56.600 400+ Php38.100 800+ Php37.400 1200+ Php36.600 2000+ Php35.800 More Pricing... | 100µF | 63V | Radial Can - SMD | 0.018ohm | 4000 hours @ 125°C | ± 20% | - | Surface Mount | Solder | - | 2.7A | 10mm | - | - | 12.2mm | -55°C | 125°C | A771 Series | ||||||
Each | 1+ Php108.700 10+ Php100.500 50+ Php92.200 100+ Php80.400 200+ Php71.700 More Pricing... | 150µF | 20V | Radial Can - SMD | 0.02mohm | 2000 hours @ 105°C | ± 20% | - | Surface Mount | Solder | - | 3.5A | 8mm | - | - | 8.7mm | -55°C | 105°C | WCAP-PSHP Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Php32.000 100+ Php28.600 500+ Php23.000 1000+ Php21.200 2000+ Php19.000 More Pricing... | 100µF | 35V | Radial Can - SMD | 0.031ohm | 2000 hours @ 125°C | ± 20% | - | Surface Mount | Solder | - | 1.61A | 8mm | - | - | 6.7mm | -55°C | 125°C | A769 Series | ||||||
Each | 1+ Php85.400 10+ Php79.500 50+ Php73.100 100+ Php63.900 200+ Php56.600 More Pricing... | 680µF | 6.3V | Radial Can - SMD | 0.011mohm | 2000 hours @ 105°C | ± 20% | - | Surface Mount | Solder | - | 4.8A | 8mm | - | - | 8.7mm | -55°C | 105°C | WCAP-PSHP Series | ||||||
Each | 10+ Php24.000 100+ Php19.200 500+ Php14.700 1000+ Php13.400 2000+ Php13.200 More Pricing... | 470µF | 10V | Radial Leaded | 0.011mohm | 5000 hours @ 105°C | ± 20% | - | Through Hole | PC Pin | - | 5.1A | 8mm | - | - | 11.5mm | -55°C | 105°C | 0 | ||||||
Each | 1+ Php73.100 50+ Php53.400 100+ Php46.100 250+ Php42.500 500+ Php36.600 More Pricing... | 22µF | 35V | Radial Leaded | 0.035ohm | 5000 hours @ 105°C | ± 20% | - | Through Hole | PC Pin | - | 2.6A | 6.3mm | - | - | 5.2mm | -55°C | 105°C | WCAP-PT5H Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Php228.700 50+ Php125.600 250+ Php116.000 500+ Php92.200 1500+ Php88.100 More Pricing... | 560µF | 2V | 2917 [7343 Metric] | 3000µohm | 3000 hours @ 125°C | ± 20% | - | Surface Mount | L-Lead | - | 10.2A | - | 7.3mm | 4.3mm | 2.2mm | -55°C | 125°C | SP-Cap JZ Series | ||||||