Aluminium Polymer Capacitors :
1,814 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Polarity
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 10+ Php16.300 100+ Php14.600 500+ Php11.400 1000+ Php10.400 2000+ Php9.100 More Pricing... | 68µF | 16V | Radial Can - SMD | 0.03ohm | 5000 hours @ 105°C | ± 20% | - | Surface Mount | SMD | - | 2.2A | 6.3mm | 6.6mm | 6.6mm | 5.7mm | -55°C | 105°C | A766 Series | ||||||
Each | 1+ Php98.200 10+ Php51.200 50+ Php46.600 250+ Php41.300 500+ Php38.200 More Pricing... | 330µF | 50V | Radial Leaded | 0.02ohm | 2000 hours @ 105°C | ± 20% | - | Through Hole | PC Pin | - | 4.95A | 10mm | - | - | 16mm | -55°C | 105°C | 0 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Php222.800 10+ Php206.400 50+ Php189.900 100+ Php164.400 200+ Php145.200 More Pricing... | 15µF | 80V | Radial Can - SMD | 0.04ohm | 2000 hours @ 105°C | ± 20% | - | Surface Mount | Solder | - | 1.9A | 10mm | - | - | 10.5mm | -55°C | 105°C | WCAP-PSHP Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Php290.800 10+ Php193.100 50+ Php162.500 100+ Php150.200 500+ Php144.700 More Pricing... | 15µF | 35V | 2917 [7343-31 Metric] | 0.04ohm | 2000 hours @ 125°C | ± 20% | - | Surface Mount | L-Lead | - | 2.5A | - | 7.3mm | 4.3mm | 2.8mm | -55°C | 125°C | A700 AO-CAP Series | ||||||
Each (Supplied on Cut Tape) Re-Reel | 100+ Php14.700 500+ Php11.600 1000+ Php10.600 2000+ Php9.300 4000+ Php9.100 | 82µF | 25V | Radial Can - SMD | 0.036ohm | 2000 hours @ 125°C | ± 20% | - | Surface Mount | Solder | - | 1.255A | 6.3mm | - | - | 5.7mm | -55°C | 125°C | 0 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Php135.600 10+ Php126.000 50+ Php116.000 100+ Php100.000 200+ Php90.000 More Pricing... | 10µF | 50V | Radial Can - SMD | 0.045ohm | 2000 hours @ 105°C | ± 20% | - | Surface Mount | Solder | - | 1.5A | 8mm | - | - | 8.7mm | -55°C | 105°C | WCAP-PSHP Series | ||||||
Each (Supplied on Cut Tape) Re-Reel | 100+ Php14.900 500+ Php11.800 1000+ Php10.700 2000+ Php9.400 4000+ Php9.300 | 39µF | 40V | Radial Can - SMD | 0.045ohm | 2000 hours @ 125°C | ± 20% | - | Surface Mount | Solder | - | 1.15A | 6.3mm | - | - | 5.7mm | -55°C | 125°C | 0 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Php189.900 10+ Php176.700 50+ Php163.000 100+ Php140.200 200+ Php120.500 More Pricing... | 10µF | 63V | Radial Can - SMD | 0.045ohm | 2000 hours @ 105°C | ± 20% | - | Surface Mount | Solder | - | 1.5A | 8mm | - | - | 8.7mm | -55°C | 105°C | WCAP-PSHP Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Php244.700 10+ Php177.600 50+ Php153.400 100+ Php135.600 500+ Php119.600 More Pricing... | 470µF | 2.5V | 2917 [7343 Metric] | 6000µohm | 3000 hours @ 125°C | ± 20% | - | Surface Mount | L-Lead | - | 6.46A | - | 7.3mm | 4.3mm | 2.8mm | -55°C | 125°C | A798 AO-CAP Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Php44.200 50+ Php36.700 400+ Php29.200 800+ Php28.600 1200+ Php28.000 More Pricing... | 470µF | 25V | Radial Can - SMD | 0.017ohm | 2000 hours @ 125°C | ± 20% | - | Surface Mount | Solder | - | 2.5A | 10mm | - | - | 12.2mm | -55°C | 125°C | 0 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Php182.600 50+ Php103.700 250+ Php95.400 500+ Php86.300 1500+ Php75.800 More Pricing... | 180µF | 4V | 2917 [7343 Metric] | 0.015ohm | 5500 hours @ 135°C | ± 20% | - | Surface Mount | L-Lead | - | 5.1A | - | 7.3mm | 4.3mm | 1.9mm | -55°C | 135°C | SP-Cap TX Series | ||||||
Each | 1+ Php41.300 50+ Php35.000 100+ Php30.500 250+ Php27.200 500+ Php23.600 More Pricing... | 150µF | 6.3V | Radial Can - SMD | 0.03ohm | 2000 hours @ 105°C | ± 20% | - | Surface Mount | Solder | - | 1.97A | 5mm | - | - | 5.5mm | -55°C | 105°C | WCAP-PSLP Series | ||||||
Each (Supplied on Cut Tape) Re-Reel | 10+ Php457.900 50+ Php421.300 100+ Php363.400 200+ Php327.300 400+ Php290.800 | 220µF | 35V | Radial Can - SMD | 0.022ohm | 2000 hours @ 105°C | ± 20% | - | Surface Mount | Solder | - | 4.1A | 10mm | - | - | 12.4mm | -55°C | 105°C | WCAP-PSLC Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Php21.300 50+ Php17.600 400+ Php15.600 | 47µF | 80V | Radial Can - SMD | 0.034ohm | 2000 hours @ 125°C | ± 20% | - | Surface Mount | Solder | - | 1.8A | 10mm | - | - | 12.2mm | -55°C | 125°C | 0 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Php158.900 50+ Php103.200 250+ Php93.600 500+ Php75.400 1500+ Php62.600 More Pricing... | 220µF | 2.5V | 2917 [7343 Metric] | 9000µohm | 5500 hours @ 125°C | ± 20% | - | Surface Mount | SMD | - | 6.3A | - | 7.3mm | 4.3mm | 1.9mm | -55°C | 125°C | SP-Cap KX Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Php172.100 10+ Php116.900 50+ Php92.700 100+ Php85.400 500+ Php72.200 More Pricing... | 470µF | 2V | 2917 [7343 Metric] | 9000µohm | 3000 hours @ 125°C | ± 20% | - | Surface Mount | L-Lead | - | 6.75A | - | 7.3mm | 4.3mm | 1.9mm | -55°C | 125°C | A798 AO-CAP Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Php45.300 50+ Php35.400 400+ Php25.400 800+ Php24.900 1200+ Php24.400 More Pricing... | 1000µF | 16V | Radial Can - SMD | 0.015ohm | 2000 hours @ 125°C | ± 20% | - | Surface Mount | SMD | - | 2.7A | 10mm | 10.3mm | 10.3mm | 12.2mm | -55°C | 125°C | A770 Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Php542.800 10+ Php475.200 50+ Php394.000 100+ Php352.900 200+ Php325.900 More Pricing... | 270µF | 35V | Radial Can - SMD | 0.02ohm | 2000 hours @ 105°C | ± 20% | - | Surface Mount | Solder | - | 4.4A | 10mm | - | - | 12.4mm | -55°C | 105°C | WCAP-PSLC Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Php200.000 50+ Php130.100 250+ Php120.100 500+ Php94.500 1500+ Php87.700 More Pricing... | 560µF | 2V | 2917 [7343 Metric] | 4500µohm | 5500 hours @ 135°C | ± 20% | - | Surface Mount | L-Lead | - | 8.5A | - | 7.3mm | 4.3mm | 2.2mm | -55°C | 135°C | SP-Cap TZ Series | ||||||
Each | 10+ Php18.300 100+ Php16.200 500+ Php12.800 1000+ Php11.700 2000+ Php10.300 More Pricing... | 470µF | 16V | Radial Leaded | 0.015ohm | 2000 hours @ 105°C | ± 20% | - | Through Hole | PC Pin | - | 3.6A | 6.3mm | - | - | 11mm | -55°C | 105°C | 0 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Php54.400 50+ Php45.000 400+ Php35.600 800+ Php35.000 1200+ Php34.200 More Pricing... | 560µF | 25V | Radial Can - SMD | 0.011ohm | 4000 hours @ 125°C | ± 20% | - | Surface Mount | Solder | - | 3.375A | 10mm | - | - | 12.2mm | -55°C | 125°C | A771 Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Php43.700 50+ Php36.200 400+ Php28.700 800+ Php28.100 1200+ Php27.500 More Pricing... | 330µF | 35V | Radial Can - SMD | 0.022ohm | 2000 hours @ 125°C | ± 20% | - | Surface Mount | Solder | - | 2.2A | 10mm | - | - | 12.2mm | -55°C | 125°C | 0 | ||||||
Each | 1+ Php114.600 10+ Php61.700 50+ Php58.900 100+ Php56.200 200+ Php51.200 More Pricing... | 47µF | 35V | Radial Leaded | 0.027ohm | 1000 hours @ 125°C | ± 20% | - | Through Hole | Radial Leaded | - | 930mA | 6.3mm | - | - | 6mm | -55°C | 125°C | OS-CON SEK Series | ||||||
Each | 1+ Php116.000 10+ Php107.800 50+ Php99.500 100+ Php85.900 200+ Php77.200 More Pricing... | 120µF | 35V | Radial Leaded | 0.018ohm | 5000 hours @ 105°C | ± 20% | - | Through Hole | PC Pin | - | 4A | 10mm | - | - | 12.5mm | -55°C | 105°C | WCAP-PT5H Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Php320.500 10+ Php297.200 50+ Php273.900 100+ Php236.000 200+ Php212.300 More Pricing... | 150µF | 35V | Radial Can - SMD | 0.025ohm | 2000 hours @ 105°C | ± 20% | - | Surface Mount | Solder | - | 3.8A | 8mm | - | - | 11.7mm | -55°C | 105°C | WCAP-PSLC Series | ||||||