Aluminium Polymer Capacitors :
1,814 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Polarity
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 10+ Php49.800 50+ Php41.200 400+ Php32.500 800+ Php31.900 1200+ Php31.300 More Pricing... | 56µF | 80V | Radial Can - SMD | 0.034ohm | 2000 hours @ 125°C | ± 20% | - | Surface Mount | Solder | - | 1.8A | 10mm | - | - | 12.2mm | -55°C | 125°C | 0 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Php44.200 50+ Php36.700 400+ Php29.200 800+ Php28.600 1200+ Php28.000 More Pricing... | 470µF | 25V | Radial Can - SMD | 0.017ohm | 2000 hours @ 125°C | ± 20% | - | Surface Mount | Solder | - | 2.5A | 10mm | - | - | 12.2mm | -55°C | 125°C | 0 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Php37.900 50+ Php32.600 400+ Php27.200 800+ Php26.400 1200+ Php25.900 More Pricing... | 270µF | 40V | Radial Can - SMD | 0.022ohm | 2000 hours @ 125°C | ± 20% | - | Surface Mount | Solder | - | 2.2A | 10mm | - | - | 12.2mm | -55°C | 125°C | 0 | ||||||
Each (Supplied on Cut Tape) Re-Reel | 100+ Php14.900 500+ Php11.700 1000+ Php10.600 2000+ Php9.300 4000+ Php9.100 | 22µF | 50V | Radial Can - SMD | 0.048ohm | 2000 hours @ 125°C | ± 20% | - | Surface Mount | Solder | - | 1.1A | 6.3mm | - | - | 5.7mm | -55°C | 125°C | 0 | ||||||
Each (Supplied on Cut Tape) Re-Reel | 100+ Php14.700 500+ Php11.600 1000+ Php10.600 2000+ Php9.300 4000+ Php9.100 | 82µF | 25V | Radial Can - SMD | 0.036ohm | 2000 hours @ 125°C | ± 20% | - | Surface Mount | Solder | - | 1.255A | 6.3mm | - | - | 5.7mm | -55°C | 125°C | 0 | ||||||
Each (Supplied on Cut Tape) Re-Reel | 100+ Php17.000 500+ Php13.600 1000+ Php10.500 2000+ Php10.300 4000+ Php10.100 | 47µF | 35V | Radial Can - SMD | 0.042ohm | 2000 hours @ 125°C | ± 20% | - | Surface Mount | Solder | - | 1.175A | 6.3mm | - | - | 5.7mm | -55°C | 125°C | 0 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Php31.800 50+ Php27.300 400+ Php22.900 800+ Php22.400 1200+ Php21.900 More Pricing... | 82µF | 50V | Radial Can - SMD | 0.02ohm | 2000 hours @ 125°C | ± 20% | - | Surface Mount | Solder | - | 1.9A | 8mm | - | - | 12.2mm | -55°C | 125°C | 0 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Php40.100 50+ Php33.900 400+ Php27.700 800+ Php25.300 1200+ Php24.800 More Pricing... | 47µF | 63V | Radial Can - SMD | 0.031ohm | 2000 hours @ 125°C | ± 20% | - | Surface Mount | Solder | - | 1.8A | 8mm | - | - | 12.2mm | -55°C | 125°C | 0 | ||||||
Each | 10+ Php24.000 100+ Php19.200 500+ Php14.700 1000+ Php13.400 2000+ Php13.200 More Pricing... | 470µF | 10V | Radial Leaded | 0.011ohm | 5000 hours @ 105°C | ± 20% | - | Through Hole | PC Pin | - | 5.1A | 8mm | - | - | 11.5mm | -55°C | 105°C | 0 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Php35.500 50+ Php31.300 400+ Php27.100 800+ Php26.600 1200+ Php26.100 More Pricing... | 560µF | 25V | Radial Can - SMD | 0.017ohm | 2000 hours @ 125°C | ± 20% | - | Surface Mount | Solder | - | 2.5A | 10mm | - | - | 12.2mm | -55°C | 125°C | 0 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Php44.600 50+ Php38.000 400+ Php31.400 800+ Php28.800 1200+ Php28.200 More Pricing... | 680µF | 20V | Radial Can - SMD | 0.015ohm | 2000 hours @ 125°C | ± 20% | - | Surface Mount | Solder | - | 2.6A | 10mm | - | - | 12.2mm | -55°C | 125°C | 0 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Php19.100 100+ Php17.000 500+ Php13.400 1000+ Php11.300 2000+ Php10.500 More Pricing... | 120µF | 20V | Radial Can - SMD | 0.034ohm | 2000 hours @ 125°C | ± 20% | - | Surface Mount | Solder | - | 1.3A | 6.3mm | - | - | 5.7mm | -55°C | 125°C | 0 | ||||||
Each | 1+ Php82.200 10+ Php76.700 50+ Php70.800 100+ Php61.700 200+ Php54.800 More Pricing... | 47µF | 25V | Radial Can - SMD | 0.015ohm | 2000 hours @ 105°C | ± 20% | - | Surface Mount | Solder | - | 4.21A | 8mm | - | - | 11.7mm | -55°C | 105°C | WCAP-PSLC Series | ||||||
Each | 1+ Php108.700 10+ Php100.500 50+ Php92.200 100+ Php80.400 200+ Php71.700 More Pricing... | 150µF | 20V | Radial Can - SMD | 0.02ohm | 2000 hours @ 105°C | ± 20% | - | Surface Mount | Solder | - | 3.5A | 8mm | - | - | 8.7mm | -55°C | 105°C | WCAP-PSHP Series | ||||||
Each | 1+ Php85.400 10+ Php79.500 50+ Php73.100 100+ Php63.900 200+ Php56.600 More Pricing... | 680µF | 6.3V | Radial Can - SMD | 0.011ohm | 2000 hours @ 105°C | ± 20% | - | Surface Mount | Solder | - | 4.8A | 8mm | - | - | 8.7mm | -55°C | 105°C | WCAP-PSHP Series | ||||||
Each | 1+ Php49.800 50+ Php41.900 100+ Php36.500 250+ Php32.500 500+ Php28.400 More Pricing... | 22µF | 20V | Radial Can - SMD | 0.035mohm | 2000 hours @ 105°C | ± 20% | - | Surface Mount | Solder | - | 2.2A | 6.3mm | - | - | 5.8mm | -55°C | 105°C | WCAP-PSLP Series | ||||||
Each | 1+ Php107.300 10+ Php99.500 50+ Php91.800 100+ Php80.400 200+ Php71.200 More Pricing... | 100µF | 20V | Radial Can - SMD | 0.02ohm | 2000 hours @ 105°C | ± 20% | - | Surface Mount | Solder | - | 3.5A | 8mm | - | - | 8.7mm | -55°C | 105°C | WCAP-PSHP Series | ||||||
Each | 1+ Php41.300 50+ Php35.000 100+ Php30.500 250+ Php27.200 500+ Php23.600 More Pricing... | 150µF | 6.3V | Radial Can - SMD | 0.03mohm | 2000 hours @ 105°C | ± 20% | - | Surface Mount | Solder | - | 1.97A | 5mm | - | - | 5.5mm | -55°C | 105°C | WCAP-PSLP Series | ||||||
Each | 1+ Php60.300 10+ Php59.400 50+ Php51.200 200+ Php44.100 400+ Php39.100 More Pricing... | 330µF | 16V | - | 0.012ohm | 2000 hours @ 105°C | ± 20% | - | Through Hole | Radial Leaded | - | 4.5A | 8mm | - | - | 8mm | -55°C | 105°C | WCAP-PTG5 Series | ||||||
Each | 1+ Php69.400 10+ Php64.900 50+ Php60.300 200+ Php52.100 400+ Php46.100 More Pricing... | 33µF | 35V | - | 0.03mohm | 2000 hours @ 105°C | ± 20% | - | Through Hole | Radial Leaded | - | 2.5A | 8mm | - | - | 8mm | -55°C | 105°C | WCAP-PTHR Series | ||||||
Each | 1+ Php42.100 50+ Php35.900 100+ Php31.200 250+ Php27.800 500+ Php24.300 More Pricing... | 150µF | 10V | Radial Can - SMD | 0.03mohm | 2000 hours @ 105°C | ± 20% | - | Surface Mount | Solder | - | 2.2A | 6.3mm | - | - | 5.8mm | -55°C | 105°C | WCAP-PSLP Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Php147.900 50+ Php129.200 250+ Php107.800 500+ Php96.400 1500+ Php89.000 More Pricing... | 220µF | 4V | 2917 [7343 Metric] | 0.015ohm | 3000 hours @ 125°C | ± 20% | - | Surface Mount | SMD | - | 5.1A | - | 7.3mm | 4.3mm | 1.9mm | -55°C | 125°C | SP-Cap JX Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Php169.400 50+ Php120.100 250+ Php99.500 500+ Php79.900 1500+ Php69.900 More Pricing... | 390µF | 2.5V | 2917 [7343 Metric] | 3000µohm | 3000 hours @ 125°C | ± 20% | - | Surface Mount | SMD | - | 10.2A | - | 7.3mm | 4.3mm | 1.9mm | -55°C | 125°C | SP-Cap JX Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Php132.000 50+ Php89.500 250+ Php84.000 500+ Php72.600 1500+ Php66.200 More Pricing... | 150µF | 6.3V | 2917 [7343 Metric] | 0.015ohm | 3000 hours @ 125°C | ± 20% | - | Surface Mount | SMD | - | 5.1A | - | 7.3mm | 4.3mm | 1.9mm | -55°C | 125°C | SP-Cap JX Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Php160.300 50+ Php140.200 250+ Php116.000 500+ Php104.100 1500+ Php96.400 More Pricing... | 120µF | 6.3V | 2917 [7343 Metric] | 0.015ohm | 3000 hours @ 125°C | ± 20% | - | Surface Mount | SMD | - | 5.1A | - | 7.3mm | 4.3mm | 1.9mm | -55°C | 125°C | SP-Cap JX Series | ||||||