Aluminium Polymer Capacitors :
1,814 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Polarity
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ Php247.000 50+ Php147.000 250+ Php129.200 500+ Php118.700 1500+ Php107.800 More Pricing... | 390µF | 2.5V | 2917 [7343 Metric] | 3000µohm | - | ± 20% | - | Surface Mount | L-Lead | - | 10.2A | - | 7.3mm | 4.3mm | 1.9mm | -55°C | 125°C | SP-Cap KX Series | ||||||
Each (Supplied on Cut Tape) Re-Reel | 100+ Php19.200 500+ Php15.300 1000+ Php14.000 2000+ Php12.400 4000+ Php12.200 | 10µF | 25V | Radial Can - SMD | 0.06ohm | 5000 hours @ 105°C | ± 20% | - | Surface Mount | SMD | - | 1.5A | 8mm | 8.3mm | 8.3mm | 6.7mm | -55°C | 105°C | A766 Series | ||||||
Each (Supplied on Cut Tape) Re-Reel | 100+ Php14.600 500+ Php11.400 1000+ Php10.400 2000+ Php9.100 4000+ Php9.000 | 68µF | 16V | Radial Can - SMD | 0.03ohm | 5000 hours @ 105°C | ± 20% | - | Surface Mount | SMD | - | 2.2A | 6.3mm | 6.6mm | 6.6mm | 5.7mm | -55°C | 105°C | A766 Series | ||||||
Each (Supplied on Cut Tape) Re-Reel | 100+ Php21.700 500+ Php17.300 1000+ Php15.900 2000+ Php14.100 4000+ Php13.900 | 39µF | 50V | Radial Can - SMD | 0.042ohm | 2000 hours @ 125°C | ± 20% | - | Surface Mount | SMD | - | 1.3A | 8mm | 8.3mm | 8.3mm | 6.7mm | -55°C | 125°C | A770 Series | ||||||
Each | 10+ Php18.300 100+ Php16.200 500+ Php12.800 1000+ Php11.700 2000+ Php10.300 More Pricing... | 470µF | 16V | Radial Leaded | 0.015ohm | 2000 hours @ 105°C | ± 20% | - | Through Hole | PC Pin | - | 3.6A | 6.3mm | - | - | 11mm | -55°C | 105°C | 0 | ||||||
Each | 10+ Php66.700 50+ Php59.400 250+ Php52.100 500+ Php45.500 1000+ Php44.600 More Pricing... | 1200µF | 25V | Radial Leaded | 0.014ohm | 2000 hours @ 105°C | ± 20% | - | Through Hole | PC Pin | - | 5.91A | 10mm | - | - | 16mm | -55°C | 105°C | 0 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Php49.800 50+ Php40.600 400+ Php31.300 800+ Php29.200 1200+ Php28.600 More Pricing... | 1000µF | 16V | Radial Can - SMD | 0.015ohm | 2000 hours @ 125°C | ± 20% | - | Surface Mount | Solder | - | 2.7A | 10mm | - | - | 12.2mm | -55°C | 125°C | 0 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Php22.500 100+ Php16.100 500+ Php12.900 1000+ Php9.600 2000+ Php9.400 More Pricing... | 100µF | 25V | Radial Can - SMD | 0.036ohm | 2000 hours @ 125°C | ± 20% | - | Surface Mount | Solder | - | 1.255A | 6.3mm | - | - | 5.7mm | -55°C | 125°C | 0 | ||||||
Each | 10+ Php23.000 100+ Php14.400 500+ Php11.500 1000+ Php10.600 2000+ Php9.900 More Pricing... | 10µF | 63V | Radial Leaded | 0.06ohm | 2000 hours @ 125°C | ± 20% | - | Through Hole | PC Pin | - | 1.658A | 6.3mm | - | - | 5mm | -55°C | 125°C | A759 Series | ||||||
Each | 10+ Php63.900 50+ Php57.100 250+ Php50.200 500+ Php41.700 1000+ Php40.800 More Pricing... | 220µF | 50V | Radial Leaded | 0.02ohm | 2000 hours @ 105°C | ± 20% | - | Through Hole | PC Pin | - | 4.3A | 10mm | - | - | 14mm | -55°C | 105°C | 0 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Php32.000 100+ Php28.600 500+ Php23.000 1000+ Php21.200 2000+ Php19.000 More Pricing... | 100µF | 35V | Radial Can - SMD | 0.031ohm | 2000 hours @ 125°C | ± 20% | - | Surface Mount | Solder | - | 1.61A | 8mm | - | - | 6.7mm | -55°C | 125°C | A769 Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Php21.300 50+ Php17.600 400+ Php15.600 | 47µF | 80V | Radial Can - SMD | 0.034ohm | 2000 hours @ 125°C | ± 20% | - | Surface Mount | Solder | - | 1.8A | 10mm | - | - | 12.2mm | -55°C | 125°C | 0 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Php41.700 50+ Php34.200 400+ Php26.800 800+ Php24.900 1200+ Php24.400 More Pricing... | 470µF | 25V | Radial Can - SMD | 0.017ohm | 2000 hours @ 125°C | ± 20% | - | Surface Mount | Solder | - | 2.5A | 10mm | - | - | 12.2mm | -55°C | 125°C | 0 | ||||||
Each | 10+ Php31.800 50+ Php28.500 250+ Php25.200 500+ Php23.000 1000+ Php22.600 More Pricing... | 470µF | 25V | Radial Leaded | 0.02ohm | 2000 hours @ 125°C | ± 20% | - | Through Hole | PC Pin | - | 4.844A | 10mm | - | - | 12mm | -55°C | 125°C | A759 Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Php16.600 100+ Php14.700 500+ Php11.600 1000+ Php10.600 2000+ Php9.300 More Pricing... | 82µF | 25V | Radial Can - SMD | 0.036ohm | 2000 hours @ 125°C | ± 20% | - | Surface Mount | Solder | - | 1.255A | 6.3mm | - | - | 5.7mm | -55°C | 125°C | 0 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Php16.800 100+ Php14.900 500+ Php11.800 1000+ Php10.700 2000+ Php9.400 More Pricing... | 39µF | 40V | Radial Can - SMD | 0.045ohm | 2000 hours @ 125°C | ± 20% | - | Surface Mount | Solder | - | 1.15A | 6.3mm | - | - | 5.7mm | -55°C | 125°C | 0 | ||||||
Each (Supplied on Cut Tape) Re-Reel | 50+ Php27.300 400+ Php22.900 800+ Php22.400 1200+ Php21.900 2000+ Php21.500 | 82µF | 50V | Radial Can - SMD | 0.02ohm | 2000 hours @ 125°C | ± 20% | - | Surface Mount | Solder | - | 1.9A | 8mm | - | - | 12.2mm | -55°C | 125°C | 0 | ||||||
Each (Supplied on Cut Tape) Re-Reel | 100+ Php14.900 500+ Php11.800 1000+ Php10.700 2000+ Php9.400 4000+ Php9.300 | 39µF | 40V | Radial Can - SMD | 0.045ohm | 2000 hours @ 125°C | ± 20% | - | Surface Mount | Solder | - | 1.15A | 6.3mm | - | - | 5.7mm | -55°C | 125°C | 0 | ||||||
Each | 10+ Php39.400 50+ Php34.600 250+ Php29.800 500+ Php26.600 1000+ Php26.100 More Pricing... | 330µF | 35V | Radial Leaded | 0.022ohm | 2000 hours @ 125°C | ± 20% | - | Through Hole | PC Pin | - | 3.74A | 10mm | - | - | 12.5mm | -55°C | 125°C | A759 Series | ||||||
Each | 1+ Php92.200 10+ Php48.400 50+ Php43.600 250+ Php39.000 500+ Php36.000 More Pricing... | 680µF | 35V | Radial Leaded | 0.018ohm | 2000 hours @ 105°C | ± 20% | - | Through Hole | PC Pin | - | 4.69A | 10mm | - | - | 16mm | -55°C | 105°C | 0 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Php16.600 100+ Php14.900 500+ Php11.700 1000+ Php10.600 2000+ Php9.300 More Pricing... | 22µF | 50V | Radial Can - SMD | 0.048ohm | 2000 hours @ 125°C | ± 20% | - | Surface Mount | Solder | - | 1.1A | 6.3mm | - | - | 5.7mm | -55°C | 125°C | 0 | ||||||
Each (Supplied on Cut Tape) Re-Reel | 100+ Php16.100 500+ Php12.900 1000+ Php9.600 2000+ Php9.400 4000+ Php9.200 | 100µF | 25V | Radial Can - SMD | 0.036ohm | 2000 hours @ 125°C | ± 20% | - | Surface Mount | Solder | - | 1.255A | 6.3mm | - | - | 5.7mm | -55°C | 125°C | 0 | ||||||
Each (Supplied on Cut Tape) Re-Reel | 100+ Php17.000 500+ Php13.400 1000+ Php11.300 2000+ Php10.500 4000+ Php10.300 | 120µF | 20V | Radial Can - SMD | 0.034ohm | 2000 hours @ 125°C | ± 20% | - | Surface Mount | Solder | - | 1.3A | 6.3mm | - | - | 5.7mm | -55°C | 125°C | 0 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Php40.200 50+ Php34.500 400+ Php28.700 800+ Php25.500 1200+ Php25.000 More Pricing... | 1000µF | 16V | Radial Can - SMD | 0.015ohm | 2000 hours @ 125°C | ± 20% | - | Surface Mount | Solder | - | 2.7A | 10mm | - | - | 12.2mm | -55°C | 125°C | 0 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Php43.700 50+ Php36.200 400+ Php28.700 800+ Php28.100 1200+ Php27.500 More Pricing... | 330µF | 35V | Radial Can - SMD | 0.022ohm | 2000 hours @ 125°C | ± 20% | - | Surface Mount | Solder | - | 2.2A | 10mm | - | - | 12.2mm | -55°C | 125°C | 0 | ||||||