66µF Power Film Capacitors:
2 Products FoundFind a huge range of 66µF Power Film Capacitors at element14 Philippines. We stock a wide range of Power Film Capacitors, such as 1µF, 0.1µF, 10µF & 1.5µF Power Film Capacitors from the worlds top manufacturers including: Panasonic & TDK
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Php785.100 3+ Php777.800 5+ Php770.500 10+ Php763.700 20+ Php695.700 More Pricing... | Metallized PP | Can | 66µF | ± 10% | DC Link | Through Hole | 1.3kV | PC Pin | - | - | 1.65kA | 23A | 5000µohm | 50mm | - | - | 120mm | B32320I Series | -40°C | 105°C | ||||||
Each | 1+ Php1,111.000 5+ Php971.800 10+ Php805.700 25+ Php722.100 50+ Php666.900 More Pricing... | Metallized PP | Radial Box - 4 Pin | 66µF | ± 15% | DC Link | Through Hole | 450V | PC Pin | 27.5mm | 5V/µs | 300A | 15A | 5000µohm | - | 32.5mm | 90mm | 24mm | EZPE Series | -40°C | 85°C | ||||||