0.3µF Power Film Capacitors:

2 Products Found
Find a huge range of 0.3µF Power Film Capacitors at element14 Philippines. We stock a wide range of Power Film Capacitors, such as 1µF, 0.1µF, 10µF & 1.5µF Power Film Capacitors from the worlds top manufacturers including: Multicomp Pro & Vishay
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
ESR
Product Length
Product Width
Product Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3463210

RoHS

Each
1+
Php10,835.700
2+
Php10,752.200
3+
Php10,668.200
Metallized PP
-
0.3µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
1kV
-
-
Screw
-
-
1200µohm
73mm
30.2mm
55mm
400kvar @ 213 to 478kHz
MP SP Series
-40°C
85°C
4903940

RoHS

Each
1+
Php1,255.220
5+
Php792.220
10+
Php752.170
25+
Php604.780
50+
Php574.340
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.3µF
± 5%
High Current, Pulse
Through Hole
350V
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
900V/µs
-
31mm
15mm
25mm
-
MMKP383 Series
-55°C
105°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY