18 Product Results Found for "EATON ELECTRONICS"
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Php984.600 3+ Php905.200 5+ Php825.800 10+ Php745.900 20+ Php690.600 More Pricing... | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link, High Frequency | Through Hole | 1.1kV | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 20V/µs | 500A | 20.3A | 0 | 57.5mm | 35mm | 50mm | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ Php948.500 3+ Php871.900 5+ Php795.200 10+ Php718.500 20+ Php665.500 More Pricing... | Metallized PP | Radial Box - 4 Pin | 65µF | ± 10% | DC Link, High Frequency | Through Hole | 600V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 20V/µs | 1.3kA | 25A | 4600µohm | 57.5mm | 35mm | 50mm | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ Php1,326.500 3+ Php1,253.900 5+ Php1,180.900 10+ Php1,108.300 20+ Php1,035.300 More Pricing... | Metallized PP | Radial Box - 4 Pin | 110µF | ± 10% | DC Link, High Frequency | Through Hole | 700V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 20V/µs | 2.2kA | 38.7A | 2600µohm | 57.5mm | 45mm | 65mm | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ Php1,920.800 3+ Php1,824.500 5+ Php1,728.200 10+ Php1,631.800 20+ Php1,535.500 More Pricing... | Metallized PP | Radial Box - 4 Pin | 220µF | ± 10% | DC Link, High Frequency | Through Hole | 450V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 20V/µs | 4.4kA | 45A | 1900µohm | 57.5mm | 45mm | 65mm | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ Php94.100 10+ Php62.100 50+ Php49.300 100+ Php46.100 200+ Php42.900 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | DC Link, High Frequency | Through Hole | 600V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 65V/µs | 130A | 4.1A | 0.0281ohm | 32mm | 9mm | 18mm | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ Php110.500 10+ Php74.000 50+ Php58.900 100+ Php55.700 200+ Php52.100 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | DC Link, High Frequency | Through Hole | 450V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 65V/µs | 215A | 4.7A | 0.0221ohm | 32mm | 9mm | 18mm | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ Php1,261.200 3+ Php1,190.900 5+ Php1,120.600 10+ Php1,050.300 20+ Php980.000 More Pricing... | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link, High Frequency | Through Hole | 1.1kV | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 20V/µs | 900A | 30.3A | 4200µohm | 57.5mm | 45mm | 65mm | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ Php99.100 10+ Php65.300 50+ Php52.100 100+ Php48.900 200+ Php45.300 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | DC Link, High Frequency | Through Hole | 700V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 65V/µs | 130A | 4.4A | 0.0246ohm | 32mm | 9mm | 18mm | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ Php110.500 10+ Php74.000 25+ Php66.700 50+ Php58.900 100+ Php54.400 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | DC Link, High Frequency | Through Hole | 1.1kV | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 65V/µs | 65A | 4.5A | 0.0273ohm | 32mm | 11mm | 20mm | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ Php386.200 5+ Php333.700 10+ Php281.200 25+ Php260.700 50+ Php239.700 More Pricing... | Metallized PP | Radial Box - 4 Pin | 22µF | ± 10% | DC Link, High Frequency | Through Hole | 600V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 35V/µs | 770A | 15.6A | 5900µohm | 42mm | 20mm | 40mm | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ Php372.500 5+ Php321.800 10+ Php270.700 25+ Php250.600 50+ Php230.100 More Pricing... | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Link, High Frequency | Through Hole | 700V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 35V/µs | 525A | 13.8A | 7600µohm | 42mm | 20mm | 40mm | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ Php398.100 5+ Php344.700 10+ Php290.800 25+ Php269.300 50+ Php247.900 More Pricing... | Metallized PP | Radial Box - 4 Pin | 12µF | ± 10% | DC Link, High Frequency | Through Hole | 900V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 35V/µs | 420A | 13.8A | 7600µohm | 42mm | 20mm | 40mm | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ Php93.600 10+ Php62.100 50+ Php49.300 100+ Php46.100 200+ Php42.700 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | DC Link, High Frequency | Through Hole | 900V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 65V/µs | 65A | 3.5A | 0.0393ohm | 32mm | 9mm | 18mm | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ Php399.900 5+ Php346.000 10+ Php292.200 25+ Php270.700 50+ Php249.300 More Pricing... | Metallized PP | Radial Box - 2 Pin | 25µF | ± 10% | DC Link, High Frequency | Through Hole | 450V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 35V/µs | 875A | 12.9A | 6800µohm | 42mm | 19mm | 32mm | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ Php1,038.500 3+ Php975.900 5+ Php912.900 10+ Php849.900 20+ Php787.000 More Pricing... | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | DC Link, High Frequency | Through Hole | 900V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 20V/µs | 1kA | 28A | 4200µohm | 57.5mm | 35mm | 60mm | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ Php390.800 5+ Php337.800 10+ Php284.900 25+ Php263.900 50+ Php242.900 More Pricing... | Metallized PP | Radial Box - 4 Pin | 8µF | ± 10% | DC Link, High Frequency | Through Hole | 1.1kV | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 35V/µs | 280A | 12.3A | 9500µohm | 42mm | 20mm | 40mm | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ Php1,271.300 3+ Php1,201.000 5+ Php1,130.200 10+ Php1,059.500 20+ Php988.700 More Pricing... | Metallized PP | Radial Box - 4 Pin | 130µF | ± 10% | DC Link, High Frequency | Through Hole | 600V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 20V/µs | 2.6kA | 39.4A | 2500µohm | 57.5mm | 45mm | 65mm | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ Php1,039.400 3+ Php976.800 5+ Php913.900 10+ Php851.300 20+ Php788.300 More Pricing... | Metallized PP | Radial Box - 4 Pin | 100µF | ± 10% | DC Link, High Frequency | Through Hole | 600V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 20V/µs | 2kA | 33.1A | 3000µohm | 57.5mm | 35mm | 60mm | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | ||||||