0
0 ItemsPhp0.00

Power Film Capacitors :

13 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3254650

RoHS

Each
1+Php107.600
10+Php69.800
50+Php64.400
300+Php59.000
600+Php55.800
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.082µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
172A
6.4A
0.014ohm
26.5mm
10mm
18.5mm
R76H Series
-55°C
125°C
AEC-Q200
4923554

RoHS

Each
1+Php48.200
50+Php46.400
100+Php43.700
810+Php34.100
1610+Php33.400
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
1.5kV/µs
150A
6.4A
0.011ohm
26.5mm
15mm
15mm
R76 Series
-55°C
110°C
AEC-Q200
3678051

RoHS

Each
1+Php250.200
10+Php180.500
50+Php156.600
208+Php137.700
624+Php123.300
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
195A
6.4A
0.0165ohm
32mm
13mm
22mm
C4AU Series
-55°C
105°C
AEC-Q200
2496004

RoHS

Each
1+Php167.900
10+Php114.300
50+Php93.600
100+Php87.300
500+Php75.600
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
15mm
3kV/µs
300A
6.4A
0.011ohm
18mm
10mm
16mm
0
-55°C
105°C
AEC-Q200
2496042

RoHS

Each
1+Php154.400
10+Php104.400
50+Php85.100
300+Php71.600
600+Php67.500
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.5kV/µs
212A
6.4A
0.014ohm
26.5mm
10mm
18.5mm
0
-55°C
105°C
AEC-Q200
3760695

RoHS

Each
1+Php259.700
Metallized PP
Radial Box - 4 Pin
-
-
DC Link
-
-
900V
-
PC Pin
-
-
-
6.4A
-
41.5mm
24mm
-
C4AQ-P Series
-55°C
-
AEC-Q200
3530107

RoHS

Each
1+Php413.600
10+Php305.100
50+Php266.900
132+Php238.100
528+Php217.400
More Pricing...
Metallized PP
Radial Box - 4 Pin
3.8µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
-
16V/µs
62A
6.4A
0.0193ohm
41.5mm
24mm
15mm
0
-55°C
105°C
AEC-Q200
5070453

RoHS

Each
1+Php211.500
10+Php155.300
50+Php139.100
200+Php135.500
400+Php126.000
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
Snubber, Resonant Circuits, PFC
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2.3kV/µs
-
6.4A
0.0229ohm
31.5mm
18mm
27.5mm
B32652A Series
-40°C
110°C
AEC-Q200
2496005

RoHS

Each
10+Php49.500
50+Php47.300
100+Php45.000
500+Php41.200
1000+Php39.100
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
1.5kV/µs
150A
6.4A
0.011ohm
26.5mm
6mm
15mm
0
-55°C
105°C
AEC-Q200
3254656

RoHS

Each
1+Php130.100
10+Php91.400
50+Php78.800
300+Php68.400
600+Php59.400
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.082µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
3kV/µs
246A
6.4A
0.014ohm
26.5mm
10mm
18.5mm
R76H Series
-55°C
125°C
AEC-Q200
4916925

RoHS

Each
1+Php351.900
10+Php277.200
50+Php245.700
132+Php226.400
528+Php214.700
More Pricing...
Metallized PP
Radial Box - 4 Pin
3.8µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
37V/µs
140.6A
6.4A
0.0193ohm
41.5mm
24mm
15mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
4913699

RoHS

Each
1+Php153.900
10+Php127.800
25+Php111.600
50+Php102.600
100+Php94.500
More Pricing...
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
600V
-
Radial Leaded
27.5mm
40V/µs
-
6.4A
0.0089ohm
31.5mm
12mm
24.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4913679

RoHS

Each
1+Php149.400
3+Php123.800
5+Php108.500
10+Php99.500
20+Php91.800
More Pricing...
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
600V
-
Radial Leaded
27.5mm
40V/µs
-
6.4A
0.0089ohm
31.5mm
12mm
24.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY