0
0 ItemsPhp0.00

Power Film Capacitors :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3442862

RoHS

Each
1+Php5,035.100
5+Php4,775.900
10+Php4,516.700
20+Php4,257.500
40+Php4,159.800
More Pricing...
-
Can
220µF
± 10%
DC Link
Stud Mount - M12
-
1.32kV
-
Screw
-
-
-
45A
2600µohm
85mm
-
-
120mm
-
B25620 Series
-55°C
85°C
-
4904027

RoHS

Each
1+Php3,861.000
2+Php3,846.200
3+Php3,830.900
5+Php3,815.600
10+Php3,800.300
More Pricing...
Metallized PP
Radial Box - 4 Pin
200µF
± 5%
DC Link
Through Hole
-
1kV
GRADE II (Test Condition A)
PC Pin
52.5mm
18V/µs
600A
45A
0.0015ohm
-
57.5mm
130mm
65mm
-
MKP1848C Series
-55°C
105°C
-
4728236

RoHS

Each
1+Php1,854.900
3+Php1,762.700
5+Php1,670.400
10+Php1,577.700
20+Php1,485.500
More Pricing...
Metallized PP
Radial Box - 4 Pin
220µF
± 10%
DC Link, High Frequency
Through Hole
-
450V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
4.4kA
45A
1900µohm
-
57.5mm
45mm
65mm
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
2667968

RoHS

Each
1+Php8,102.300
9+Php6,891.800
18+Php6,763.100
54+Php6,634.400
108+Php6,502.100
Metallized PP
Can
154µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
415V
-
-
Terminal Block
-
30V/µs
-
45A
-
85mm
-
-
280mm
25kvar @ 50Hz
C9T Series
-25°C
55°C
-
2985096

RoHS

Each
1+Php5,806.400
9+Php4,831.700
18+Php4,735.400
54+Php4,638.600
108+Php4,541.900
Metallized PP
Can
300µF
± 5%
AC Filter
Stud Mount - M12
330V
700V
-
Screw
28mm
12.5V/µs
-
45A
2000µohm
65mm
-
-
247mm
-
C44P-R Series
-25°C
70°C
-
2985108

RoHS

Each
1+Php6,261.800
9+Php5,284.400
18+Php5,153.900
54+Php5,022.900
108+Php4,922.600
Metallized PP
Can
150µF
± 5%
AC Filter
Stud Mount - M12
440V
1kV
-
Screw
28mm
20V/µs
-
45A
2300µohm
65mm
-
-
247mm
-
C44P-R Series
-25°C
70°C
-
4538617

RoHS

Each
1+Php2,826.500
2+Php2,731.100
3+Php2,635.700
5+Php2,540.300
10+Php2,444.900
More Pricing...
Film / Foil PP
-
110µF
± 10%
DC Link
Through Hole
-
920V
GRADE II (Test Condition A)
PC Pin
40.5mm
-
5.1kA
45A
890µohm
-
109mm
49.5mm
40.5mm
-
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY