0
0 ItemsPhp0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4457515

RoHS

Each
1+Php2,215.400
5+Php1,628.600
10+Php1,459.400
25+Php1,421.100
50+Php1,321.700
More Pricing...
Metallized PP
Radial Box - 4 Pin
170µF
± 10%
DC Link
Through Hole
-
500V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
14V/µs
-
36.5A
2600µohm
57.5mm
45mm
57mm
B32778Z Series
-40°C
105°C
-
3254606

RoHS

Each
1+Php986.900
10+Php748.800
60+Php665.600
120+Php600.300
540+Php567.500
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
6.8µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
180V/µs
1.224kA
36.5A
900µohm
41.5mm
30mm
45mm
R76H Series
-55°C
125°C
AEC-Q200
3528769

RoHS

Each
1+Php1,449.000
18+Php1,108.400
54+Php991.400
108+Php896.400
252+Php879.300
More Pricing...
Metallized PP
Radial Box - 4 Pin
62µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
18V/µs
1.116kA
36.5A
-
57.5mm
45mm
65mm
C4AF Series
-55°C
105°C
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY