0
0 ItemsPhp0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3597457

RoHS

Each
1+Php1,394.100
30+Php1,049.400
60+Php990.000
120+Php970.200
270+Php950.400
More Pricing...
Metallized PP
Radial Box - 4 Pin
90µF
± 10%
DC Link
Through Hole
500V
Radial Leaded
37.5mm
30V/µs
2.7kA
35.1A
1700µohm
42mm
35mm
50mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
2846472

RoHS

Each
1+Php1,053.000
30+Php759.600
60+Php726.800
120+Php699.800
510+Php685.400
More Pricing...
Metallized PP
Radial Box - 4 Pin
90µF
± 10%
DC Link
Through Hole
500V
Radial Leaded
37.5mm
7V/µs
585A
35.1A
1700µohm
42mm
35mm
50mm
0
-55°C
105°C
AEC-Q200
3677993

RoHS

Each
1+Php1,705.100
30+Php1,320.300
60+Php1,207.400
120+Php1,111.100
270+Php1,074.600
More Pricing...
Metallized PP
Radial Box - 4 Pin
90µF
± 10%
DC Link
Through Hole
450V
Radial Leaded
-
30V/µs
2.7kA
35.1A
1900µohm
42mm
35mm
50mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY