0
0 ItemsPhp0.00

Power Film Capacitors :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Output (kvar)
Product Range
Operating Temperature Max
3463245

RoHS

Each
1+Php4,671.900
2+Php3,977.100
3+Php3,761.100
Metallized PP
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
600V
Screw
250A
1000µohm
68mm
30.2mm
30mm
150kvar @ 93 to 132kHz
MP SP Series
85°C
3463246

RoHS

Each
1+Php4,671.900
2+Php3,977.100
3+Php3,761.100
Metallized PP
1.33µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
500V
Screw
250A
800µohm
68mm
30.2mm
30mm
150kvar @ 100 to 145kHz
MP SP Series
85°C
3463243

RoHS

Each
1+Php4,671.900
2+Php3,977.100
3+Php3,888.900
Metallized PP
0.5µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
Screw
250A
1200µohm
68mm
30.2mm
30mm
150kvar @ 195 to 265kHz
MP SP Series
85°C
3463244

RoHS

Each
1+Php5,694.300
2+Php4,847.000
3+Php4,484.700
5+Php4,340.300
10+Php4,195.400
More Pricing...
Metallized PP
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
600V
Screw
250A
1000µohm
68mm
30.2mm
30mm
150kvar @ 148 to 200kHz
MP SP Series
85°C
3463248

RoHS

Each
1+Php5,827.100
2+Php4,960.400
3+Php4,590.000
5+Php4,442.000
10+Php4,293.500
More Pricing...
Metallized PP
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
Screw
250A
1500µohm
68mm
30.2mm
30mm
200kvar @ 636 to 994kHz
MP SP Series
85°C
3463259

RoHS

Each
1+Php4,944.200
3+Php4,208.900
5+Php3,894.800
10+Php3,769.200
20+Php3,643.200
More Pricing...
Metallized PP
0.17µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
900V
Screw
250A
0.0008ohm
35mm
30.2mm
35mm
200kvar @ 232 to 294kHz
MP SP Series
85°C
3463241

RoHS

Each
1+Php5,694.300
2+Php4,847.000
3+Php4,484.700
5+Php4,340.300
10+Php4,195.400
More Pricing...
Metallized PP
0.5µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
Screw
250A
1200µohm
68mm
30.2mm
30mm
150kvar @ 286 to 389kHz
MP SP Series
85°C
3463249

RoHS

Each
1+Php5,827.100
2+Php4,960.400
3+Php4,590.000
5+Php4,442.000
10+Php4,293.500
More Pricing...
Metallized PP
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
Screw
250A
1200µohm
68mm
30.2mm
30mm
200kvar @ 318 to 498kHz
MP SP Series
85°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY