Power Film Capacitors :
4 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(4)
RMS Current (Irms)
=24.6A
1
(7)
(1)
(6)
(1)
(2)
(4)
(1)
(2)
Dielectric Type
(4)
Capacitor Case / Package
(4)
Capacitance
(4)
Capacitance Tolerance
(4)
Typical Applications
(4)
Capacitor Mounting
(4)
Voltage(DC)
(2)
(2)
Capacitor Terminals
(4)
Lead Spacing
(4)
Packaging
(4)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+Php1,102.500 5+Php986.400 10+Php869.900 20+Php829.400 40+Php788.400 More Pricing... | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | 700V | Radial Leaded | 37.5mm | 35V/µs | 1.4kA | 24.6A | 5100µohm | 42mm | 38mm | 52.5mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+Php1,102.500 5+Php986.400 10+Php869.900 20+Php829.400 40+Php788.400 More Pricing... | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | 700V | Radial Leaded | 37.5mm | 35V/µs | 1.4kA | 24.6A | 5100µohm | 42mm | 38mm | 52.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+Php1,220.400 5+Php1,093.100 10+Php965.300 20+Php920.700 40+Php876.200 More Pricing... | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | 800V | Radial Leaded | 37.5mm | 35V/µs | 1.4kA | 24.6A | 5100µohm | 42mm | 38mm | 52.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+Php1,175.000 5+Php1,052.100 10+Php929.300 20+Php886.500 40+Php843.300 More Pricing... | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | 800V | Radial Leaded | 37.5mm | 35V/µs | 1.4kA | 24.6A | 5100µohm | 42mm | 38mm | 52.5mm | EZPV Series | -40°C | 105°C | - | ||||||