Power Film Capacitors :
10 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(1)
(8)
(1)
RMS Current (Irms)
=20.9A
1
(7)
(1)
(6)
(1)
(2)
(4)
(1)
(2)
Dielectric Type
(10)
Capacitor Case / Package
(10)
Capacitance
(1)
(4)
(4)
(1)
Capacitance Tolerance
(9)
(1)
Typical Applications
(9)
Capacitor Mounting
(10)
Voltage(DC)
(1)
(2)
(2)
(1)
(2)
(2)
Humidity Rating
(1)
Capacitor Terminals
(9)
Packaging
(10)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+Php1,209.200 3+Php1,110.200 5+Php1,011.200 10+Php912.200 20+Php877.500 More Pricing... | Metallized PP | Radial Box - 4 Pin | 50µF | ± 5% | DC Link | Through Hole | 500V | - | Radial Leaded | 52.5mm | 10V/µs | 500A | 20.9A | 3900µohm | 57.5mm | 30mm | 45mm | MKP1848H Series | -40°C | 85°C | AEC-Q200 | ||||||
Each | 1+Php1,182.200 5+Php1,034.600 10+Php857.300 20+Php768.600 40+Php709.700 More Pricing... | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 1.25kA | 20.9A | 5900µohm | 42mm | 38mm | 52.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+Php999.000 3+Php927.000 5+Php855.000 10+Php783.000 20+Php739.800 More Pricing... | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | 700V | - | Radial Leaded | 52.5mm | 22V/µs | 880A | 20.9A | 9100µohm | 57.5mm | 30mm | 51mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+Php988.700 5+Php882.000 10+Php774.900 20+Php737.600 40+Php699.800 More Pricing... | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 1.25kA | 20.9A | 5900µohm | 42mm | 38mm | 52.5mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+Php999.000 3+Php927.000 5+Php855.000 10+Php783.000 20+Php739.800 More Pricing... | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | 700V | - | Radial Leaded | 52.5mm | 22V/µs | 880A | 20.9A | 9100µohm | 57.5mm | 30mm | 51mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+Php398.700 3+Php358.700 5+Php318.200 10+Php315.900 20+Php300.600 More Pricing... | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | 0 | Through Hole | 900V | GRADE III (Test Condition B) | - | 37.5mm | 35V/µs | 700A | 20.9A | 4600µohm | 42mm | 30mm | 45mm | FE Series | -40°C | 125°C | - | ||||||
Each | 1+Php1,032.300 5+Php922.100 10+Php811.400 20+Php772.700 40+Php733.500 More Pricing... | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | 1.1kV | - | Radial Leaded | 37.5mm | 50V/µs | 1.25kA | 20.9A | 5900µohm | 42mm | 38mm | 52.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+Php1,042.700 3+Php968.400 5+Php894.200 10+Php819.900 20+Php775.400 More Pricing... | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | 800V | - | Radial Leaded | 52.5mm | 22V/µs | 880A | 20.9A | 9100µohm | 57.5mm | 30mm | 51mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+Php1,042.700 3+Php968.400 5+Php894.200 10+Php819.900 20+Php775.400 More Pricing... | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | 800V | - | Radial Leaded | 52.5mm | 22V/µs | 880A | 20.9A | 9100µohm | 57.5mm | 30mm | 51mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+Php1,012.100 5+Php903.600 10+Php795.200 20+Php756.000 40+Php716.900 More Pricing... | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | 1.1kV | - | Radial Leaded | 37.5mm | 50V/µs | 1.25kA | 20.9A | 5900µohm | 42mm | 38mm | 52.5mm | EZPV Series | -40°C | 105°C | - | ||||||