0
0 ItemsPhp0.00

Power Film Capacitors :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4457426

RoHS

Each
1+Php715.100
10+Php525.600
50+Php471.200
100+Php458.600
200+Php426.600
More Pricing...
Metallized PP
Radial Box - 4 Pin
7µF
± 5%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition A)
Radial Leaded
37.5mm
60V/µs
-
20.5A
2300µohm
42mm
30mm
45mm
B32756 Series
-40°C
105°C
-
4457427

RoHS

Each
1+Php819.000
10+Php717.300
50+Php594.000
100+Php532.800
200+Php491.400
More Pricing...
Metallized PP
Radial Box - 4 Pin
7µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition A)
Radial Leaded
37.5mm
60V/µs
-
20.5A
2300µohm
42mm
30mm
45mm
B32756 Series
-40°C
105°C
-
4847999

RoHS

Each
1+Php978.800
3+Php810.500
5+Php710.600
10+Php660.200
20+Php617.400
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
375A
20.5A
0.005ohm
57.5mm
35mm
50mm
MKP1848E Series
-
125°C
AEC-Q200
2664841

RoHS

Each
1+Php2,078.600
5+Php1,844.600
23+Php1,610.600
69+Php1,523.300
115+Php1,490.400
Metallized PP
Radial Box - 4 Pin
75µF
± 5%
DC Link
Through Hole
-
600V
-
Radial Leaded
-
6V/µs
435A
20.5A
3100µohm
57.5mm
35mm
50mm
C4AE Series
-40°C
85°C
-
4926998

RoHS

Each
1+Php719.100
30+Php566.600
60+Php502.200
120+Php462.600
510+Php438.300
More Pricing...
Metallized PP
Radial Box - 4 Pin
5.5µF
± 10%
UPS Systems, Motor Drives, Renewable Energy, Automotive Systems
Through Hole
500V
1kV
-
Radial Leaded
37.5mm
113V/µs
623A
20.5A
0.0027ohm
42mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY