0
0 ItemsPhp0.00

Power Film Capacitors :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4927005

RoHS

Each
1+Php660.200
36+Php520.200
72+Php461.300
108+Php424.800
504+Php402.300
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link, High Frequency
Through Hole
-
800V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
30V/µs
600A
17.4A
0.0047ohm
42mm
28mm
37mm
C4AU Series
-55°C
105°C
AEC-Q200
3463365

RoHS

Each
1+Php630.900
3+Php504.900
5+Php454.100
10+Php423.900
20+Php396.500
More Pricing...
Metallized PP
Axial Leaded
1.5µF
± 10%
Snubber
Through Hole
500V
1kV
-
PC Pin
-
480V/µs
720A
17.4A
4000µohm
46mm
34.5mm
-
MP SI Series
-55°C
105°C
-
2846449

RoHS

Each
1+Php816.800
36+Php542.300
72+Php536.400
108+Php530.100
504+Php519.300
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
13V/µs
262A
17.4A
4700µohm
42mm
28mm
37mm
0
-55°C
105°C
AEC-Q200
3678008

RoHS

Each
1+Php698.000
36+Php441.000
72+Php416.700
108+Php392.000
504+Php373.100
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
30V/µs
600A
17.4A
5200µohm
42mm
28mm
37mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
4916889

RoHS

Each
1+Php674.100
10+Php531.000
58+Php470.700
116+Php433.800
522+Php410.900
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
30V/µs
750A
17.4A
0.0043ohm
42mm
20mm
40mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY