Power Film Capacitors :
4 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(2)
(2)
RMS Current (Irms)
=15.2A
1
(7)
(1)
(6)
(1)
(2)
(4)
(1)
(2)
Dielectric Type
(4)
Capacitance
(4)
Capacitor Mounting
(4)
Capacitor Terminals
(4)
Lead Spacing
(4)
Product Length
(4)
Operating Temperature Min
(4)
Qualification
(4)
Capacitance Tolerance
(3)
(1)
Packaging
(4)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+Php339.300 10+Php247.100 58+Php229.500 116+Php201.600 522+Php198.000 More Pricing... | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 27V/µs | 272A | 15.2A | - | 42mm | 20mm | 40mm | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+Php757.400 5+Php556.700 10+Php498.600 25+Php485.600 50+Php451.800 More Pricing... | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | DC Link | Through Hole | - | 1.2kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 100V/µs | - | 15.2A | 0.0059ohm | 42mm | 35mm | 50mm | B32716P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+Php620.100 5+Php522.000 10+Php423.500 25+Php413.100 50+Php402.800 More Pricing... | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 100V/µs | - | 15.2A | 0.0059ohm | 42mm | 35mm | 50mm | B32716P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+Php491.400 10+Php349.200 58+Php319.500 116+Php268.200 522+Php251.100 More Pricing... | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE II (Test Condition B) | Radial Leaded | 37.5mm | 27V/µs | 272A | 15.2A | - | 42mm | 20mm | 40mm | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||