Power Film Capacitors :
12 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(5)
(3)
(4)
RMS Current (Irms)
=14.4A
1
(7)
(1)
(6)
(1)
(2)
(4)
(1)
(2)
Dielectric Type
(12)
Capacitor Case / Package
(3)
(9)
Capacitance
(1)
(2)
(1)
(3)
(1)
(4)
Capacitance Tolerance
(7)
(5)
Typical Applications
(8)
(1)
(3)
Capacitor Mounting
(12)
Voltage(AC)
(1)
(1)
(1)
Voltage(DC)
(2)
(2)
(1)
(2)
(2)
(2)
(1)
Humidity Rating
(1)
Packaging
(12)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+Php726.300 5+Php642.200 10+Php557.600 25+Php524.300 50+Php490.500 More Pricing... | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 52.5mm | 22V/µs | 550A | 14.4A | 0.0116ohm | 57mm | 25mm | 40mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+Php819.000 5+Php716.900 10+Php594.000 25+Php532.400 50+Php491.400 More Pricing... | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 52.5mm | 22V/µs | 550A | 14.4A | 0.0116ohm | 57mm | 25mm | 40mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+Php896.400 36+Php618.800 72+Php612.000 108+Php604.800 504+Php565.200 More Pricing... | Metallized PP | Radial Box - 4 Pin | 14µF | ± 5% | DC Link | Through Hole | - | 900V | - | Radial Leaded | - | 20V/µs | 280A | 14.4A | 5900µohm | 42mm | 28mm | 37mm | C4AK Series | -55°C | 135°C | AEC-Q200 | ||||||
Each | 1+Php497.700 10+Php371.300 58+Php316.800 116+Php300.600 522+Php276.800 More Pricing... | Metallized PP | Radial Box - 4 Pin | 12µF | ± 5% | DC Link | Through Hole | - | 900V | - | Radial Leaded | - | 35V/µs | 420A | 14.4A | 6900µohm | 42mm | 20mm | 40mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+Php284.000 5+Php232.200 10+Php198.900 20+Php183.600 40+Php170.600 More Pricing... | Metallized PP | Axial Leaded | 1µF | ± 10% | Snubber | Through Hole | 450V | 850V | - | PC Pin | - | 500V/µs | 500A | 14.4A | 3000µohm | 46mm | 33mm | - | MP SI Series | -40°C | 85°C | - | ||||||
Each | 1+Php404.600 10+Php297.500 58+Php264.200 116+Php250.700 522+Php220.500 More Pricing... | Metallized PP | Radial Box - 4 Pin | 12µF | ± 5% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 37V/µs | 444A | 14.4A | 0.0063ohm | 42mm | 20mm | 40mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+Php602.600 36+Php396.900 72+Php376.200 108+Php355.100 504+Php328.100 More Pricing... | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link, High Frequency | Through Hole | - | 1.1kV | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 40V/µs | 400A | 14.4A | 0.0069ohm | 42mm | 28mm | 37mm | C4AU Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+Php325.800 5+Php265.500 10+Php227.700 20+Php210.200 40+Php195.800 More Pricing... | Metallized PP | Axial Leaded | 1µF | ± 10% | Snubber | Through Hole | 500V | 1kV | - | PC Pin | - | 500V/µs | 500A | 14.4A | 3000µohm | 46mm | 33mm | - | MP SI Series | -40°C | 85°C | - | ||||||
Each | 1+Php343.400 10+Php276.300 58+Php232.700 116+Php220.500 522+Php216.500 More Pricing... | Metallized PP | Radial Box - 4 Pin | 12µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 37.5mm | 16V/µs | 190A | 14.4A | 6300µohm | 42mm | 20mm | 40mm | 0 | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+Php757.400 5+Php670.500 10+Php583.700 25+Php549.000 50+Php513.900 More Pricing... | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 52.5mm | 22V/µs | 550A | 14.4A | 0.0116ohm | 57mm | 25mm | 40mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+Php473.400 3+Php387.500 5+Php347.900 10+Php324.000 20+Php302.900 More Pricing... | Metallized PP | Axial Leaded | 0.68µF | ± 10% | Snubber | Through Hole | 630V | 1.6kV | - | PC Pin | - | 800V/µs | 544A | 14.4A | 6000µohm | 46mm | 36mm | - | MP SI Series | -55°C | 105°C | - | ||||||
Each | 1+Php803.300 5+Php711.000 10+Php618.300 25+Php581.400 50+Php544.500 More Pricing... | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 52.5mm | 22V/µs | 550A | 14.4A | 0.0116ohm | 57mm | 25mm | 40mm | EZPV Series | -40°C | 105°C | - | ||||||