0
0 ItemsPhp0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
3287642

RoHS

Each
1+Php6,710.000
5+Php6,267.200
10+Php5,824.400
50+Php5,708.300
100+Php5,591.700
Metallized PP
Can
1000µF
± 10%
DC Link
Stud Mount - M12
600V
Screw
32mm
4V/µs
3.6kA
1700µohm
85mm
134.5mm
56A
C44U-M Series
-40°C
85°C
3287641

RoHS

Each
1+Php10,478.700
5+Php10,478.300
10+Php10,477.800
Metallized PP
Can
900µF
± 10%
DC Link
Stud Mount - M12
600V
Screw
32mm
4V/µs
3.59kA
1600µohm
85mm
124.5mm
56A
C44U-M Series
-40°C
85°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY