0
0 ItemsPhp0.00

Power Film Capacitors :

27 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
3106452

RoHS

Each
1+Php8.000
50+Php6.000
100+Php5.100
250+Php4.600
500+Php4.300
More Pricing...
Metallized PP
Radial
0.068µF
± 5%
High Frequency
Through Hole
-
250V
-
PC Pin
10mm
560V/µs
12mm
4.5mm
8mm
MP HMPP Series
-40°C
105°C
3494882

RoHS

Each
5+Php37.600
50+Php33.900
250+Php31.900
500+Php29.600
1000+Php27.600
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
-
Through Hole
110V
160V
GRADE II (Test Condition A)
PC Pin
5mm
-
7.2mm
4.5mm
9mm
MKP385 Series
-55°C
110°C
3494924

RoHS

Each
1+Php51.800
50+Php40.300
100+Php34.500
250+Php28.800
500+Php24.600
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
-
Through Hole
110V
160V
GRADE II (Test Condition A)
PC Pin
5mm
-
7.2mm
4.5mm
9mm
MKP385 Series
-55°C
110°C
1413945

RoHS

Each
1+Php124.700
50+Php103.100
250+Php90.000
500+Php83.700
1000+Php78.300
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
220pF
± 1%
High Frequency
Through Hole
250V
630V
-
PC Pin
5mm
-
7.2mm
4.5mm
6mm
KP1830 Series
-
100°C
3106449

RoHS

Each
1+Php7.900
50+Php6.000
100+Php5.000
250+Php4.200
500+Php3.900
More Pricing...
Metallized PP
Radial
0.022µF
± 5%
High Frequency
Through Hole
-
250V
-
PC Pin
10mm
560V/µs
12mm
4.5mm
8mm
MP HMPP Series
-40°C
105°C
3106487

RoHS

Each
1+Php10.500
50+Php7.800
100+Php6.600
250+Php6.000
500+Php5.600
More Pricing...
Metallized PP
Radial
0.047µF
± 5%
High Frequency
Through Hole
-
630V
-
PC Pin
10mm
1.2kV/µs
12mm
4.5mm
8mm
MP HMPP Series
-40°C
105°C
3106471

RoHS

Each
1+Php9.400
50+Php7.100
100+Php5.900
250+Php4.900
500+Php4.600
More Pricing...
Metallized PP
Radial
0.047µF
± 5%
High Frequency
Through Hole
-
400V
-
PC Pin
10mm
780V/µs
12mm
4.5mm
8mm
MP HMPP Series
-40°C
105°C
1413948

RoHS

Each
1+Php194.400
50+Php112.500
250+Php104.900
500+Php92.700
1000+Php88.700
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
1000pF
± 1%
High Frequency
Through Hole
250V
630V
-
PC Pin
5mm
-
7.2mm
4.5mm
6mm
KP1830 Series
-
100°C
2470590

RoHS

Each
1+Php201.600
50+Php128.300
250+Php114.300
500+Php102.600
1000+Php95.000
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
330pF
± 1%
High Frequency
Through Hole
250V
630V
-
PC Pin
5mm
-
7.2mm
4.5mm
6mm
KP1830 Series
-
100°C
1413947

RoHS

Each
1+Php189.500
50+Php128.700
250+Php113.900
500+Php100.400
1000+Php90.000
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
470pF
± 1%
High Frequency
Through Hole
250V
630V
-
PC Pin
5mm
-
7.2mm
4.5mm
6mm
KP1830 Series
-
100°C
3106472

RoHS

Each
1+Php11.100
50+Php8.300
100+Php7.000
250+Php6.300
500+Php5.900
More Pricing...
Metallized PP
Radial
0.068µF
± 5%
High Frequency
Through Hole
-
400V
-
PC Pin
10mm
780V/µs
12mm
4.5mm
8mm
MP HMPP Series
-40°C
105°C
2470591

RoHS

Each
1+Php186.300
50+Php107.600
250+Php101.300
500+Php88.700
1000+Php88.200
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
1500pF
± 1%
High Frequency
Through Hole
250V
630V
-
PC Pin
5mm
-
7.2mm
4.5mm
6mm
KP1830 Series
-
100°C
1413944

RoHS

Each
1+Php275.400
50+Php166.100
250+Php156.600
500+Php139.500
1000+Php133.200
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
100pF
± 1%
High Frequency
Through Hole
250V
630V
-
Radial Leaded
5mm
-
7.2mm
4.5mm
6mm
KP1830 Series
-
100°C
1413949

RoHS

Each
5+Php198.000
50+Php114.800
250+Php107.600
500+Php95.400
1000+Php93.600
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
2200pF
± 1%
High Frequency
Through Hole
160V
250V
-
PC Pin
5mm
-
7.2mm
4.5mm
7mm
KP1830 Series
-
100°C
3106451

RoHS

Each
1+Php9.300
50+Php7.000
100+Php5.900
250+Php4.900
500+Php4.500
More Pricing...
Metallized PP
Radial
0.047µF
± 5%
High Frequency
Through Hole
-
250V
-
PC Pin
10mm
560V/µs
12mm
4.5mm
8mm
MP HMPP Series
-40°C
105°C
3106450

RoHS

Each
1+Php9.900
50+Php7.500
100+Php6.300
250+Php5.700
500+Php5.300
More Pricing...
Metallized PP
Radial
0.033µF
± 5%
High Frequency
Through Hole
-
250V
-
PC Pin
10mm
560V/µs
12mm
4.5mm
8mm
MP HMPP Series
-40°C
105°C
3106453

RoHS

Each
1+Php9.800
50+Php7.400
100+Php6.200
250+Php5.200
500+Php4.800
More Pricing...
Metallized PP
Radial
0.1µF
± 5%
High Frequency
Through Hole
-
250V
-
PC Pin
10mm
560V/µs
12mm
4.5mm
8mm
MP HMPP Series
-40°C
105°C
2470589

RoHS

Each
5+Php216.900
50+Php179.600
250+Php157.500
500+Php146.300
1000+Php136.800
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
150pF
± 1%
High Frequency
Through Hole
250V
630V
-
PC Pin
5mm
-
7.2mm
4.5mm
6mm
KP1830 Series
-
100°C
3494923

RoHS

Each
5+Php39.600
50+Php35.600
250+Php33.500
500+Php31.100
1000+Php29.000
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
-
Through Hole
110V
160V
GRADE II (Test Condition A)
PC Pin
5mm
-
7.2mm
4.5mm
9mm
MKP385 Series
-55°C
110°C
5110355

RoHS

Each
5+Php49.100
50+Php40.400
250+Php35.300
500+Php32.700
1000+Php30.600
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
6800pF
± 5%
Oscillator, LC/RC Filter Circuit, High Frequency, Analog IC
Through Hole
40V
63V
-
Radial Leaded
5mm
-
7.2mm
4.5mm
6mm
KP1830 Series
-55°C
100°C
5110351

RoHS

Each
5+Php43.700
50+Php36.200
250+Php31.700
500+Php29.400
1000+Php27.500
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
3300pF
± 5%
Oscillator, LC/RC Filter Circuit, High Frequency, Analog IC
Through Hole
40V
63V
-
Radial Leaded
5mm
-
7.2mm
4.5mm
6mm
KP1830 Series
-55°C
100°C
5110352

RoHS

Each
1+Php135.500
50+Php112.100
100+Php98.100
250+Php90.900
500+Php85.100
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
3300pF
± 5%
Oscillator, LC/RC Filter Circuit, High Frequency, Analog IC
Through Hole
40V
250V
-
Radial Leaded
5mm
-
7.2mm
4.5mm
6mm
KP1830 Series
-55°C
100°C
5110347

RoHS

Each
5+Php55.800
50+Php45.900
250+Php40.200
500+Php37.300
1000+Php34.900
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
2200pF
± 5%
Oscillator, LC/RC Filter Circuit, High Frequency, Analog IC
Through Hole
160V
250V
-
Radial Leaded
5mm
-
7.2mm
4.5mm
6mm
KP1830 Series
-55°C
100°C
5110353

RoHS

Each
5+Php66.600
50+Php55.400
250+Php48.200
500+Php44.600
1000+Php41.800
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
4700pF
± 2.5%
Oscillator, LC/RC Filter Circuit, High Frequency, Analog IC
Through Hole
40V
63V
-
Radial Leaded
5mm
-
7.2mm
4.5mm
6mm
KP1830 Series
-55°C
100°C
5110349

RoHS

Each
5+Php81.000
50+Php67.100
250+Php59.000
500+Php54.500
1000+Php50.900
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
3300pF
± 2.5%
Oscillator, LC/RC Filter Circuit, High Frequency, Analog IC
Through Hole
40V
63V
-
Radial Leaded
5mm
-
7.2mm
4.5mm
6mm
KP1830 Series
-55°C
100°C
1-25 of 27 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY