0
0 ItemsPhp0.00

Power Film Capacitors :

31 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4177970

RoHS

Each
1+Php1,182.200
5+Php1,034.600
10+Php857.300
20+Php768.600
40+Php709.700
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
1.25kA
20.9A
5900µohm
42mm
38mm
52.5mm
EZPV Series
-40°C
105°C
AEC-Q200
4177986

RoHS

Each
1+Php1,149.800
5+Php1,040.000
10+Php929.700
20+Php881.600
40+Php833.000
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
1.575kA
26.4A
4500µohm
42mm
38mm
57mm
EZPV Series
-40°C
105°C
-
4177980

RoHS

Each
1+Php1,102.500
5+Php986.400
10+Php869.900
20+Php829.400
40+Php788.400
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
1.4kA
24.6A
5100µohm
42mm
38mm
52.5mm
EZPV Series
-40°C
105°C
-
4177971

RoHS

Each
1+Php988.700
5+Php882.000
10+Php774.900
20+Php737.600
40+Php699.800
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
1.25kA
20.9A
5900µohm
42mm
38mm
52.5mm
EZPV Series
-40°C
105°C
-
4177985

RoHS

Each
1+Php1,197.900
5+Php1,073.300
10+Php948.600
20+Php905.000
40+Php861.300
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
1.575kA
26.4A
4500µohm
42mm
38mm
57mm
EZPV Series
-40°C
105°C
AEC-Q200
4457510

RoHS

Each
1+Php1,168.700
5+Php915.800
10+Php813.200
25+Php771.300
50+Php734.000
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
52.5mm
50V/µs
-
22.5A
5200µohm
57.5mm
38mm
57.5mm
B32778H Series
-40°C
105°C
AEC-Q200
4457521

RoHS

Each
1+Php1,301.400
5+Php1,019.700
10+Php905.400
25+Php859.100
50+Php817.700
More Pricing...
Metallized PP
Radial Box - 4 Pin
60µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
22V/µs
-
24.5A
4900µohm
57.5mm
38mm
57.5mm
B32778Z Series
-40°C
105°C
-
4177979

RoHS

Each
1+Php1,102.500
5+Php986.400
10+Php869.900
20+Php829.400
40+Php788.400
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
1.4kA
24.6A
5100µohm
42mm
38mm
52.5mm
EZPV Series
-40°C
105°C
AEC-Q200
4457513

RoHS

Each
1+Php1,863.900
5+Php1,460.300
10+Php1,297.400
25+Php1,230.800
50+Php1,170.900
More Pricing...
Metallized PP
Radial Box - 4 Pin
120µF
± 5%
DC Link
Through Hole
-
450V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
14V/µs
-
29.5A
2900µohm
57.5mm
38mm
57.5mm
B32778H Series
-40°C
105°C
AEC-Q200
4538615

RoHS

Each
1+Php2,874.600
2+Php2,736.500
3+Php2,598.300
5+Php2,460.200
10+Php2,322.000
More Pricing...
Film / Foil PP
-
80µF
± 10%
DC Link
Through Hole
-
850V
GRADE II (Test Condition A)
PC Pin
29mm
-
5.2kA
56A
570µohm
97.5mm
38mm
42.5mm
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
4538612

RoHS

Each
1+Php3,036.200
2+Php2,896.200
3+Php2,756.300
5+Php2,616.300
10+Php2,475.900
More Pricing...
Film / Foil PP
-
115µF
± 10%
DC Link
Through Hole
-
650V
GRADE II (Test Condition A)
PC Pin
29mm
-
6kA
60A
510µohm
97.5mm
38mm
42.5mm
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
4916951

RoHS

Each
1+Php1,174.500
24+Php898.700
72+Php803.300
120+Php711.500
504+Php697.500
More Pricing...
Metallized PP
Radial Box - 4 Pin
27µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
40V/µs
1.08kA
29.6A
0.0028ohm
42mm
38mm
57mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
4916922

RoHS

Each
1+Php875.300
24+Php670.500
72+Php599.400
120+Php596.300
504+Php550.400
More Pricing...
Metallized PP
Radial Box - 4 Pin
33µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
37V/µs
1.221kA
31.1A
0.0025ohm
42mm
38mm
57mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
4654979

RoHS

Each
1+Php2,595.600
2+Php2,471.000
3+Php2,345.900
5+Php2,220.800
10+Php2,095.700
More Pricing...
Film / Foil PP
-
60µF
± 10%
DC Link
Through Hole
-
920V
GRADE II (Test Condition A)
PC Pin
29mm
-
4.7kA
55A
650µohm
97.5mm
38mm
42.5mm
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
4916881

RoHS

Each
1+Php950.900
24+Php732.200
72+Php682.200
120+Php665.600
504+Php624.600
More Pricing...
Metallized PP
Radial Box - 4 Pin
52µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
30V/µs
1.56kA
34.5A
0.002ohm
42mm
38mm
57mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
4916894

RoHS

Each
1+Php1,435.500
24+Php1,075.100
72+Php1,008.500
120+Php983.700
264+Php957.600
More Pricing...
Metallized PP
Radial Box - 4 Pin
66µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
30V/µs
1.98kA
36.2A
0.0018ohm
42mm
38mm
57mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
2946254

RoHS

Each
1+Php1,001.300
3+Php911.700
5+Php822.200
10+Php732.600
20+Php707.400
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
52.5mm
22V/µs
-
-
4300µohm
57.5mm
38mm
57.5mm
B32778 Series
-40°C
105°C
AEC-Q200
3597459

RoHS

Each
1+Php1,872.500
24+Php1,450.800
72+Php1,325.700
120+Php1,299.600
264+Php1,273.100
More Pricing...
Metallized PP
Radial Box - 4 Pin
110µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
37.5mm
30V/µs
3.3kA
40.8A
1400µohm
42mm
38mm
57mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
3373061

RoHS

Each
1+Php1,220.400
5+Php1,093.100
10+Php965.300
20+Php920.700
40+Php876.200
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
1.4kA
24.6A
5100µohm
42mm
38mm
52.5mm
EZPV Series
-40°C
105°C
AEC-Q200
3373088

RoHS

Each
1+Php1,032.300
5+Php922.100
10+Php811.400
20+Php772.700
40+Php733.500
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
1.25kA
20.9A
5900µohm
42mm
38mm
52.5mm
EZPV Series
-40°C
105°C
AEC-Q200
3373031

RoHS

Each
1+Php1,750.500
5+Php1,531.800
10+Php1,269.000
20+Php1,138.100
40+Php1,050.300
More Pricing...
Metallized PP
Radial Box - 4 Pin
75µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
1.875kA
23.8A
4100µohm
42mm
38mm
57mm
EZPV Series
-40°C
105°C
AEC-Q200
3372979

RoHS

Each
1+Php1,502.100
5+Php1,314.500
10+Php1,089.000
20+Php976.500
40+Php901.400
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
1.575kA
26.4A
4500µohm
42mm
38mm
57mm
EZPV Series
-40°C
105°C
-
3373030

RoHS

Each
1+Php1,658.700
5+Php1,451.300
10+Php1,202.900
20+Php1,078.200
40+Php995.400
More Pricing...
Metallized PP
Radial Box - 4 Pin
70µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
1.75kA
23.4A
3600µohm
42mm
38mm
52.5mm
EZPV Series
-40°C
105°C
AEC-Q200
3372949

RoHS

Each
1+Php1,749.600
5+Php1,530.900
10+Php1,268.600
20+Php1,137.200
40+Php1,049.900
More Pricing...
Metallized PP
Radial Box - 4 Pin
75µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
1.875kA
23.8A
4100µohm
42mm
38mm
57mm
EZPV Series
-40°C
105°C
-
3372978

RoHS

Each
1+Php1,175.000
5+Php1,052.100
10+Php929.300
20+Php886.500
40+Php843.300
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
1.4kA
24.6A
5100µohm
42mm
38mm
52.5mm
EZPV Series
-40°C
105°C
-
1-25 of 31 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY