0
0 ItemsPhp0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Range
Operating Temperature Min
Operating Temperature Max
3463386

RoHS

Each
1+Php475.200
3+Php380.300
5+Php342.000
10+Php319.500
20+Php298.400
More Pricing...
Metallized PP
Axial Leaded
0.68µF
± 10%
Snubber
Through Hole
630V
1.6kV
PC Pin
800V/µs
544A
14.4A
6000µohm
46mm
36mm
MP SI Series
-55°C
105°C
3463374

RoHS

Each
1+Php539.600
5+Php431.600
10+Php387.900
20+Php362.300
40+Php338.900
More Pricing...
Metallized PP
Axial Leaded
1µF
± 10%
Snubber
Through Hole
500V
1.2kV
PC Pin
650V/µs
650A
15.8A
5000µohm
46mm
36mm
MP SI Series
-55°C
105°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY