Power Film Capacitors :
3 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(3)
Product Width
=32mm
1
(10)
(1)
(14)
(16)
(122)
(1)
(27)
(1)
Dielectric Type
(3)
Capacitor Case / Package
(3)
Capacitance Tolerance
(3)
Typical Applications
(3)
Capacitor Mounting
(3)
Capacitor Terminals
(3)
Product Length
(3)
Product Range
(3)
Operating Temperature Min
(3)
Packaging
(3)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Capacitor Terminals | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+Php383.400 5+Php306.900 10+Php275.900 20+Php257.900 40+Php240.800 | Metallized PP | Axial Leaded | 1.2µF | ± 10% | Snubber | Through Hole | 500V | 1.2kV | PC Pin | 700V/µs | 840A | 16.8A | 3000µohm | 54mm | 32mm | MP SI Series | -40°C | 85°C | ||||||
Each | 1+Php488.300 3+Php390.200 5+Php351.500 10+Php328.100 20+Php306.000 More Pricing... | Metallized PP | Axial Leaded | 1.5µF | ± 10% | Snubber | Through Hole | 450V | 850V | PC Pin | 400V/µs | 600A | 20.3A | 2000µohm | 54mm | 32mm | MP SI Series | -40°C | 85°C | ||||||
Each | 1+Php490.100 3+Php394.200 5+Php354.600 10+Php332.600 20+Php311.000 More Pricing... | Metallized PP | Axial Leaded | 1.5µF | ± 10% | Snubber | Through Hole | 500V | 1kV | PC Pin | 400V/µs | 600A | 20.3A | 2000µohm | 54mm | 32mm | MP SI Series | -40°C | 85°C | ||||||