0
0 ItemsPhp0.00

Power Film Capacitors :

162 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
1200803

RoHS

Each
1+Php123.300
10+Php84.200
50+Php68.000
100+Php63.000
200+Php59.000
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
-
Through Hole
500V
1.25kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
26.5mm
11mm
20.5mm
-
B32653 Series
-55°C
110°C
AEC-Q200
4069448

RoHS

Each
1+Php150.300
10+Php104.000
50+Php90.000
256+Php79.200
512+Php68.400
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
140A
5.2A
0.0219ohm
31.5mm
11mm
20mm
-
0
-55°C
105°C
AEC-Q200
3494946

RoHS

Each
1+Php220.100
5+Php187.700
10+Php155.300
25+Php142.200
50+Php128.700
More Pricing...
Metallized PP
Radial Box - 4 Pin
1µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition A)
PC Pin
27.5mm
100V/µs
100A
3A
-
32mm
11mm
21mm
-
MKP1847C Series
-40°C
105°C
-
4332576

RoHS

Each
1+Php153.000
5+Php129.200
10+Php104.900
25+Php95.400
50+Php86.000
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
27.5mm
-
-
-
-
32mm
11mm
21mm
-
MKP1848E Series
-
125°C
AEC-Q200
3932793

RoHS

Each
1+Php44.100
50+Php33.000
100+Php31.400
250+Php29.000
500+Php26.900
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
-
Through Hole
200V
400V
GRADE II (Test Condition A)
Radial Leaded
15mm
-
-
-
-
18mm
11mm
18.5mm
-
B32652 Series
-55°C
110°C
AEC-Q200
4049102

RoHS

Each
1+Php123.300
10+Php84.200
50+Php68.000
256+Php65.700
512+Php63.500
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
310V
620V
0
Radial Leaded
27.5mm
40V/µs
40A
3.5A
0.0533ohm
31.5mm
11mm
20mm
-
C4AF Series
-55°C
105°C
AEC-Q200
1200792

RoHS

Each
1+Php139.100
10+Php98.600
50+Php84.600
100+Php73.800
200+Php68.900
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
-
Through Hole
200V
400V
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
26.5mm
11mm
20.5mm
-
B32653 Series
-55°C
110°C
AEC-Q200
3519058

RoHS

Each
1+Php61.200
50+Php30.200
100+Php24.400
250+Php23.400
500+Php22.400
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
Single-Phase PFC
Through Hole
310V
630V
GRADE II (Test Condition A)
PC Pin
15mm
250V/µs
-
-
-
18mm
11mm
18.5mm
-
B32672Z Series
-55°C
110°C
AEC-Q200
3649853

RoHS

Each
10+Php39.200
50+Php33.400
350+Php27.600
700+Php26.700
1050+Php25.700
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.056µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
336A
5A
0.0199ohm
18mm
11mm
19mm
-
R76 Series
-55°C
110°C
AEC-Q200
3442293

RoHS

Each
1+Php128.300
10+Php86.900
50+Php70.200
100+Php65.300
200+Php59.000
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
-
Through Hole
650V
1.6kV
-
PC Pin
22.5mm
-
-
-
-
26.5mm
11mm
21mm
-
MKP1 Series
-55°C
100°C
AEC-Q200
1413875

RoHS

Each
1+Php378.500
5+Php315.500
10+Php252.000
25+Php248.900
50+Php245.300
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
220V
400V
-
Radial Leaded
27.5mm
65V/µs
-
-
-
26.5mm
11mm
10.5mm
-
MKP1840M Series
-55°C
100°C
-
2456384

RoHS

Each
1+Php137.700
10+Php97.200
50+Php84.200
336+Php56.700
672+Php56.300
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
27.5mm
130V/µs
130A
8.95A
8000µohm
32mm
11mm
20mm
-
R75 Series
-55°C
105°C
-
2728550

RoHS

Each
1+Php112.500
10+Php77.400
50+Php62.600
100+Php57.600
200+Php54.000
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
-
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
26.5mm
11mm
20.5mm
-
B32653 Series
-55°C
110°C
AEC-Q200
2846407

RoHS

Each
1+Php153.900
10+Php105.300
50+Php86.400
256+Php74.300
512+Php69.800
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.3kV
-
Radial Leaded
27.5mm
28V/µs
28A
4.2A
0.0331ohm
31.5mm
11mm
20mm
-
0
-55°C
105°C
AEC-Q200
3519908

RoHS

Each
1+Php106.200
10+Php56.300
50+Php50.000
350+Php43.000
700+Php42.400
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.056µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.3kV/µs
185A
5A
0.0199ohm
18mm
11mm
19mm
-
R75H Series
-55°C
125°C
AEC-Q200
1200806

RoHS

Each
1+Php128.700
10+Php88.200
50+Php72.000
100+Php59.900
200+Php59.000
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
-
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
-
-
31.5mm
11mm
21mm
-
B32654 Series
-55°C
110°C
AEC-Q200
2395804

RoHS

Each
1+Php138.600
50+Php77.400
100+Php64.800
250+Php63.500
500+Php61.700
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
-
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
4A
0.0261ohm
31.5mm
11mm
19mm
-
B32674D Series
-40°C
105°C
AEC-Q200
2469033

RoHS

Each
1+Php158.900
10+Php109.800
25+Php99.900
50+Php90.000
100+Php77.000
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
Single-Phase PFC
Through Hole
160V
450V
GRADE II (Test Condition A)
PC Pin
15mm
120V/µs
-
-
-
18mm
11mm
18.5mm
-
B32672P Series
-55°C
125°C
AEC-Q200
3254682

RoHS

Each
1+Php117.900
10+Php78.800
50+Php66.600
250+Php58.100
500+Php53.100
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
3kV/µs
300A
7.3A
0.011ohm
26.5mm
11mm
20mm
-
R76H Series
-55°C
125°C
AEC-Q200
1200802

RoHS

Each
1+Php116.600
50+Php63.900
250+Php59.400
500+Php55.400
1000+Php51.300
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
-
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
26.5mm
11mm
20.5mm
-
B32653 Series
-55°C
110°C
AEC-Q200
2469082

RoHS

Each
1+Php144.500
50+Php80.600
100+Php76.500
250+Php72.500
500+Php68.000
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
DC Link
Through Hole
-
875V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
4A
0.0315ohm
31.5mm
11mm
21mm
-
B32674D Series
-40°C
105°C
AEC-Q200
2456413

RoHS

Each
1+Php153.000
10+Php104.900
50+Php90.000
336+Php75.200
672+Php73.800
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2kV/µs
200A
7.56A
0.0111ohm
32mm
11mm
20mm
-
R75 Series
-55°C
105°C
-
2835701

RoHS

Each
1+Php110.700
10+Php74.300
50+Php59.900
360+Php37.800
720+Php37.700
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
800V/µs
176A
6.92A
0.0123ohm
26.5mm
11mm
20mm
-
R75 Series
-55°C
105°C
AEC-Q200
2860251

RoHS

Each
1+Php190.800
10+Php135.900
50+Php125.600
256+Php106.200
512+Php93.200
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
38V/µs
38A
4.5A
-
31.5mm
11mm
20mm
-
C4AF Series
-55°C
105°C
AEC-Q200
2797872

RoHS

Each
5+Php118.800
50+Php65.300
250+Php60.300
500+Php56.300
1000+Php52.200
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
-
Through Hole
200V
400V
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
26.5mm
11mm
20.5mm
-
B32653 Series
-55°C
110°C
AEC-Q200
1-25 of 162 items
of 7 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY