0
0 ItemsPhp0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
dv/dt Rating
Peak Current
ESR
Product Diameter
Product Length
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
4071252

RoHS

Each
1+Php416.300
10+Php280.400
50+Php251.600
150+Php237.200
600+Php223.700
More Pricing...
Metallized PP
Axial Leaded
5µF
± 5%
AC Filter
Through Hole
160V
250V
GRADE III (Test Condition A)
PC Pin
30V/µs
150A
5400µohm
17mm
33mm
9A
C4G Series
-40°C
85°C
4071254

RoHS

Each
1+Php274.100
10+Php192.600
50+Php167.400
300+Php145.400
600+Php140.000
More Pricing...
Metallized PP
Axial Leaded
1µF
± 5%
AC Filter
Through Hole
250V
400V
GRADE III (Test Condition A)
PC Pin
45V/µs
45A
8300µohm
12mm
33mm
7A
C4G Series
-40°C
85°C
4542771

RoHS

Each
1+Php351.000
10+Php256.100
50+Php215.100
100+Php198.000
500+Php194.400
More Pricing...
Metallized PP
Axial Leaded
0.033µF
± 5%
High Frequency
Through Hole
750V
3kV
GRADE II (Test Condition A)
PC Pin
2.1kV/µs
69A
0.0283ohm
20.5mm
33mm
6A
C4C Series
-40°C
85°C
4559376

RoHS

Each
1+Php365.400
10+Php237.600
50+Php203.000
150+Php185.000
600+Php170.600
More Pricing...
Metallized PP
-
0.15µF
± 5%
0
Through Hole
500V
1.2kV
GRADE II (Test Condition A)
Axial Leaded
700V/µs
105A
9200µohm
17.5mm
33mm
9A
C4C Series
-40°C
85°C
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY