Power Film Capacitors :
7 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(7)
Product Length
=33.5mm
1
(1)
(1)
(60)
(1)
(55)
(5)
(3)
(18)
Dielectric Type
(7)
Capacitor Case / Package
(7)
Capacitance Tolerance
(7)
Typical Applications
(7)
Capacitor Mounting
(7)
Capacitor Terminals
(7)
Product Width
(7)
Product Height
(7)
Product Range
(7)
Packaging
(7)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Capacitor Terminals | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+Php1,982.700 5+Php1,642.100 10+Php1,439.600 20+Php1,337.400 40+Php1,250.600 More Pricing... | Metallized PP | Radial Box - Tabs | 1µF | ± 5% | Snubber | Panel Mount | 450V | 850V | Solder Lug | 800V/µs | 800A | 10A | 0.007ohm | 33.5mm | 22mm | 30.5mm | MKP386M Series | -55°C | 105°C | ||||||
Each | 1+Php1,492.700 3+Php1,343.300 5+Php1,263.600 10+Php1,174.500 20+Php1,094.900 More Pricing... | Metallized PP | Radial Box - Tabs | 0.47µF | ± 5% | Snubber | Panel Mount | 600V | 1.6kV | Solder Lug | 800V/µs | 376A | 9A | 0.0085ohm | 33.5mm | 22mm | 30.5mm | MKP386M Series | -55°C | 105°C | ||||||
Each | 1+Php1,458.000 5+Php1,312.200 10+Php1,166.000 20+Php1,125.500 40+Php1,084.500 More Pricing... | Metallized PP | Radial Box - Tabs | 1µF | ± 5% | Snubber | Panel Mount | 500V | 1kV | Solder Lug | 725V/µs | 725A | 10A | 0.006ohm | 33.5mm | 22mm | 30.5mm | MKP386M Series | -55°C | 105°C | ||||||
Each | 1+Php1,179.900 5+Php1,055.700 10+Php931.100 20+Php896.400 40+Php861.800 More Pricing... | Metallized PP | Radial Box - Tabs | 0.047µF | ± 5% | Snubber | Panel Mount | 800V | 2.5kV | Solder Lug | 2.5kV/µs | 118A | 6A | 0.02ohm | 33.5mm | 22mm | 30.5mm | MKP386M Series | -55°C | 105°C | ||||||
Each | 1+Php1,474.200 5+Php1,327.100 10+Php1,248.300 20+Php1,160.100 40+Php1,081.400 More Pricing... | Metallized PP | Radial Box - Tabs | 0.68µF | ± 5% | Snubber | Panel Mount | 550V | 1.25kV | Solder Lug | 800V/µs | 544A | 9.5A | 0.008ohm | 33.5mm | 22mm | 30.5mm | MKP386M Series | -55°C | 105°C | ||||||
Each | 1+Php1,766.300 3+Php1,462.500 5+Php1,282.500 10+Php1,191.600 20+Php1,113.800 More Pricing... | Metallized PP | Radial Box - Tabs | 0.047µF | ± 5% | Snubber | Panel Mount | 700V | 2kV | Solder Lug | 2kV/µs | 94A | 6A | 0.02ohm | 33.5mm | 22mm | 30.5mm | MKP386M Series | -55°C | 105°C | ||||||
Each | 1+Php1,314.900 5+Php1,179.900 10+Php1,044.900 20+Php1,007.600 40+Php969.800 More Pricing... | Metallized PP | Radial Box - Tabs | 0.1µF | ± 5% | Snubber | Panel Mount | 700V | 2kV | Solder Lug | 2kV/µs | 200A | 8A | 0.011ohm | 33.5mm | 22mm | 30.5mm | MKP386M Series | -55°C | 105°C | ||||||