Power Film Capacitors :
8 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(8)
Product Height
=53.5mm
1
(2)
(15)
(1)
(16)
(8)
(32)
(14)
(83)
Dielectric Type
(8)
Capacitor Case / Package
(4)
(4)
Capacitance
(8)
Capacitance Tolerance
(8)
Typical Applications
(8)
Capacitor Mounting
(8)
Voltage(DC)
(4)
(4)
Capacitor Terminals
(8)
Lead Spacing
(8)
Packaging
(8)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+Php597.600 5+Php525.600 10+Php453.200 25+Php419.400 50+Php385.200 More Pricing... | Metallized PP | Radial Box - 4 Pin | 18µF | ± 10% | DC Link | Through Hole | 700V | Radial Leaded | 27.5mm | 35V/µs | 630A | 17.3A | 7800µohm | 31mm | 22mm | 53.5mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+Php690.300 5+Php604.400 10+Php500.900 25+Php449.100 50+Php414.500 More Pricing... | Metallized PP | Radial Box - 4 Pin | 18µF | ± 10% | DC Link | Through Hole | 800V | Radial Leaded | 27.5mm | 35V/µs | 630A | 17.3A | 7800µohm | 31mm | 22mm | 53.5mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+Php590.400 5+Php518.900 10+Php446.900 25+Php418.100 50+Php389.300 More Pricing... | Metallized PP | Radial Box - 2 Pin | 18µF | ± 10% | DC Link | Through Hole | 700V | Radial Leaded | 27.5mm | 35V/µs | 630A | 17.3A | 7800µohm | 31mm | 22mm | 53.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+Php585.900 5+Php514.800 10+Php443.300 25+Php414.900 50+Php386.600 More Pricing... | Metallized PP | Radial Box - 2 Pin | 18µF | ± 10% | DC Link | Through Hole | 700V | Radial Leaded | 27.5mm | 35V/µs | 630A | 17.3A | 7800µohm | 31mm | 22mm | 53.5mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+Php627.800 5+Php552.600 10+Php477.500 25+Php447.300 50+Php417.200 More Pricing... | Metallized PP | Radial Box - 4 Pin | 18µF | ± 10% | DC Link | Through Hole | 800V | Radial Leaded | 27.5mm | 35V/µs | 630A | 17.3A | 7800µohm | 31mm | 22mm | 53.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+Php601.700 5+Php529.200 10+Php456.300 25+Php427.500 50+Php398.300 More Pricing... | Metallized PP | Radial Box - 4 Pin | 18µF | ± 10% | DC Link | Through Hole | 700V | Radial Leaded | 27.5mm | 35V/µs | 630A | 17.3A | 7800µohm | 31mm | 22mm | 53.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+Php675.000 5+Php590.900 10+Php489.600 25+Php438.800 50+Php405.000 More Pricing... | Metallized PP | Radial Box - 2 Pin | 18µF | ± 10% | DC Link | Through Hole | 800V | Radial Leaded | 27.5mm | 35V/µs | 630A | 17.3A | 7800µohm | 31mm | 22mm | 53.5mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+Php567.500 5+Php518.000 10+Php468.000 25+Php432.500 50+Php396.900 More Pricing... | Metallized PP | Radial Box - 2 Pin | 18µF | ± 10% | DC Link | Through Hole | 800V | Radial Leaded | 27.5mm | 35V/µs | 630A | 17.3A | 7800µohm | 31mm | 22mm | 53.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||