0
0 ItemsPhp0.00

Power Film Capacitors :

54 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
1413877

RoHS

Each
1+Php684.000
5+Php577.800
10+Php471.200
20+Php407.700
40+Php344.300
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
High Frequency
Through Hole
220V
400V
-
PC Pin
37.5mm
45V/µs
-
-
41mm
18mm
32.5mm
MKP1840M Series
-55°C
100°C
-
3597279

RoHS

Each
1+Php376.700
5+Php320.400
10+Php264.200
20+Php243.000
40+Php221.400
More Pricing...
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
-
-
-
31.5mm
17.5mm
32.5mm
ECWFG Series
-40°C
110°C
AEC-Q200
3597230

RoHS

Each
1+Php350.600
5+Php302.000
10+Php252.900
20+Php233.100
40+Php213.300
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
PC Pin
27.5mm
-
-
-
31.5mm
17.5mm
32.5mm
ECWFG Series
-40°C
110°C
AEC-Q200
3289325

RoHS

Each
1+Php502.700
5+Php438.800
10+Php374.400
20+Php356.400
40+Php338.400
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
-
Through Hole
650V
1.6kV
-
PC Pin
37.5mm
-
-
-
41.5mm
18mm
32.5mm
MKP1841 Series
-55°C
100°C
-
3494945

RoHS

Each
1+Php721.400
5+Php630.900
10+Php522.900
25+Php468.900
50+Php432.900
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
-
Through Hole
200V
400V
GRADE II (Test Condition A)
PC Pin
37.5mm
-
-
-
41.5mm
18mm
32.5mm
MKP385 Series
-55°C
110°C
-
3597278

RoHS

Each
1+Php360.000
5+Php306.500
10+Php252.500
20+Php232.200
40+Php211.500
More Pricing...
Metallized PP
Radial Box - 2 Pin
7.5µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
-
-
-
31.5mm
17.5mm
32.5mm
ECWFG Series
-40°C
110°C
AEC-Q200
4913687

RoHS

Each
1+Php250.200
3+Php207.000
5+Php180.900
10+Php166.500
20+Php153.900
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
600V
-
Radial Leaded
27.5mm
40V/µs
10A
0.0046ohm
31.5mm
17.5mm
32.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4872159

RoHS

Each
1+Php692.090
10+Php436.560
50+Php333.230
100+Php316.410
350+Php300.390
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
Frequency Converters, Industrial and High-End Power Supplies, Automotive DC-DC and Compressor
Through Hole
-
630V
-
PC Pin
37.5mm
35V/µs
9.6A
0.007ohm
42mm
18mm
32.5mm
B32776P Series
-55°C
110°C
AEC-Q200
4706769

RoHS

Each
1+Php236.300
10+Php167.400
25+Php153.500
50+Php139.500
100+Php126.900
More Pricing...
Metallized PP
Radial Box - 2 Pin
6.8µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
8.3A
5800µohm
31.5mm
17.5mm
32.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4913729

RoHS

Each
1+Php223.700
5+Php185.400
10+Php162.000
20+Php149.000
40+Php137.700
More Pricing...
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1kV
-
Radial Leaded
27.5mm
90V/µs
6.8A
0.0061ohm
31.5mm
17.5mm
32.5mm
ECWFJ Series
-40°C
105°C
AEC-Q200
4706770

RoHS

Each
1+Php239.900
10+Php170.600
25+Php156.600
50+Php142.700
100+Php128.700
More Pricing...
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
8.5A
5700µohm
31.5mm
17.5mm
32.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4706789

RoHS

Each
1+Php289.400
5+Php248.900
10+Php208.400
25+Php194.400
50+Php180.500
More Pricing...
Metallized PP
Radial Box - 2 Pin
7.5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
8.8A
5300µohm
31.5mm
17.5mm
32.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4706790

RoHS

Each
1+Php266.400
5+Php228.600
10+Php190.400
25+Php175.100
50+Php159.300
More Pricing...
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
9.1A
5000µohm
31.5mm
17.5mm
32.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4457494

RoHS

Each
1+Php303.300
10+Php223.200
50+Php199.800
200+Php194.900
400+Php180.900
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
35V/µs
9.2A
0.0112ohm
42mm
18mm
32.5mm
B32776H Series
-40°C
105°C
AEC-Q200
4457491

RoHS

Each
1+Php409.100
10+Php300.600
50+Php269.600
200+Php262.400
400+Php243.900
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
-
700V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
22V/µs
8.8A
0.012ohm
42mm
18mm
32.5mm
B32776H Series
-40°C
105°C
AEC-Q200
4706787

RoHS

Each
1+Php270.500
5+Php233.100
10+Php195.300
25+Php183.600
50+Php171.500
More Pricing...
Metallized PP
Radial Box - 2 Pin
6.8µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
8.3A
5800µohm
31.5mm
17.5mm
32.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4706788

RoHS

Each
1+Php275.400
5+Php236.700
10+Php198.000
25+Php185.400
50+Php172.400
More Pricing...
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
8.5A
5700µohm
31.5mm
17.5mm
32.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4706772

RoHS

Each
1+Php259.200
10+Php184.500
25+Php169.700
50+Php154.800
100+Php141.300
More Pricing...
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
9.1A
5000µohm
31.5mm
17.5mm
32.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4706752

RoHS

Each
1+Php206.600
5+Php176.000
10+Php144.900
25+Php132.800
50+Php120.200
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
7.5A
9600µohm
31.5mm
17.5mm
32.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4706743

RoHS

Each
1+Php203.400
5+Php173.300
10+Php142.700
25+Php130.500
50+Php118.400
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
7.5A
9600µohm
31.5mm
17.5mm
32.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4824963

RoHS

Each
1+Php309.200
10+Php227.300
50+Php203.900
200+Php198.500
400+Php184.500
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
73V/µs
6.7A
0.0157ohm
42mm
18mm
32.5mm
B32716P Series
-55°C
125°C
AEC-Q200
4457498

RoHS

Each
1+Php324.500
10+Php236.700
50+Php201.200
200+Php182.700
400+Php182.300
More Pricing...
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
60V/µs
8A
0.0172ohm
42mm
18mm
32.5mm
B32776YZ Series
-40°C
105°C
-
4824964

RoHS

Each
1+Php294.300
10+Php216.500
50+Php194.000
200+Php189.000
400+Php175.500
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
73V/µs
6.7A
0.0157ohm
42mm
18mm
32.5mm
B32716P Series
-55°C
125°C
AEC-Q200
4706771

RoHS

Each
1+Php250.200
10+Php177.800
25+Php163.400
50+Php148.500
100+Php135.500
More Pricing...
Metallized PP
Radial Box - 2 Pin
7.5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
8.8A
5300µohm
31.5mm
17.5mm
32.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
3597223

RoHS

Each
1+Php307.400
5+Php264.200
10+Php221.000
20+Php203.900
40+Php186.800
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
PC Pin
27.5mm
-
-
-
31.5mm
17.5mm
32.5mm
ECWFG Series
-40°C
110°C
AEC-Q200
1-25 of 54 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY