0
0 ItemsPhp0.00

Power Film Capacitors :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
4904040

RoHS

Each
1+Php1,982.700
5+Php1,642.100
10+Php1,439.600
20+Php1,337.400
40+Php1,250.600
More Pricing...
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
450V
850V
Solder Lug
800V/µs
800A
10A
0.007ohm
33.5mm
22mm
30.5mm
MKP386M Series
-55°C
105°C
4904037

RoHS

Each
1+Php1,492.700
3+Php1,343.300
5+Php1,263.600
10+Php1,174.500
20+Php1,094.900
More Pricing...
Metallized PP
Radial Box - Tabs
0.47µF
± 5%
Snubber
Panel Mount
600V
1.6kV
Solder Lug
800V/µs
376A
9A
0.0085ohm
33.5mm
22mm
30.5mm
MKP386M Series
-55°C
105°C
4904041

RoHS

Each
1+Php1,458.000
5+Php1,312.200
10+Php1,166.000
20+Php1,125.500
40+Php1,084.500
More Pricing...
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
500V
1kV
Solder Lug
725V/µs
725A
10A
0.006ohm
33.5mm
22mm
30.5mm
MKP386M Series
-55°C
105°C
4904034

RoHS

Each
1+Php1,179.900
5+Php1,055.700
10+Php931.100
20+Php896.400
40+Php861.800
More Pricing...
Metallized PP
Radial Box - Tabs
0.047µF
± 5%
Snubber
Panel Mount
800V
2.5kV
Solder Lug
2.5kV/µs
118A
6A
0.02ohm
33.5mm
22mm
30.5mm
MKP386M Series
-55°C
105°C
4904039

RoHS

Each
1+Php1,474.200
5+Php1,327.100
10+Php1,248.300
20+Php1,160.100
40+Php1,081.400
More Pricing...
Metallized PP
Radial Box - Tabs
0.68µF
± 5%
Snubber
Panel Mount
550V
1.25kV
Solder Lug
800V/µs
544A
9.5A
0.008ohm
33.5mm
22mm
30.5mm
MKP386M Series
-55°C
105°C
4904033

RoHS

Each
1+Php1,766.300
3+Php1,462.500
5+Php1,282.500
10+Php1,191.600
20+Php1,113.800
More Pricing...
Metallized PP
Radial Box - Tabs
0.047µF
± 5%
Snubber
Panel Mount
700V
2kV
Solder Lug
2kV/µs
94A
6A
0.02ohm
33.5mm
22mm
30.5mm
MKP386M Series
-55°C
105°C
4904036

RoHS

Each
1+Php1,314.900
5+Php1,179.900
10+Php1,044.900
20+Php1,007.600
40+Php969.800
More Pricing...
Metallized PP
Radial Box - Tabs
0.1µF
± 5%
Snubber
Panel Mount
700V
2kV
Solder Lug
2kV/µs
200A
8A
0.011ohm
33.5mm
22mm
30.5mm
MKP386M Series
-55°C
105°C
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY