0
0 ItemsPhp0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
4176446

RoHS

Each
1+Php10,511.100
5+Php10,027.800
10+Php9,544.100
Metallized PP
Can
300µF
± 10%
DC Link
Stud Mount - M6
1.8kV
Screw
32mm
12V/µs
3.505kA
60A
3200µohm
85mm
270mm
C44U-T Series
-40°C
85°C
4176440

RoHS

Each
1+Php10,920.600
5+Php10,410.300
10+Php9,899.600
Metallized PP
Can
530µF
± 10%
DC Link
Stud Mount - M6
1.3kV
Screw
32mm
9V/µs
4.64kA
66A
2600µohm
85mm
270mm
C44U-T Series
-40°C
85°C
4176435

RoHS

Each
1+Php12,359.300
5+Php11,660.400
10+Php10,961.100
Metallized PP
Can
760µF
± 10%
DC Link
Stud Mount - M6
1.1kV
Screw
32mm
7V/µs
5.55kA
70A
2300µohm
85mm
270mm
C44U-T Series
-40°C
85°C
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY