0
0 ItemsPhp0.00

Power Film Capacitors :

22 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2925635

RoHS

Each
1+Php199.800
5+Php172.400
10+Php144.900
25+Php135.000
50+Php125.100
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
High Frequency
Through Hole
630V
GRADE III (Test Condition B)
Radial Leaded
22.5mm
-
-
-
-
27mm
17.5mm
26.5mm
ECWFG Series
-40°C
110°C
AEC-Q200
4913740

RoHS

Each
1+Php146.300
3+Php121.500
5+Php106.200
10+Php97.700
20+Php90.000
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
630V
-
Radial Leaded
22.5mm
65V/µs
-
10.4A
0.002ohm
27mm
17.5mm
26.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4913750

RoHS

Each
1+Php144.500
5+Php119.700
10+Php104.400
25+Php96.300
50+Php88.700
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
630V
-
Radial Leaded
22.5mm
65V/µs
-
9.8A
0.0047ohm
27mm
17.5mm
26.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4913744

RoHS

Each
1+Php145.800
5+Php120.600
10+Php105.300
25+Php97.200
50+Php89.600
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
630V
-
Radial Leaded
22.5mm
65V/µs
-
9.8A
0.0047ohm
27mm
17.5mm
26.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4913745

RoHS

Each
1+Php152.100
5+Php126.000
10+Php110.300
25+Php101.300
50+Php93.600
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
630V
-
Radial Leaded
22.5mm
65V/µs
-
10.4A
0.002ohm
27mm
17.5mm
26.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4913733

RoHS

Each
1+Php141.300
3+Php117.500
5+Php102.600
10+Php94.500
20+Php86.900
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
630V
-
Radial Leaded
22.5mm
65V/µs
-
9.8A
0.0047ohm
27mm
17.5mm
26.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4913734

RoHS

Each
1+Php148.100
3+Php122.400
5+Php107.100
10+Php98.600
20+Php90.900
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
630V
-
Radial Leaded
22.5mm
65V/µs
-
10.4A
0.002ohm
27mm
17.5mm
26.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4913739

RoHS

Each
1+Php140.000
3+Php116.100
5+Php101.300
10+Php93.200
20+Php86.000
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
630V
-
Radial Leaded
22.5mm
65V/µs
-
9.8A
0.0047ohm
27mm
17.5mm
26.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4913751

RoHS

Each
1+Php150.800
5+Php125.100
10+Php109.400
25+Php100.400
50+Php92.700
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
630V
-
Radial Leaded
22.5mm
65V/µs
-
10.4A
0.002ohm
27mm
17.5mm
26.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4847800

RoHS

Each
1+Php180.500
5+Php154.800
10+Php128.700
25+Php120.200
50+Php111.200
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
1.2kV
GRADE III (Test Condition A)
-
22.5mm
125V/µs
250A
8A
0.012ohm
26.5mm
18mm
26.5mm
MKP1848E Series
-
125°C
AEC-Q200
4847821

RoHS

Each
1+Php160.200
5+Php132.800
10+Php116.600
25+Php108.000
50+Php101.300
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
1kV
GRADE III (Test Condition A)
-
22.5mm
95V/µs
285A
8A
0.01ohm
26.5mm
15.5mm
26.5mm
MKP1848E Series
-
125°C
AEC-Q200
4847837

RoHS

Each
1+Php178.200
5+Php152.600
10+Php126.900
25+Php118.400
50+Php109.400
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
900V
GRADE III (Test Condition A)
-
22.5mm
90V/µs
270A
8A
0.009ohm
26.5mm
15.5mm
26.5mm
MKP1848E Series
-
125°C
AEC-Q200
4847836

RoHS

Each
1+Php185.000
5+Php158.900
10+Php132.300
25+Php123.300
50+Php113.900
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
900V
GRADE III (Test Condition A)
-
22.5mm
90V/µs
270A
8A
0.009ohm
26.5mm
15.5mm
26.5mm
MKP1848E Series
-
125°C
AEC-Q200
4847899

RoHS

Each
1+Php237.600
5+Php196.700
10+Php172.800
25+Php160.200
50+Php149.900
More Pricing...
Metallized PP
Radial Box - 2 Pin
9µF
± 5%
DC Link
Through Hole
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
405A
10.5A
0.0045ohm
26.5mm
15.5mm
26.5mm
MKP1848E Series
-
125°C
AEC-Q200
4847851

RoHS

Each
1+Php167.000
5+Php138.200
10+Php121.500
25+Php113.000
50+Php105.300
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
700V
GRADE III (Test Condition A)
-
22.5mm
75V/µs
300A
8A
0.0075ohm
26.5mm
15.5mm
26.5mm
MKP1848E Series
-
125°C
AEC-Q200
4847802

RoHS

Each
1+Php174.200
5+Php149.000
10+Php123.800
25+Php115.700
50+Php107.100
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
1.2kV
GRADE III (Test Condition A)
-
22.5mm
125V/µs
250A
8A
0.012ohm
26.5mm
18mm
26.5mm
MKP1848E Series
-
125°C
AEC-Q200
4847850

RoHS

Each
1+Php191.300
5+Php165.200
10+Php139.100
25+Php130.100
50+Php121.100
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
700V
GRADE III (Test Condition A)
-
22.5mm
75V/µs
300A
8A
0.0075ohm
26.5mm
15.5mm
26.5mm
MKP1848E Series
-
125°C
AEC-Q200
4847901

RoHS

Each
1+Php241.200
5+Php207.900
10+Php174.200
25+Php162.500
50+Php150.300
More Pricing...
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
405A
10.5A
0.0045ohm
26.5mm
15.5mm
26.5mm
MKP1848E Series
-
125°C
AEC-Q200
2925639

RoHS

Each
1+Php206.600
5+Php180.000
10+Php153.500
25+Php143.100
50+Php132.800
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
High Frequency
Through Hole
630V
GRADE III (Test Condition B)
Radial Leaded
22.5mm
-
-
-
-
27mm
17.5mm
26.5mm
ECWFG Series
-40°C
110°C
AEC-Q200
2925643

RoHS

Each
1+Php205.200
5+Php177.300
10+Php149.400
25+Php139.100
50+Php128.700
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
High Frequency
Through Hole
630V
GRADE III (Test Condition B)
Radial Leaded
22.5mm
-
-
-
-
27mm
17.5mm
26.5mm
ECWFG Series
-40°C
110°C
AEC-Q200
2925631

RoHS

Each
1+Php190.400
5+Php161.600
10+Php132.800
25+Php121.500
50+Php109.800
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
High Frequency
Through Hole
630V
GRADE III (Test Condition B)
Radial Leaded
22.5mm
-
-
-
-
27mm
17.5mm
26.5mm
ECWFG Series
-40°C
110°C
AEC-Q200
4847819

RoHS

Each
1+Php167.000
5+Php138.200
10+Php121.500
25+Php113.000
50+Php105.300
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
1kV
GRADE III (Test Condition A)
-
22.5mm
95V/µs
285A
8A
0.01ohm
26.5mm
15.5mm
26.5mm
MKP1848E Series
-
125°C
AEC-Q200
1-22 of 22 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY