0
0 ItemsPhp0.00

Power Film Capacitors :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Peak Current
Product Diameter
Product Height
Output (kvar)
Operating Temperature Min
Operating Temperature Max
3872595

RoHS

Each
1+Php3,909.200
2+Php3,775.500
3+Php3,641.900
5+Php3,507.800
10+Php3,374.100
More Pricing...
Metallized PP
Can
77µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
415V
Terminal Block
17.4A
-
245mm
12.5kvar @ 50Hz
-40°C
60°C
3872599

RoHS

Each
1+Php3,674.300
2+Php3,631.500
3+Php3,588.300
5+Php3,545.600
10+Php3,502.400
More Pricing...
Metallized PP
Can
48.1µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
525V
Terminal Block
13.7A
-
245mm
12.5kvar @ 50Hz
-40°C
60°C
3872604

RoHS

Each
1+Php4,562.600
2+Php3,883.500
Metallized PP
Can
27.9µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
690V
Terminal Block
10.5A
-
245mm
12.5kvar @ 50Hz
-40°C
60°C
3872600

RoHS

Each
1+Php8,053.200
2+Php7,220.300
3+Php6,583.100
Metallized PP
Can
96.2µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
525V
Terminal Block
27.5A
-
245mm
25kvar @ 50Hz
-40°C
60°C
3872597

RoHS

Each
1+Php9,656.100
2+Php8,657.600
3+Php7,892.600
5+Php7,586.100
10+Php7,441.700
More Pricing...
Metallized PP
Can
185µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
415V
Terminal Block
41.8A
-
245mm
30kvar @ 50Hz
-40°C
60°C
3872606

RoHS

Each
1+Php10,619.100
2+Php9,520.200
3+Php8,679.200
5+Php8,341.200
10+Php8,182.400
More Pricing...
Metallized PP
Can
66.9µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
690V
Terminal Block
25.1A
-
245mm
30kvar @ 50Hz
-40°C
60°C
3872605

RoHS

Each
1+Php7,103.300
2+Php6,380.100
3+Php6,252.300
5+Php6,124.500
Metallized PP
Can
55.7µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
690V
Terminal Block
20.9A
-
245mm
25kvar @ 50Hz
-40°C
60°C
3515732

RoHS

Each
1+Php5,081.000
Metallized PP
Can
154µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
440V
Terminal Block
-
116mm
245mm
28.1kvar @ 50Hz
-40°C
60°C
3515733

RoHS

Each
1+Php5,920.200
2+Php5,180.000
Metallized PP
Can
164µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
440V
Terminal Block
-
116mm
245mm
30kvar @ 50Hz
-40°C
60°C
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY