0
0 ItemsPhp0.00

Power Film Capacitors :

100 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3106523

RoHS

Each
1+Php29.600
5+Php20.900
10+Php19.000
25+Php15.600
50+Php14.500
More Pricing...
Metallized PET
Radial
1µF
± 5%
DC Link
Through Hole
-
400V
-
PC Pin
22.5mm
10V/µs
-
-
-
25mm
6.5mm
15mm
MP HMEF Series
-40°C
105°C
-
2133986

RoHS

Each
1+Php410.400
3+Php382.500
5+Php354.200
10+Php325.800
20+Php297.500
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
12V/µs
120A
5.5A
0.013ohm
57.5mm
33mm
15mm
MKP1848S Series
-40°C
105°C
-
9751327

RoHS

Each
1+Php82.800
50+Php42.900
250+Php39.500
500+Php38.900
1500+Php36.200
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
-
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
15mm
26.5mm
15mm
B32653 Series
-55°C
110°C
AEC-Q200
9751289

RoHS

Each
1+Php45.000
10+Php24.100
50+Php23.000
200+Php21.900
400+Php21.500
Metallized PP
Radial Box - 2 Pin
0.01µF
± 10%
-
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
15mm
26.5mm
15mm
B32653 Series
-55°C
110°C
AEC-Q200
1200804

RoHS

Each
1+Php85.100
50+Php44.400
250+Php40.900
500+Php33.900
1500+Php32.100
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
-
Through Hole
500V
1.25kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
26.5mm
6mm
15mm
B32653 Series
-55°C
110°C
AEC-Q200
1200789

RoHS

Each
1+Php95.900
50+Php54.500
250+Php49.500
500+Php41.000
1500+Php38.200
More Pricing...
Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
-
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
26.5mm
6mm
15mm
B32653 Series
-55°C
110°C
AEC-Q200
9751300

RoHS

Each
1+Php81.000
10+Php41.900
50+Php40.200
200+Php38.500
400+Php34.400
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.047µF
± 10%
-
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
15mm
26.5mm
15mm
B32653 Series
-55°C
110°C
AEC-Q200
1200797

RoHS

Each
5+Php84.200
50+Php43.700
250+Php40.200
500+Php33.300
1500+Php31.500
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
-
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
26.5mm
6mm
15mm
B32653 Series
-55°C
110°C
AEC-Q200
4071490

RoHS

Each
10+Php41.500
50+Php39.800
100+Php38.100
500+Php32.200
1000+Php31.600
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
22.5mm
3kV/µs
99A
4.9A
0.019ohm
26.5mm
6mm
15mm
R76 Series
-55°C
110°C
AEC-Q200
4923550

RoHS

Each
10+Php35.100
50+Php33.600
100+Php32.000
810+Php24.400
1610+Php23.100
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.068µF
± 10%
High Frequency
Through Hole
300V
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
800V/µs
54A
3.4A
0.0398ohm
26.5mm
6mm
15mm
R75 Series
-55°C
105°C
AEC-Q200
4923554

RoHS

Each
1+Php48.200
50+Php46.400
100+Php43.700
810+Php34.100
1610+Php33.400
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
1.5kV/µs
150A
6.4A
0.011ohm
26.5mm
15mm
15mm
R76 Series
-55°C
110°C
AEC-Q200
1890261

RoHS

Each
1+Php71.100
50+Php48.600
250+Php34.900
500+Php29.000
1500+Php26.900
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.015µF
± 10%
-
Through Hole
700V
2kV
-
PC Pin
22.5mm
-
-
-
-
26.5mm
6mm
15mm
MKP1 Series
-55°C
100°C
AEC-Q200
1890235

RoHS

Each
10+Php43.900
100+Php34.300
500+Php28.700
1000+Php28.300
1800+Php27.900
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.33µF
± 10%
-
Through Hole
180V
250V
-
PC Pin
15mm
-
-
-
-
18mm
8mm
15mm
MKP1 Series
-55°C
100°C
AEC-Q200
1890246

RoHS

Each
1+Php103.500
50+Php62.600
250+Php61.200
500+Php57.600
1500+Php34.500
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
-
Through Hole
400V
630V
-
PC Pin
22.5mm
-
-
-
-
26.5mm
6mm
15mm
MKP1 Series
-55°C
100°C
AEC-Q200
3530122

RoHS

Each
1+Php376.700
10+Php284.400
50+Php243.000
132+Php225.900
528+Php221.400
More Pricing...
Metallized PP
Radial Box - 4 Pin
2.2µF
± 5%
DC Link
Through Hole
-
1.5kV
-
Radial Leaded
-
21V/µs
46A
5.6A
0.0252ohm
41.5mm
24mm
15mm
0
-55°C
105°C
AEC-Q200
3530089

RoHS

Each
1+Php202.100
10+Php141.300
50+Php117.900
168+Php105.800
504+Php97.200
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
650V
-
Radial Leaded
27.5mm
13V/µs
63A
7.7A
0.0115ohm
32mm
24mm
15mm
0
-55°C
105°C
AEC-Q200
3678002

RoHS

Each
1+Php414.000
10+Php361.800
50+Php300.200
132+Php269.100
528+Php248.400
More Pricing...
Metallized PP
Radial Box - 4 Pin
7.5µF
± 5%
DC Link
Through Hole
-
600V
-
Radial Leaded
-
30V/µs
225A
7.6A
0.0152ohm
41.5mm
24mm
15mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
3530114

RoHS

Each
1+Php411.300
10+Php303.300
50+Php266.400
132+Php237.200
528+Php224.600
More Pricing...
Metallized PP
Radial Box - 4 Pin
2.6µF
± 5%
DC Link
Through Hole
-
1.3kV
-
Radial Leaded
-
19V/µs
51A
5.8A
0.0237ohm
41.5mm
24mm
15mm
0
-55°C
105°C
AEC-Q200
3530081

RoHS

Each
1+Php216.000
10+Php149.000
50+Php127.400
168+Php114.300
504+Php111.200
More Pricing...
Metallized PP
Radial Box - 2 Pin
8µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
27.5mm
10V/µs
81A
8.6A
9100µohm
32mm
24mm
15mm
0
-55°C
105°C
AEC-Q200
4143582

RoHS

Each
1+Php217.800
50+Php128.300
100+Php120.200
250+Php111.200
500+Php102.600
More Pricing...
Metallized PP
Radial Box - 2 Pin
180pF
± 3.5%
Pulse
Through Hole
600V
2kV
GRADE II (Test Condition A)
PC Pin
7.5mm
8kV/µs
-
-
-
18.5mm
5.5mm
15mm
KP/MKP 375 Series
-55°C
105°C
-
3519007

RoHS

Each
1+Php84.600
50+Php43.600
250+Php40.100
500+Php35.800
1500+Php31.500
More Pricing...
Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
-
Through Hole
1kV
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
26.5mm
6mm
15mm
B32653 Series
-55°C
110°C
AEC-Q200
9751319

RoHS

Each
1+Php84.200
50+Php43.600
250+Php40.100
500+Php33.100
1500+Php31.500
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.068µF
± 10%
-
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
15mm
26.5mm
15mm
B32653 Series
-55°C
110°C
AEC-Q200
3106478

RoHS

Each
1+Php31.300
5+Php23.400
10+Php19.800
25+Php16.400
50+Php15.300
More Pricing...
Metallized PP
Radial
0.68µF
± 5%
High Frequency
Through Hole
-
400V
-
PC Pin
15mm
310V/µs
-
-
-
18mm
9.5mm
15mm
MP HMPP Series
-40°C
105°C
-
2446315

RoHS

Each
10+Php68.400
50+Php62.100
100+Php55.800
500+Php41.800
1000+Php40.600
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
PC Pin
22.5mm
130V/µs
61A
7.38A
8500µohm
26.5mm
6mm
15mm
R75 Series
-55°C
105°C
AEC-Q200
3106493

RoHS

Each
1+Php33.000
5+Php24.700
10+Php20.700
25+Php18.800
50+Php17.400
More Pricing...
Metallized PP
Radial
0.47µF
± 5%
High Frequency
Through Hole
-
630V
-
PC Pin
15mm
900V/µs
-
-
-
18mm
10mm
15mm
MP HMPP Series
-40°C
105°C
-
1-25 of 100 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY