0
0 ItemsPhp0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
RMS Current (Irms)
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
1544979

RoHS

CORNELL DUBILIER
Each
1+Php9,342.500
2+Php9,046.800
3+Php8,751.200
5+Php8,455.500
10+Php8,159.400
More Pricing...
Metallized PP
Can
390µF
± 10%
DC Link
Stud Mount - M12
1kV
Screw
45mm
53A
3700µohm
90mm
145mm
947C Series
-40°C
85°C
1544975

RoHS

CORNELL DUBILIER
Each
1+Php11,358.000
2+Php11,102.400
3+Php10,846.800
5+Php10,591.200
10+Php10,335.600
More Pricing...
Metallized PP
Can
600µF
± 10%
DC Link
Stud Mount - M12
800V
Screw
45mm
58A
3100µohm
90mm
145mm
947C Series
-40°C
85°C
1544983

RoHS

Each
1+Php8,404.700
2+Php8,130.600
3+Php7,856.100
5+Php7,581.600
10+Php7,307.100
More Pricing...
Metallized PP
Can
270µF
± 10%
DC Link
Stud Mount - M12
1.2kV
Screw
45mm
48A
4400µohm
90mm
145mm
947C Series
-40°C
85°C
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY