0
0 ItemsPhp0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
4176442

RoHS

Each
1+Php17,566.700
5+Php13,912.700
10+Php12,322.400
Metallized PP
Can
300µF
± 10%
DC Link
Stud Mount - M6
1.5kV
0
Screw
50mm
12V/µs
3.72kA
65A
1900µohm
116mm
136mm
C44U-T Series
-40°C
85°C
4153225

RoHS

Each
1+Php3,726.000
5+Php3,664.800
10+Php3,603.200
20+Php3,541.500
40+Php3,479.900
More Pricing...
-
Radial Can
420µF
-
DC Link
Stud Mount - M12
1.1kV
0
Screw
32mm
-
2.9kA
63A
0
85mm
136mm
B25680 Series
-40°C
85°C
4928035

RoHS

Each
1+Php10,099.800
2+Php7,913.300
3+Php7,028.600
5+Php6,668.100
10+Php6,345.000
More Pricing...
Metallized PP
Can
370µF
± 10%
DC Link
Stud Mount - M12
1.3kV
GRADE II (Test Condition A)
Screw
32mm
-
7kA
-
960µohm
100mm
136mm
MKP DC High Density Series
-40°C
85°C
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY