0
0 ItemsPhp0.00

Power Film Capacitors :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
2985121

RoHS

Each
1+Php4,275.000
9+Php3,382.200
18+Php3,288.200
54+Php3,193.700
108+Php3,130.200
Metallized PP
Can
22µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
-
Screw
28mm
30V/µs
34A
2100µohm
65mm
117mm
-
C44P-R Series
-25°C
70°C
4706575

RoHS

Each
1+Php5,525.100
9+Php4,797.000
18+Php4,701.200
54+Php4,605.300
108+Php4,509.500
Metallized PP
Can
22µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
GRADE III (Test Condition B)
Screw
28mm
30V/µs
34A
2100µohm
65mm
117mm
34A
C44P-T Series
-30°C
70°C
4706581

RoHS

Each
1+Php5,875.200
9+Php4,921.700
18+Php4,823.600
54+Php4,725.000
108+Php4,626.500
Metallized PP
Can
10µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
GRADE III (Test Condition B)
Screw
28mm
70V/µs
25A
3000µohm
65mm
117mm
25A
C44P-T Series
-30°C
70°C
4706578

RoHS

Each
1+Php5,948.100
9+Php5,379.300
18+Php5,236.700
54+Php5,093.600
108+Php5,034.600
Metallized PP
Can
15µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
GRADE III (Test Condition B)
Screw
28mm
30V/µs
30A
2500µohm
65mm
117mm
30A
C44P-T Series
-30°C
70°C
2985136

RoHS

Each
1+Php3,863.700
9+Php3,095.100
18+Php3,049.200
54+Php3,003.300
108+Php2,994.300
Metallized PP
Can
10µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
-
Screw
28mm
70V/µs
25A
3000µohm
65mm
117mm
-
C44P-R Series
-25°C
70°C
2985095

RoHS

Each
1+Php3,965.400
9+Php3,184.700
18+Php3,121.200
54+Php3,057.300
108+Php2,993.900
Metallized PP
Can
200µF
± 5%
AC Filter
Stud Mount - M12
330V
700V
-
Screw
35mm
12.5V/µs
43A
1700µohm
75mm
117mm
-
C44P-R Series
-25°C
70°C
2985128

RoHS

Each
1+Php3,936.600
9+Php3,159.000
18+Php3,114.500
54+Php3,069.900
108+Php3,008.700
Metallized PP
Can
15µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
-
Screw
28mm
30V/µs
30A
2500µohm
65mm
117mm
-
C44P-R Series
-25°C
70°C
2985122

RoHS

Each
1+Php4,238.600
9+Php3,814.700
18+Php3,588.300
54+Php3,470.400
108+Php3,401.100
Metallized PP
Can
33µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
-
Screw
35mm
30V/µs
40A
1600µohm
75mm
117mm
-
C44P-R Series
-25°C
70°C
4559353

RoHS

Each
1+Php3,652.200
9+Php3,134.300
18+Php3,045.200
54+Php2,955.600
108+Php2,896.700
Metallized PP
Can
100µF
± 5%
AC Filter
Stud Mount - M12
330V
700V
-
Screw
28mm
12.5V/µs
-
2300µohm
65mm
117mm
25A
C44P-R Series
-25°C
70°C
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY