0
0 ItemsPhp0.00

Power Film Capacitors :

29 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4177943

RoHS

Each
1+Php697.500
5+Php615.200
10+Php532.800
20+Php504.900
40+Php476.600
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
750A
15A
0.0104ohm
-
41mm
30mm
50.5mm
-
EZPV Series
-40°C
105°C
-
4177966

RoHS

Each
1+Php947.700
3+Php878.900
5+Php810.000
10+Php740.700
20+Php698.900
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
30V/µs
750A
13.6A
9100µohm
-
57.5mm
35.5mm
45.5mm
-
EZPV Series
-40°C
105°C
-
4177942

RoHS

Each
1+Php697.500
5+Php616.100
10+Php534.600
20+Php505.800
40+Php477.000
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
750A
15A
0.0104ohm
-
41mm
30mm
50.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
3372939

RoHS

Each
1+Php800.100
5+Php709.200
10+Php618.300
25+Php582.300
50+Php546.300
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
750A
15.6A
8200µohm
-
41mm
26mm
40.5mm
-
EZPV Series
-40°C
105°C
-
3373021

RoHS

Each
1+Php799.700
5+Php708.300
10+Php617.000
25+Php576.500
50+Php536.000
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
750A
15.6A
8200µohm
-
41mm
26mm
40.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
3678172

RoHS

Each
1+Php3,702.600
5+Php3,285.000
20+Php2,867.400
60+Php2,810.300
100+Php2,752.700
Metallized PP
Can
1.5µF
± 5%
Snubber
Stud Mount - M8
1kV
2.4kV
-
Screw
22.3mm
500V/µs
750A
18A
-
50mm
-
-
135mm
-
0
-40°C
85°C
-
4137583

RoHS

Each
1+Php1,067.000
3+Php1,005.300
5+Php943.200
10+Php684.900
20+Php684.500
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
52.5mm
15V/µs
750A
-
6700µohm
-
57mm
35mm
50mm
17.9A
WCAP-FTDB Series
-40°C
105°C
-
4848015

RoHS

Each
1+Php568.800
5+Php496.800
10+Php424.400
20+Php408.200
40+Php391.500
More Pricing...
Metallized PP
Radial Box - 2 Pin
30µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
27.5mm
25V/µs
750A
18.5A
0.002ohm
-
32mm
22mm
38mm
-
MKP1848E Series
-
125°C
AEC-Q200
4848014

RoHS

Each
1+Php581.000
5+Php507.200
10+Php433.400
20+Php416.700
40+Php400.100
More Pricing...
Metallized PP
Radial Box - 2 Pin
30µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
27.5mm
25V/µs
750A
18.5A
0.002ohm
-
32mm
22mm
38mm
-
MKP1848E Series
-
125°C
AEC-Q200
4916889

RoHS

Each
1+Php598.100
10+Php453.200
58+Php428.900
116+Php404.100
522+Php345.600
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
30V/µs
750A
17.4A
0.0043ohm
-
42mm
20mm
40mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
4542780

RoHS

Each
1+Php2,159.100
5+Php2,031.800
10+Php1,904.400
60+Php1,813.100
120+Php1,777.100
Metallized PP
Can
25µF
± 5%
Snubber
Stud Mount - M8
250V
400V
-
Screw
22.3mm
30V/µs
750A
-
5000µohm
45mm
-
-
80mm
18A
C44A Series
-40°C
85°C
-
3106545

RoHS

Each
1+Php607.100
5+Php533.300
10+Php459.500
20+Php435.200
40+Php411.800
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
1.1kV
-
PC Pin
52.5mm
-
750A
-
5000µohm
-
57.5mm
30mm
45mm
-
MP HDPB Series
-40°C
85°C
-
3494955

RoHS

Each
1+Php1,760.400
3+Php1,562.400
5+Php1,364.000
10+Php1,165.500
20+Php1,142.600
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition A)
PC Pin
52.5mm
25V/µs
750A
-
-
-
57.5mm
45mm
45mm
-
MKP1847C Series
-40°C
105°C
-
3373085

RoHS

Each
1+Php728.100
5+Php643.500
10+Php558.900
20+Php529.200
40+Php499.500
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
750A
15A
0.0104ohm
-
41mm
30mm
50.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
1902199

RoHS

Each
1+Php1,817.100
3+Php1,671.300
5+Php1,525.500
10+Php1,379.300
20+Php1,351.800
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
AC Filter
Through Hole
350V
700V
-
Radial Leaded
52.5mm
25V/µs
750A
-
-
-
57.5mm
45mm
45mm
-
MKP1847 Series
-40°C
85°C
-
2192346

RoHS

Each
1+Php1,923.800
3+Php1,683.500
5+Php1,395.000
10+Php1,250.600
20+Php1,154.300
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
15V/µs
750A
15A
0.015ohm
-
57.5mm
35mm
56mm
-
EZPE Series
-40°C
85°C
-
3463390

RoHS

Each
1+Php817.700
2+Php669.600
3+Php601.700
5+Php559.800
10+Php524.300
More Pricing...
Metallized PP
Axial Leaded
1µF
± 10%
Snubber
Through Hole
630V
2kV
-
PC Pin
-
750V/µs
750A
19.5A
5000µohm
-
54mm
45.5mm
-
-
MP SI Series
-55°C
105°C
-
3373037

RoHS

Each
1+Php927.900
5+Php825.800
10+Php723.200
25+Php709.700
50+Php696.200
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
750A
19.1A
6800µohm
-
57mm
25mm
40mm
-
EZPV Series
-40°C
105°C
AEC-Q200
3528752

RoHS

Each
1+Php790.200
30+Php554.000
60+Php527.000
120+Php522.500
510+Php517.500
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
75V/µs
750A
24.8A
-
-
42mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
3463375

RoHS

Each
1+Php824.400
3+Php675.000
5+Php606.200
10+Php564.300
20+Php527.900
More Pricing...
Metallized PP
Axial Leaded
1.5µF
± 10%
Snubber
Through Hole
500V
1.2kV
-
PC Pin
-
500V/µs
750A
19.6A
4000µohm
-
54mm
40mm
-
-
MP SI Series
-55°C
105°C
-
3289326

RoHS

Each
1+Php477.500
5+Php417.200
10+Php356.400
20+Php338.400
40+Php320.000
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
75V/µs
750A
10A
-
-
32mm
21mm
31mm
-
MKP1848 Series
-40°C
105°C
AEC-Q200
3373092

RoHS

Each
1+Php1,008.900
3+Php936.500
5+Php863.600
10+Php790.700
20+Php747.000
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
52.5mm
30V/µs
750A
13.6A
9100µohm
-
57.5mm
35.5mm
45.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
3372954

RoHS

Each
1+Php909.900
5+Php809.600
10+Php708.800
25+Php668.700
50+Php628.700
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
750A
19.1A
6800µohm
-
57mm
25mm
40mm
-
EZPV Series
-40°C
105°C
-
3528727

RoHS

Each
1+Php1,167.800
23+Php883.400
69+Php788.000
115+Php666.900
506+Php637.200
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
50V/µs
750A
27.1A
-
-
57.5mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
3373002

RoHS

Each
1+Php728.100
5+Php643.500
10+Php558.900
20+Php529.200
40+Php499.500
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
750A
15A
0.0104ohm
-
41mm
30mm
50.5mm
-
EZPV Series
-40°C
105°C
-
1-25 of 29 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY