0
0 ItemsPhp0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
4840608

RoHS

Each
1+Php8,634.200
5+Php7,971.300
10+Php7,308.500
Metallized PP
Can
940µF
± 10%
DC Link
Stud Mount - M12
900V
Screw
32mm
-
6.8kA
90A
1100µohm
100mm
176mm
B25696H Series
-40°C
85°C
3760233

RoHS

Each
1+Php15,234.300
5+Php14,929.700
10+Php14,625.000
Metallized PP
Can
700µF
± 10%
DC Link
Stud Mount - M12
1.8kV
Screw
50mm
10V/µs
6.8kA
90A
1250µohm
136mm
232mm
C44U-M Series
-40°C
85°C
3760234

RoHS

Each
1+Php26,303.900
5+Php20,832.800
10+Php18,451.400
Metallized PP
Can
860µF
± 10%
DC Link
Stud Mount - M12
1.8kV
Screw
50mm
8V/µs
6.8kA
90A
1450µohm
136mm
282mm
C44U-M Series
-40°C
85°C
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY