0
0 ItemsPhp0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
4176447

RoHS

Each
1+Php31,783.100
5+Php25,172.100
10+Php22,294.800
Metallized PP
Can
550µF
± 10%
DC Link
Stud Mount - M6
1.8kV
Screw
50mm
12V/µs
6.425kA
89A
2100µohm
116mm
276mm
-
C44U-T Series
-40°C
85°C
4176430

RoHS

Each
1+Php14,613.300
5+Php14,321.300
10+Php14,029.200
Metallized PP
Can
1100µF
± 10%
DC Link
Stud Mount - M6
900V
Screw
50mm
6V/µs
6.425kA
81A
1400µohm
116mm
156mm
-
C44U-T Series
-40°C
85°C
3287655

RoHS

Each
1+Php10,175.000
5+Php9,971.600
10+Php9,768.200
Metallized PP
Can
1100µF
± 10%
DC Link
Stud Mount - M12
900V
Screw
50mm
6V/µs
6.425kA
-
1400µohm
116mm
153mm
81A
C44U-M Series
-40°C
85°C
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY